Bluetooth v5.4, NFC, UWB RF Transceiver Modules and Modems

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
453-00175R
453-00175R
RF TXRX MOD BLUETOOTH CHIP SMD
Ezurio
837
In Stock
1 : ₪88.98000
Cut Tape (CT)
500 : ₪72.70478
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bluetooth
Bluetooth v5.4, NFC, UWB
-
2.4GHz, 6.4896GHz, 7.9872GHz
6.8Mbps
10dBm
-103dBm
ADC, GPIO, I2C, PWM, SPI, UART, USB
Integrated, Chip
nRF52833-CJAA
1MB Flash
1.8V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
Module
453-00174R
453-00174R
RF TXRX MOD BLUETOOTHMHF4L SMD
Ezurio
966
In Stock
1 : ₪91.26000
Cut Tape (CT)
500 : ₪74.57020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bluetooth
Bluetooth v5.4, NFC, UWB
-
2.4GHz, 6.4896GHz, 7.9872GHz
6.8Mbps
10dBm
-103dBm
ADC, GPIO, I2C, PWM, SPI, UART, USB
Antenna Not Included, MHF4L
nRF52833-CJAA
1MB Flash
1.8V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
Module
453-00175R
453-00175C
RF TXRX MOD BT PCB THCHAS MNT
Ezurio
0
In Stock
Check Lead Time
125 : ₪72.70488
Strip
Strip
Active
Bluetooth
Bluetooth v5.4, NFC, UWB
-
2.4GHz, 5GHz, 9GHz
6.8Mbps
10dBm
-103dBm
ADC, GPIO, I2C, PWM, SPI, UART, USB
PCB Trace
nRF52833
512kB Flash, 128kB RAM
1.8V ~ 3.6V
-
-
Chassis Mount
-40°C ~ 85°C
Module
453-00174R
453-00174C
RF TXRX MOD BTMHF4L CHAS MNT
Ezurio
0
In Stock
Check Lead Time
125 : ₪74.57024
Strip
Strip
Active
Bluetooth
Bluetooth v5.4, NFC, UWB
-
2.4GHz, 5GHz, 9GHz
6.8Mbps
10dBm
-103dBm
ADC, GPIO, I2C, PWM, SPI, UART, USB
Antenna Not Included, MHF4L
nRF52833
512kB Flash, 128kB RAM
1.8V ~ 3.6V
-
-
Chassis Mount
-40°C ~ 85°C
Module
Showing
of 4

Bluetooth v5.4, NFC, UWB RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.