Ezurio RF Transceiver Modules and Modems

Results: 92
Stocking Options
Environmental Options
Media
Exclude
92Results
Applied FiltersRemove All

Showing
of 92
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
453-00091R
453-00091R
RF TXRX MOD BLUETOOTH CHIP SMD
Ezurio
2,993
In Stock
1 : ₪23.70000
Cut Tape (CT)
2,500 : ₪19.35449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
6dBm
-
I2C, EUART, UART
Integrated, Chip
EFR32BG22
512kB Flash, 32KB RAM
1.8V ~ 3.8V
4.2mA
4.6mA
Surface Mount
-40°C ~ 105°C
Module
BT860-SA
BT860-SA
RF TXRX MOD BLUETOOTH CHIP SMD
Ezurio
2,515
In Stock
1 : ₪40.15000
Strip
Strip
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.402GHz ~ 2.48GHz
3Mbps
8dBm
-94dBm
I2S, PCM, UART
Integrated, Chip
-
-
3V ~ 3.6V
-
55mA
Surface Mount
-30°C ~ 85°C
28-SMD Module
451-00002
BT850-ST
RF TXRX MOD BT CAST SMD
Ezurio
900
In Stock
1 : ₪40.15000
Strip
Strip
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.402GHz ~ 2.48GHz
3Mbps
8dBm
-94dBm
I2S, PCM, USB
Antenna Not Included, Castellation
-
-
3V ~ 3.6V
-
55mA
Surface Mount
-30°C ~ 85°C
28-SMD Module
BT830-SA-01
BT830-SA-01
RF TXRX MOD BLUETOOTH CHIP SMD
Ezurio
531
In Stock
1 : ₪65.07000
Bulk
Bulk
Not For New Designs
Not Verified
Bluetooth
Bluetooth v4.0
-
2.4GHz
3Mbps
7dbm
-89dBm
I2S, SPI, UART
Integrated, Chip
CSR8811
-
3.3V
7.1mA
7.1mA
Surface Mount
-30°C ~ 85°C
Module
BTM443
BTM443
RF TXRX MOD BLUETOOTH CHIP SMD
Ezurio
3,432
In Stock
1 : ₪127.81000
Tray
-
Tray
Active
Not Verified
Bluetooth
Bluetooth v2.1 +EDR, Class 2
-
2.4GHz
2.1Mbps
4dBm
-84dBm
UART
Integrated, Chip
BlueCore4
-
3V ~ 3.3V
40mA
40mA
Surface Mount
-40°C ~ 85°C
-
BISMS02BI
BISMS02BI
RF TXRX MOD BLUETOOTH CHIP SMD
Ezurio
322
In Stock
1 : ₪172.60000
Tray
-
Tray
Active
Not Verified
Bluetooth
Bluetooth v2.0, Class 1
-
2.4GHz
300kbps
6dBm
-84dBm
UART
Integrated, Chip
-
-
3.3V ~ 7V
36mA
36mA
Surface Mount
-40°C ~ 85°C
Module
453-00090C
453-00090C
RF TXRX MOD BLUETOOTH CHIP SMD
Ezurio
249
In Stock
1 : ₪21.50000
Strip
Strip
Active
Not Verified
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
8dBm
-
ADC, GPIO, I2C, SPI, PDM, PWM, UART
Integrated, Chip
EFR32BG22
512kB Flash, 32kB RAM
1.8V ~ 3.8V
4.3mA
4.8mA
Surface Mount
-40°C ~ 105°C
31-SMD Module
453-00090R
453-00090R
RF TXRX MOD BT TH SMD
Ezurio
5,333
In Stock
1 : ₪24.72000
Cut Tape (CT)
1,000 : ₪20.19372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
8dBm
-
ADC, GPIO, PDM
Integrated, Trace
EFR32BG22
512kB Flash, 32KB RAM
1.8V ~ 3.8V
4.3mA
4.8mA
Surface Mount
-40°C ~ 105°C
Module
BT850-SA
BT850-SA
RF TXRX MOD BLUETOOTH CHIP SMD
Ezurio
588
In Stock
1 : ₪40.15000
Strip
Strip
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.402GHz ~ 2.48GHz
3Mbps
8dBm
-94dBm
I2S, PCM, USB
Integrated, Chip
-
-
3V ~ 3.6V
-
55mA
Surface Mount
-30°C ~ 85°C
28-SMD Module
453-00171R
453-00171R
RF TXRX MOD BLUETOOTH CHIP SMD
Ezurio
1,819
In Stock
1 : ₪49.76000
Cut Tape (CT)
1,000 : ₪40.66635
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
10dBm
-93.5dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART
Integrated, Chip
CYW20820
256kB Flash, 1MB ROM, 176kB RAM
2.6V ~ 3.3V
6.28mA ~ 6.87mA
13.95mA ~ 20.1mA
Surface Mount
-40°C ~ 85°C
Module
BT800
BT800
RF TXRX MOD BLUETOOTH CHIP SMD
Ezurio
598
In Stock
1 : ₪65.07000
Tray
-
Tray
Active
Not Verified
Bluetooth
Bluetooth v4.0
-
2.4GHz
3Mbps
8dBm
-89dBm
USB
Integrated, Chip
CSR8510
-
1.7V ~ 3.6V
80mA
80mA
Surface Mount
-30°C ~ 85°C
Module
BT800-02-TR.jpg
BT800-02-T/R
RF TXRX MOD BLUETOOTH CHIP SMD
Ezurio
2,500
In Stock
1 : ₪72.56000
Cut Tape (CT)
2,500 : ₪59.29450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Bluetooth
Bluetooth v4.0
-
2.4GHz
3Mbps
8dBm
-89dBm
USB
Integrated, Chip
CSR8510
-
5V
58mA
58mA
Surface Mount
-30°C ~ 85°C
28-SMD Module
BTM411
BTM411-03
RF TXRX MOD BLUETOOTH CHIP SMD
Ezurio
683
In Stock
1 : ₪110.55000
Tray
-
Tray
Not For New Designs
Not Verified
Bluetooth
Bluetooth v2.1 +EDR
-
2.4GHz
2.1Mbps
4dBm
-84dBm
UART
Integrated, Chip
BlueCore4
-
3V ~ 3.3V
40mA
40mA
Surface Mount
-40°C ~ 85°C
Module
453-00011
453-00011
RF TXRX MOD BT CELLCARD EDGE
Ezurio
335
In Stock
1 : ₪234.90000
Bulk
Bulk
Active
Not Verified
Bluetooth, Cellular
Bluetooth v5.0, LTE
-
2.402GHz ~ 2.48GHz
1Mbps
23dBm
-93dBm
ADC, GPIO, I2C, JTAG, SPI, UART
Antenna Not Included
HL7800, nRF52840
1MB Flash, 256kB RAM
2.2V ~ 5.5V
45mA
200mA ~ 550mA
Card Edge
-40°C ~ 85°C
Module
453-00010
453-00010
RF TXRX MOD BT CELL CHIP CARD
Ezurio
809
In Stock
1 : ₪244.38000
Bulk
Bulk
Active
Not Verified
Bluetooth, Cellular
Bluetooth v5.0, LTE
-
2.402GHz ~ 2.48GHz
1Mbps
23dBm
-93dBm
ADC, GPIO, I2C, JTAG, SPI, UART
Integrated, Chip
HL7800, nRF52840
1MB Flash, 256kB RAM
2.2V ~ 5.5V
45mA
200mA ~ 550mA
Card Edge
-40°C ~ 85°C
Module
BT860-ST
BT860-ST
RF TXRX MOD BT CAST SMD
Ezurio
575
In Stock
1 : ₪40.15000
Strip
Strip
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.402GHz ~ 2.48GHz
3Mbps
8dBm
-94dBm
I2S, PCM, USB
Antenna Not Included, Castellation
-
-
3V ~ 3.6V
-
55mA
Surface Mount
-30°C ~ 85°C
28-SMD Module
453-00142R
453-00142R
RF TXRX MOD BLUETOOTH CHIP SMD
Ezurio
2,950
In Stock
1 : ₪31.60000
Cut Tape (CT)
1,000 : ₪25.80456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
10dBm
-106.5dBm
ADC, GPIO, I2C, PWM, SPI, UART
Integrated, Chip
EFR32BG24
1.54MB Flash, 256kB RAM
1.8V ~ 3.8V
5.1mA
23.4mA
Surface Mount
-40°C ~ 105°C
Module
453-00148R
453-00148R
RF TXRX MOD BT PCB TH SMD
Ezurio
1,035
In Stock
1 : ₪33.14000
Cut Tape (CT)
1,000 : ₪27.07697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
20dBm
-106.5dBm
ADC, GPIO, I2C, PWM, SPI, UART
PCB Trace
EFR32BG24
1.54MB Flash, 256kB RAM
1.8V ~ 3.8V
5.1mA
23.4mA
Surface Mount
-40°C ~ 105°C
Module
453-00145R
453-00145R
RF TXRX MOD BLUETOOTH CHIP SMD
Ezurio
1,854
In Stock
1 : ₪33.51000
Cut Tape (CT)
1,000 : ₪27.38235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
20dBm
-106.5dBm
ADC, GPIO, I2C, PWM, SPI, UART
Integrated, Chip
EFR32BG24
1.54MB Flash, 256kB RAM
1.8V ~ 3.8V
5.1mA
23.4mA
Surface Mount
-40°C ~ 105°C
Module
453-00170R
453-00170R
RF TXRX MOD BLUETOOTH CHIP SMD
Ezurio
2,116
In Stock
1 : ₪33.63000
Cut Tape (CT)
2,500 : ₪27.48414
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
10dBm
-106.5dBm
ADC, GPIO, I2C, PWM, SPI, UART
Integrated, Chip
EFR32BG24
1.54MB Flash, 256kB RAM
1.8V ~ 3.8V
5.1mA
23.4mA
Surface Mount
-40°C ~ 105°C
Module
453-00172R
453-00172R
RF TXRX MOD BLUETOOTHMHF4 SMD
Ezurio
1,983
In Stock
1 : ₪49.76000
Cut Tape (CT)
1,000 : ₪40.66635
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
10dBm
-93.5dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART
Antenna Not Included, MHF4
CYW20820
256kB Flash, 1MB ROM, 176kB RAM
2.6V ~ 3.3V
6.28mA ~ 6.87mA
13.95mA ~ 20.1mA
Surface Mount
-40°C ~ 85°C
Module
453-00180C
453-00180R
MODULE, SONA NX611, 1218 CHIP AN
Ezurio
2,000
In Stock
1 : ₪84.90000
Cut Tape (CT)
1,000 : ₪69.37201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Bluetooth, WiFi
802.11a/b/g/n/ac/ax, Bluetooth v5.2, Bluetooth v5.4, Class 1 and 2
4DQPSK, 8DPSK, CCK, DSSS, GFSK, OFDM
2.4GHz, 5GHz
480Mbps
18dBm
-103dBm
GPIO, HCI, I2S, PCM, SDIO, UART
Integrated, Chip
Sona NX611 1218
-
1.71V ~ 1.89V, 3.14V ~ 3.46V
0.009mA ~ 96mA
0.009mA ~ 331mA
Surface Mount
-40°C ~ 85°C (TA)
86-SMD Module
453-00175R
453-00175R
RF TXRX MOD BLUETOOTH CHIP SMD
Ezurio
837
In Stock
1 : ₪97.11000
Cut Tape (CT)
500 : ₪79.34774
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Bluetooth
Bluetooth v5.4, NFC, UWB
-
2.4GHz, 6.4896GHz, 7.9872GHz
6.8Mbps
10dBm
-103dBm
ADC, GPIO, I2C, PWM, SPI, UART, USB
Integrated, Chip
nRF52833-CJAA
1MB Flash
1.8V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
Module
453-00174R
453-00174R
RF TXRX MOD BLUETOOTHMHF4L SMD
Ezurio
966
In Stock
1 : ₪99.59000
Cut Tape (CT)
500 : ₪81.38360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Bluetooth
Bluetooth v5.4, NFC, UWB
-
2.4GHz, 6.4896GHz, 7.9872GHz
6.8Mbps
10dBm
-103dBm
ADC, GPIO, I2C, PWM, SPI, UART, USB
Antenna Not Included, MHF4L
nRF52833-CJAA
1MB Flash
1.8V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
Module
450-0178C
450-0177C
RF TXRX MOD BT PCB TH SMD
Ezurio
7,940
In Stock
1 : ₪32.17000
Strip
Strip
Obsolete
Not Verified
Bluetooth
Bluetooth v5.0
-
2.4GHz
-
5dBm
-96dBm
I2C, SPI, UART
PCB Trace
CC2640
128kB Flash, 20kB SRAM
1.8V ~ 3.8V
-
-
Surface Mount
-40°C ~ 85°C
Module
Showing
of 92

Ezurio RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.