Rotary Potentiometers, Rheostats

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
3851A-282-502BL
3851A-282-103BL
POT 10K OHM 1W PLASTIC LINEAR
Bourns Inc.
188
In Stock
1 : ₪50.33000
Tray
Tray
Active
10k
±20%
1W
None
1.0
-
Linear
1
User Defined
±1000ppm/°C
280°
Conductive Plastic
Solder Lug
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
3851A-282-502BL
3851A-282-502BL
POT 5K OHM 1W PLASTIC LINEAR
Bourns Inc.
189
In Stock
1 : ₪50.33000
Bulk
Bulk
Active
5k
±20%
1W
None
1.0
-
Linear
1
User Defined
±1000ppm/°C
280°
Conductive Plastic
Solder Lug
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
3851A-282-102BL
3851A-282-102BL
POT 1K OHM 1W PLASTIC LINEAR
Bourns Inc.
166
In Stock
1 : ₪50.33000
Bulk
Bulk
Active
1k
±20%
1W
None
1.0
-
Linear
1
User Defined
±1000ppm/°C
280°
Conductive Plastic
Solder Lug
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
POT 10K OHM 1W PLASTIC LINEAR
3851A-162-103BL
POT 10K OHM 1W PLASTIC LINEAR
Bourns Inc.
0
In Stock
Check Lead Time
270 : ₪32.79911
Tray
Tray
Active
10k
±20%
1W
None
1.0
-
Linear
1
User Defined
±1000ppm/°C
280°
Conductive Plastic
Solder Lug
Slotted
0.500" (12.70mm)
0.250" (6.35mm)
3/8-32
Panel Mount
POT 100K OHM 1W PLASTIC LINEAR
3851A-162-104BL
POT 100K OHM 1W PLASTIC LINEAR
Bourns Inc.
0
In Stock
Check Lead Time
270 : ₪32.79911
Tray
Tray
Active
100k
±20%
1W
None
1.0
-
Linear
1
User Defined
±1000ppm/°C
280°
Conductive Plastic
Solder Lug
Slotted
0.500" (12.70mm)
0.250" (6.35mm)
3/8-32
Panel Mount
3851A-282-502BL
3851A-282-252BL
POT 2.5K OHM 1W PLASTIC LINEAR
Bourns Inc.
0
In Stock
Check Lead Time
270 : ₪32.79911
Tray
Tray
Active
2.5k
±20%
1W
None
1.0
-
Linear
1
User Defined
±1000ppm/°C
280°
Conductive Plastic
Solder Lug
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
POT 100K OHM 1W PLASTIC LINEAR
3851A-202-104BL
POT 100K OHM 1W PLASTIC LINEAR
Bourns Inc.
0
In Stock
Check Lead Time
270 : ₪32.79911
Tray
Tray
Active
100k
±20%
1W
None
1.0
-
Linear
1
User Defined
±1000ppm/°C
280°
Conductive Plastic
Solder Lug
Slotted
0.625" (15.88mm)
0.250" (6.35mm)
3/8-32
Panel Mount
POT 2.5K OHM 1W PLASTIC LINEAR
3851C-282-252BL
POT 2.5K OHM 1W PLASTIC LINEAR
Bourns Inc.
0
In Stock
Check Lead Time
270 : ₪32.79911
Tray
Tray
Active
2.5k
±20%
1W
None
1.0
-
Linear
1
Side Adjustment
±1000ppm/°C
280°
Conductive Plastic
PC Pins
Slotted
0.375" (9.53mm)
0.125" (3.18mm)
1/4-32
Panel Mount
POT 1K OHM 1W PLASTIC LINEAR
3851A-162-102BL
POT 1K OHM 1W PLASTIC LINEAR
Bourns Inc.
0
In Stock
Active
Tray
Active
1k
±20%
1W
None
1.0
-
Linear
1
User Defined
±1000ppm/°C
280°
Conductive Plastic
Solder Lug
Slotted
0.500" (12.70mm)
0.250" (6.35mm)
3/8-32
Panel Mount
3851A-282-502BL
3851A-282-104BL
POT 100K OHM 1W PLASTIC LINEAR
Bourns Inc.
0
In Stock
Active
Tray
Active
100k
±20%
1W
None
1.0
-
Linear
1
User Defined
±1000ppm/°C
280°
Conductive Plastic
Solder Lug
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
POT 10K OHM 1W PLASTIC LINEAR
3851C-166-103BL
POT 10K OHM 1W PLASTIC LINEAR
Bourns Inc.
0
In Stock
Active
Tray
Active
10k
±20%
1W
None
1.0
-
Linear
1
Side Adjustment
±1000ppm/°C
280°
Conductive Plastic
PC Pins
Slotted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-32
Panel Mount
Showing
of 11

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.