Slide Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,424 In Stock | 1 : ₪2.87000 Cut Tape (CT) 3,300 : ₪1.87742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | 5 V | Standard | 1.50mm | Copper Alloy | Silver | Surface Mount | SMD (SMT) Tab | - | -40°C ~ 85°C | |||
2,622 In Stock | 1 : ₪3.62000 Cut Tape (CT) 1,800 : ₪2.40967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | 5 V | Standard | 2.00mm | Copper Alloy | Silver | Surface Mount | SMD (SMT) Tab | - | -40°C ~ 85°C |