Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,274 In Stock | 1 : ₪39.09000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 1.5 A | 250 mOhms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | UL | - | - | |||
1,087 In Stock | 1 : ₪31.28000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 1.5 A | 250 mOhms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | UL | - | - | |||
1,409 In Stock | 1 : ₪27.94000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 100 V | 550 mA | 1.5 Ohms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | UL | - | - | |||
1,565 In Stock | 1 : ₪30.33000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 100 V | 550 mA | 1.5 Ohms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | UL | - | - | |||
624 In Stock | 1 : ₪27.94000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 100 V | 550 mA | 1.5 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | UL | - | - | |||
0 In Stock 848 Marketplace Check Lead Time | 750 : ₪28.00648 Tape & Reel (TR) | Tape & Reel (TR) Bulk | Active | Surface Mount | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 1.5 A | 250 mOhms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | UL | - | - | |||
0 In Stock Check Lead Time | 1 : ₪37.88000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 100 V | 550 mA | 1.5 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | UL | - | - | |||
0 In Stock | 100 : ₪18.33570 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 100 V | 550 mA | 1.5 Ohms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | UL | - | - | |||
0 In Stock | 100 : ₪18.53330 Tube | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 100 V | 550 mA | 1.5 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | UL | - | - | |||
0 In Stock | 100 : ₪19.64920 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 100 V | 550 mA | 1.5 Ohms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | UL | - | - | |||
0 In Stock | 100 : ₪19.84520 Tube | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 100 V | 550 mA | 1.5 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | UL | - | - | |||
0 In Stock | 750 : ₪21.77149 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Surface Mount | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 1.5 A | 250 mOhms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | UL | - | - | |||
0 In Stock | 100 : ₪23.86430 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 1.5 A | 250 mOhms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | UL | - | - | |||
0 In Stock | 100 : ₪24.24970 Tube | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 1.5 A | 250 mOhms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | UL | - | - |