Solid State Relays (SSR)

Results: 20
Stocking Options
Environmental Options
Media
Marketplace Product
20Results
Applied FiltersRemove All

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
PVG612ASPBF
PVG612SPBF
SSR RELAY SPST-NO 1A 0-60V
Infineon Technologies
2,079
In Stock
1 : ₪33.59000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMT
UL
-
-
PVG612ASPBF
PVG612S-TPBF
SSR RELAY SPST-NO 1A 0-60V
Infineon Technologies
692
In Stock
1 : ₪33.59000
Cut Tape (CT)
750 : ₪24.07292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMT
UL
-
-
6-DIP Pkg
PVG612PBF
SSR RELAY SPST-NO 1A 0-60V
Infineon Technologies
554
In Stock
1 : ₪33.59000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
1 A
500 mOhms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
UL
-
-
6-DIP Pkg
PVG612APBF
SSR RELAY SPST-NO 2A 0-60V
Infineon Technologies
2,961
In Stock
1 : ₪47.70000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
2 A
100 mOhms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
UL
-
-
PVG612ASPBF
PVG612ASPBF
SSR RELAY SPST-NO 2A 0-60V
Infineon Technologies
1,731
In Stock
1 : ₪47.70000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
2 A
100 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMT
UL
-
-
PVG612ASPBF
PVG612AS-TPBF
SSR RELAY SPST-NO 2A 0-60V
Infineon Technologies
1,533
In Stock
1 : ₪47.70000
Cut Tape (CT)
750 : ₪34.17713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
2 A
100 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMT
UL
-
-
MOC3061VM
PVG613PBF
SSR RELAY SPST-NO 1A 0-60V
International Rectifier
9,704
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
1 A
500 mOhms
PC Pin
-
6-DIP (0.300", 7.62mm)
6-DIP
-
-
-
4N25M
PVG613PBF
PVG613 - PHOTOVOLTAIC RELAY
Infineon Technologies
5,887
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
1 A
500 mOhms
PC Pin
-
6-DIP (0.300", 7.62mm)
6-DIP
-
-
-
PVG612ASPBF
PVG612S-T
SSR RELAY SPST-NO 1A 0-60V
Infineon Technologies
0
In Stock
750 : ₪15.64464
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMT
UL
-
-
6-DIP Pkg
PVG612
SSR RELAY SPST-NO 1A 0-60V
Infineon Technologies
0
In Stock
150 : ₪16.54887
Tube
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
1 A
500 mOhms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
UL
-
-
PVG612ASPBF
PVG612S
SSR RELAY SPST-NO 1A 0-60V
Infineon Technologies
0
In Stock
150 : ₪16.93707
Tube
Tube
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMT
UL
-
-
PVG612ASPBF
PVG612AS-T
SSR RELAY SPST-NO 2A 0-60V
Infineon Technologies
0
In Stock
750 : ₪22.73831
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
2 A
100 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMT
UL
-
-
PVG612ASPBF
PVG613S-T
SSR RELAY SPST-NO 1A 0-60V
Infineon Technologies
0
In Stock
750 : ₪24.04023
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMT
UL
-
-
6-DIP Pkg
PVG612A
SSR RELAY SPST-NO 2A 0-60V
Infineon Technologies
0
In Stock
100 : ₪25.08310
Tube
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
2 A
100 mOhms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
UL
-
-
PVG612ASPBF
PVG612AS
SSR RELAY SPST-NO 2A 0-60V
Infineon Technologies
0
In Stock
100 : ₪25.27480
Tube
Tube
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
2 A
100 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMT
UL
-
-
6-DIP Pkg
PVG613
SSR RELAY SPST-NO 1A 0-60V
Infineon Technologies
0
In Stock
100 : ₪26.36040
Tube
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
1 A
500 mOhms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
UL
-
-
PVG612ASPBF
PVG613S
SSR RELAY SPST-NO 1A 0-60V
Infineon Technologies
0
In Stock
100 : ₪26.61500
Tube
Tube
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMT
UL
-
-
PVG612ASPBF
PVG613SPBF
SSR RELAY SPST-NO 1A 0-60V
Infineon Technologies
0
In Stock
Obsolete
Tube
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMT
UL
-
-
6-DIP Pkg
PVG613PBF
SSR RELAY SPST-NO 1A 0-60V
Infineon Technologies
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
1 A
500 mOhms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
UL
-
-
PVG612ASPBF
PVG613S-TPBF
SSR RELAY SPST-NO 1A 0-60V
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMT
UL
-
-
Showing
of 20

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.