8-SMD (0.300", 7.62mm), 4 Leads Solid State Relays (SSR)

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
PVA3354NSPBF
SSR RELAY SPST-NO 1.5A 0-60V
Infineon Technologies
867
In Stock
1 : ₪28.03000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 60 V
1.5 A
250 mOhms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm), 4 Leads
8-SMD
UL
-
-
PVA3354NSPBF
SSR RELAY SPST-NO 550MA 0-100V
Infineon Technologies
596
In Stock
1 : ₪25.05000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 100 V
550 mA
1.5 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm), 4 Leads
8-SMD
UL
-
-
PVA3354NSPBF
SSR RELAY SPST-NO 50MA 0-300V
Infineon Technologies
2,985
In Stock
1 : ₪25.70000
Cut Tape (CT)
750 : ₪15.65733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 300 V
50 mA
160 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm), 4 Leads
8-SMD
UL
-
-
PVA3354NSPBF
SSR RELAY SPST-NO 1.5A 0-60V
Infineon Technologies
0
In Stock
Check Lead Time
750 : ₪20.09699
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 60 V
1.5 A
250 mOhms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm), 4 Leads
8-SMD
UL
-
-
PVA3354NSPBF
SSR RELAY SPST-NO 375MA 0-100V
Infineon Technologies
950
In Stock
1 : ₪32.94000
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
375 mA
5 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm), 4 Leads
8-SMD
UL
-
-
PVA3354NSPBF
SSR RELAY SPST-NO 1A 0-60V
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm), 4 Leads
8-SMD
UL
-
-
PVA3354NSPBF
SSR RELAY SPST-NO 1A 0-60V
Infineon Technologies
3,849
In Stock
1 : ₪48.82000
Tube
Tube
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm), 4 Leads
8-SMD
UL
-
-
PVA3354NSPBF
SSR RELAY SPST-NO 550MA 0-100V
Infineon Technologies
0
In Stock
Check Lead Time
1 : ₪27.20000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 100 V
550 mA
1.5 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm), 4 Leads
8-SMD
UL
-
-
PVA3354NSPBF
SSR RELAY SPST-NO 550MA 0-100V
Infineon Technologies
0
In Stock
100 : ₪16.90670
Tube
Tube
Obsolete
Surface Mount
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 100 V
550 mA
1.5 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm), 4 Leads
8-SMD
UL
-
-
PVA3354NSPBF
SSR RELAY SPST-NO 550MA 0-100V
Infineon Technologies
0
In Stock
100 : ₪18.10350
Tube
Tube
Obsolete
Surface Mount
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 100 V
550 mA
1.5 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm), 4 Leads
8-SMD
UL
-
-
PVA3354NSPBF
SSR RELAY SPST-NO 1.5A 0-60V
Infineon Technologies
0
In Stock
750 : ₪19.86071
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 60 V
1.5 A
250 mOhms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm), 4 Leads
8-SMD
UL
-
-
PVA3354NSPBF
SSR RELAY SPST-NO 1.5A 0-60V
Infineon Technologies
0
In Stock
100 : ₪22.12140
Tube
Tube
Obsolete
Surface Mount
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 60 V
1.5 A
250 mOhms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm), 4 Leads
8-SMD
UL
-
-
PVA3354NSPBF
SSR RELAY SPST-NO 1A 0-60V
Infineon Technologies
0
In Stock
100 : ₪25.61140
Tube
Tube
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm), 4 Leads
8-SMD
UL
-
-
Showing
of 13

Solid State Relays (SSR)


A solid state relay (SSR) is an electronic switching device that switches on or off when an external voltage is applied across its control terminals. Unlike traditional electromagnetic relays, SSRs have no moving parts and rely on semiconductor components like thyristors, triacs, diodes, and transistors to perform switching operations.

Key features and benefits of solid state relays include:

  1. Durability and Longevity: Without mechanical parts, SSRs have a longer operational life and are less prone to wear and tear.
  2. Fast Switching: SSRs can switch on and off rapidly, making them suitable for applications requiring high-speed operation.
  3. Silent Operation: The absence of mechanical movement results in noiseless switching.
  4. Vibration Resistance: Their solid-state nature makes SSRs resistant to shock and vibration, enhancing reliability in harsh environments.
  5. Reduced Electromagnetic Interference (EMI): SSRs generate less EMI compared to electromagnetic relays.

Solid state relays are commonly used in applications where fast switching, silent operation, and high reliability are required, such as in industrial automation, HVAC systems, lighting controls, and home appliances. They are available in various configurations to handle different voltage and current levels, providing flexibility in design and usage.