Tactile Switches

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Actuator Height off PCB, Vertical
3.80mm5.00mm7.00mm
Operating Force
100gf180gf250gf
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
PTS 647 SN50 SMTR2 LFS
PTS 647 SN50 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
525,848
In Stock
1 : ₪0.73000
Cut Tape (CT)
1,500 : ₪0.50724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
100gf
IP40
-
-20°C ~ 70°C
PTS 647 SM38 SMTR2 LFS
PTS 647 SM38 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
22,768
In Stock
1 : ₪1.06000
Cut Tape (CT)
2,000 : ₪0.62875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
3.80mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
180gf
IP40
-
-20°C ~ 70°C
PTS 647 SK70 SMTR2 LFS
PTS 647 SK70 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
333,294
In Stock
1 : ₪0.73000
Cut Tape (CT)
1,000 : ₪0.52694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
7.00mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
250gf
IP40
-
-20°C ~ 70°C
PTS 647 SM70 SMTR2 LFS
PTS 647 SM70 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
55,285
In Stock
1 : ₪1.06000
Cut Tape (CT)
1,000 : ₪0.62874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
7.00mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
180gf
IP40
-
-20°C ~ 70°C
PTS 647 SM50 SMTR2 LFS
PTS 647 SM50 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
28,210
In Stock
1 : ₪1.06000
Cut Tape (CT)
1,500 : ₪0.62876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
180gf
IP40
-
-20°C ~ 70°C
PTS 647 SN38 SMTR2 LFS
PTS647SN38SMTR2LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
23,499
In Stock
1 : ₪1.06000
Cut Tape (CT)
2,000 : ₪0.62875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
3.80mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
100gf
IP40
-
-20°C ~ 70°C
PTS 647 SK50 SMTR2 LFS
PTS 647 SK50 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
17,319
In Stock
1 : ₪1.06000
Cut Tape (CT)
1,500 : ₪0.62876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
250gf
IP40
-
-20°C ~ 70°C
PTS 647 SN70 SMTR2 LFS
PTS 647 SN70 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
12,145
In Stock
1 : ₪1.06000
Cut Tape (CT)
1,000 : ₪0.62874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
7.00mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
100gf
IP40
-
-20°C ~ 70°C
PTS 647 SK38 SMTR2 LFS
PTS 647 SK38 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
36,785
In Stock
1 : ₪1.22000
Cut Tape (CT)
2,000 : ₪0.61707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
3.80mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
250gf
IP40
-
-20°C ~ 70°C
Showing
of 9

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.