Tactile Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,900 Marketplace | Unavailable | Bulk | Active | SPST-NO | Off-Mom | 0.1A @ 50VDC | Snap Dome | Surface Mount | 0.57mm | - | Top Actuated | SMD (SMT) Tab | 10.00mm x 10.00mm | Non-Illuminated | - | - | 340gf | - | Tactile/Audible Feedback | -45°C ~ 100°C | |||
24,900 Marketplace | Unavailable | Bulk | Active | SPST-NO | Off-Mom | 0.1A @ 50VDC | Snap Dome | Surface Mount | 0.48mm | - | Top Actuated | SMD (SMT) Tab | 7.00mm x 7.00mm | Non-Illuminated | - | - | 260gf | - | Tactile/Audible Feedback | -45°C ~ 100°C | |||
24,600 Marketplace | Unavailable | Bulk | Active | SPST-NO | Off-Mom | 0.1A @ 50VDC | Snap Dome | Surface Mount | 0.66mm | - | Top Actuated | SMD (SMT) Tab | 12.00mm x 12.00mm | Non-Illuminated | - | - | 340gf | - | Tactile/Audible Feedback | -45°C ~ 100°C | |||
9,800 Marketplace | Unavailable | Bulk | Active | SPST-NO | Off-Mom | 0.1A @ 50VDC | Snap Dome | Surface Mount | 0.38mm | - | Top Actuated | SMD (SMT) Tab | 6.00mm x 6.00mm | Non-Illuminated | - | - | 180gf | - | Tactile/Audible Feedback | -45°C ~ 100°C | |||
10,000 Marketplace | Unavailable | Bulk | Active | SPST-NO | Off-Mom | 0.1A @ 50VDC | Snap Dome | Surface Mount | 0.71mm | - | Top Actuated | SMD (SMT) Tab | 12.00mm x 12.00mm | Illuminated | - | - | 340gf | - | Tactile/Audible Feedback | -45°C ~ 100°C | |||
10,000 Marketplace | Unavailable | Bulk | Active | SPST-NO | Off-Mom | 0.1A @ 50VDC | Snap Dome | Surface Mount | 0.56mm | - | Top Actuated | SMD (SMT) Tab | 8.50mm x 8.50mm | Non-Illuminated | - | - | 320gf | - | Tactile/Audible Feedback | -45°C ~ 100°C | |||
24,900 Marketplace | Unavailable | Bulk | Active | SPST-NO | Off-Mom | 0.1A @ 50VDC | Snap Dome | Surface Mount | 0.76mm | - | Top Actuated | SMD (SMT) Tab | 12.00mm x 12.00mm | Illuminated | - | - | 450gf | - | Tactile/Audible Feedback | -45°C ~ 100°C |