Terminal Block Wire Ferrules

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Insulation
Style
Size
Length - Overall
Length - Pin
Color
FSD80-12-D
FSD80-12-D
CONN FERRULE DIN 14AWG BLUE
Panduit Corp
24,786
In Stock
1 : ₪1.90000
Bag
Bag
Active
Single Wire
Insulated
DIN
14 AWG (2.50mm²)
19.00mm
12.00mm
Blue
FSD82-12-C
FSD82-12-C
CONN FERRULE DIN 10AWG YELLOW
Panduit Corp
24,843
In Stock
1 : ₪2.54000
Bag
Bag
Active
Single Wire
Insulated
DIN
10 AWG (6.00mm²)
20.00mm
12.00mm
Yellow
Showing
of 2

Terminal Block Wire Ferrules


Terminal block wire ferrules are crimped attachment accessories designed to add color coding or labeling as well as gauge matching to conductors attached to terminal blocks. They are selected by pin length, wire gauge, overall length, color and insulation. Types include single wire with or without marker and two wire.