Quick Connects, Quick Disconnect Connectors

Results: 90
Stocking Options
Environmental Options
Media
Exclude
90Results

Showing
of 90
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
42068-1
42068-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
111,961
In Stock
1 : ₪0.37000
Cut Tape (CT)
15,000 : ₪0.18592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
62850
62850-1
CONN QC RCPT 18-20AWG 0.110
TE Connectivity AMP Connectors
47,385
In Stock
10,000 : ₪0.28189
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.200" (5.08mm)
0.380" (9.65mm)
Crimp
18-20 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
160597-4
160597-4
CONN QC RCPT 26-30AWG 0.110
TE Connectivity AMP Connectors
12,819
In Stock
1 : ₪0.67000
Cut Tape (CT)
10,000 : ₪0.34492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.248" (6.30mm)
0.579" (14.71mm)
Crimp
26-30 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
61818-1
61818-1
CONN QC RCPT 22-26AWG 0.110
TE Connectivity AMP Connectors
376,390
In Stock
1 : ₪0.37000
Cut Tape (CT)
50,000 : ₪0.07846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.016" (0.41mm)
0.140" (3.56mm)
0.327" (8.31mm)
Crimp
22-26 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
60118
60118-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
175,989
In Stock
1 : ₪0.37000
Cut Tape (CT)
15,000 : ₪0.18677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.016" (0.41mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42236-1
42236-1
CONN QC RCPT 20-22AWG 0.110
TE Connectivity AMP Connectors
91,402
In Stock
1 : ₪0.37000
Cut Tape (CT)
15,000 : ₪0.15735
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.632" (16.05mm)
Crimp
20-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
60577-1
60577-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
78,015
In Stock
1 : ₪0.37000
Cut Tape (CT)
15,000 : ₪0.18512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.032" (0.81mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42067-1
42067-1
CONN QC RCPT 22-24AWG 0.110
TE Connectivity AMP Connectors
58,252
In Stock
1 : ₪0.37000
Cut Tape (CT)
20,000 : ₪0.17201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
22-24 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
60729-1
60729-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
21,966
In Stock
1 : ₪0.37000
Cut Tape (CT)
12,000 : ₪0.16445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
180437-2
180437-2
CONN QC RCPT 15-20AWG 0.110
TE Connectivity AMP Connectors
13,027
In Stock
1 : ₪0.37000
Cut Tape (CT)
15,000 : ₪0.19460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
-
0.527" (13.39mm)
Crimp
15-20 AWG
Non-Insulated
Free Hanging (In-Line)
Serrated Termination
-
Brass
Tin
60415-1
60415-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
210,625
In Stock
1 : ₪0.41000
Cut Tape (CT)
15,000 : ₪0.17429
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.012" (0.30mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
61400-1
61400-1
CONN QC RCPT 16-20AWG 0.110
TE Connectivity AMP Connectors
155,375
In Stock
1 : ₪0.41000
Cut Tape (CT)
15,000 : ₪0.18075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
16-20 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
60197-1
60197-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
57,023
In Stock
1 : ₪0.41000
Cut Tape (CT)
14,000 : ₪0.21024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.032" (0.81mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
63954-1
63954-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
22,233
In Stock
1 : ₪0.41000
Cut Tape (CT)
12,000 : ₪0.21431
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.032" (0.81mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
61158-1
61158-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
30,500
In Stock
1 : ₪0.45000
Cut Tape (CT)
12,000 : ₪0.23058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.025" (0.64mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
737107-1
737107-1
CONN QC RCPT 17-20AWG 0.110
TE Connectivity AMP Connectors
23,832
In Stock
1 : ₪0.45000
Cut Tape (CT)
8,000 : ₪0.22733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.248" (6.30mm)
0.571" (14.50mm)
Crimp
17-20 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
61408-1
61408-1
CONN QC RCPT 16-20AWG 0.110
TE Connectivity AMP Connectors
63,627
In Stock
1 : ₪0.49000
Cut Tape (CT)
15,000 : ₪0.25876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
16-20 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
62852-1
62852-1
CONN QC RCPT 14-18AWG 0.110
TE Connectivity AMP Connectors
48,668
In Stock
1 : ₪0.49000
Cut Tape (CT)
6,000 : ₪0.24750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.475" (12.07mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
140716-2
140716-2
CONN QC RCPT 22-24AWG 0.110
TE Connectivity AMP Connectors
20,178
In Stock
1 : ₪0.49000
Cut Tape (CT)
10,000 : ₪0.25393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.248" (6.30mm)
0.630" (16.00mm)
Crimp
22-24 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
180423-2
180423-2
CONN QC RCPT 15-20AWG 0.110
TE Connectivity AMP Connectors
6,689
In Stock
1 : ₪0.49000
Cut Tape (CT)
15,000 : ₪0.24477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.032" (0.81mm)
-
0.528" (13.41mm)
Crimp
15-20 AWG
Non-Insulated
Free Hanging (In-Line)
Serrated Termination
-
Brass
Tin
42415-1
42415-1
CONN QC RCPT 22-24AWG 0.110
TE Connectivity AMP Connectors
125,087
In Stock
1 : ₪0.52000
Cut Tape (CT)
15,000 : ₪0.22734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.016" (0.41mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
22-24 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
140825-2
140825-2
CONN QC RCPT 17-22AWG 0.110
TE Connectivity AMP Connectors
34,145
In Stock
1 : ₪0.52000
Cut Tape (CT)
12,000 : ₪0.26634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.032" (0.81mm)
0.250" (6.35mm)
0.634" (16.10mm)
Crimp
17-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
5-160303-x
5-160303-2
CONN QC RCPT 20-22AWG 0.110
TE Connectivity AMP Connectors
23,917
In Stock
1 : ₪0.52000
Cut Tape (CT)
10,000 : ₪0.27437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.032" (0.81mm)
0.250" (6.35mm)
0.551" (14.00mm)
Crimp
20-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
5-160316-2
5-160316-2
CONN QC RCPT 20-22AWG 0.110
TE Connectivity AMP Connectors
4,428
In Stock
1 : ₪0.52000
Cut Tape (CT)
10,000 : ₪0.27731
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.210" (5.33mm)
0.551" (14.00mm)
Crimp
20-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
62094-1
62094-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
96,458
In Stock
1 : ₪0.56000
Cut Tape (CT)
15,000 : ₪0.24294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
Showing
of 90

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.