Quick Connects, Quick Disconnect Connectors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
160597-4
160597-4
CONN QC RCPT 26-30AWG 0.110
TE Connectivity AMP Connectors
12,819
In Stock
1 : ₪0.67000
Cut Tape (CT)
10,000 : ₪0.34492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.248" (6.30mm)
0.579" (14.71mm)
Crimp
26-30 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
353249-2
353249-2
CONN QC RCPT 22-26AWG 0.110
TE Connectivity AMP Connectors
158,407
In Stock
5,000 : ₪0.18623
Tape & Reel (TR)
Tape & Reel (TR)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.283" (7.20mm)
0.614" (15.60mm)
Crimp
22-26 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Phosphor Bronze
Tin
140717-2
140717-2
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
816
In Stock
1 : ₪0.45000
Cut Tape (CT)
10,000 : ₪0.23316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.633" (16.08mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42068
42068
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ₪0.37000
Cut Tape (CT)
15,000 : ₪0.15212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
Showing
of 4

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.