Power Supplies (Test, Bench)

Results: 3
Packaging
BulkTape & Box (TB)
Voltage - Output
0 ~ 30V0 ~ 60V
Current - Output
0 ~ 10A0 ~ 5A
Power (Watts)
150W300W
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Supply
Number of Outputs
Voltage - Output
Current - Output
Display Type
Number of Characters
Size / Dimension
Features
Power (Watts)
MPS-3005D+
MPS-3005D+
0-30V/0-5A, 100mV 10mA, Linear
MATRIX TECHNOLOGY INC.
100
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Bench (AC to DC)
110VAC, 220VAC
1
0 ~ 30V
0 ~ 5A
LED
3
6.299" L x 11.024" W x 5.118" H (160.00mm x 280.00mm x 130.00mm)
Constant Current and Constant Voltage Indicators, Linear, Test Leads
150W
MPS-3010D+
MPS-3010D+
0-30V, 0-10A, 100mV 10mA, Linear
MATRIX TECHNOLOGY INC.
99
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Box (TB)
Active
Bench (AC to DC)
110VAC, 220VAC
1
0 ~ 30V
0 ~ 10A
LED
3
6.299" L x 11.024" W x 5.118" H (160.00mm x 280.00mm x 130.00mm)
Constant Current and Constant Voltage Indicators, Linear, Test Leads
300W
MPS-6005D+
MPS-6005D+
0-60V, 0-5A, 100mV 10mA, Linear,
MATRIX TECHNOLOGY INC.
495
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Bench (AC to DC)
110VAC, 220VAC
1
0 ~ 60V
0 ~ 5A
LED
3
6.299" L x 11.024" W x 5.118" H (160.00mm x 280.00mm x 130.00mm)
Constant Current and Constant Voltage Indicators, Linear, Test Leads
300W
Showing
of 3

Power Supplies (Test, Bench)


Power Supplies (Test, Bench) Equipment are designed to supply a variable amount of voltage/current to components for testing purposes. These power supplies have an output voltage ranging from 0 to 1000 VDC, an output current range of 0 to 80 A, with the number of outputs being 1, 2, 3, or 4. The display types are analog, digital, LCD, LED, VFD, and no display.