Power Supplies (Test, Bench)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Supply | Number of Outputs | Voltage - Output | Current - Output | Display Type | Number of Characters | Size / Dimension | Features | Power (Watts) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97 Marketplace | Unavailable | Bulk | Active | Bench (AC to DC) | 110VAC, 220VAC | 3 | 0 ~ 30V, 5V | 0 ~ 5A, 3A | LED | 4 | 12.992" L x 9.843" W x 5.906" H (330.00mm x 250.00mm x 150.00mm) | Adjustable, Memory, Encoder, Regulated, OVP/OCP | 315W | |||
99 Marketplace | Unavailable | Bulk | Active | Bench (AC to DC) | 110VAC, 220VAC | 3 | 0 ~ 30V, 5V | 0 ~ 3A, 0 ~ 3A, 3A | LED | 4 | 12.992" L x 9.843" W x 5.906" H (330.00mm x 250.00mm x 150.00mm) | Adjustable, Memory, Encoder, Regulated, OVP/OCP | 195W | |||
80 Marketplace | Unavailable | Bulk | Active | Bench (AC to DC) | 110VAC, 220VAC | 3 | 0 ~ 30V, 5V | 0 ~ 10A, 3A | LED | 4 | 12.992" L x 9.843" W x 5.906" H (330.00mm x 250.00mm x 150.00mm) | Adjustable, Memory, Encoder, Regulated, OVP/OCP | 615W | |||
82 Marketplace | Unavailable | Bulk | Active | Bench (AC to DC) | 110VAC, 220VAC | 3 | 0 ~ 60V, 0 ~ 60V, 5V | 0 ~ 5A, 3A | LED | 4 | 12.992" L x 9.843" W x 5.906" H (330.00mm x 250.00mm x 150.00mm) | Adjustable, Memory, Encoder, Regulated, OVP/OCP | 615W | |||
200 Marketplace | Unavailable | Bulk | Active | Bench (AC to DC) | 110VAC, 220VAC | 3 | 0 ~ 60V, 0 ~ 60V, 5V | 0 ~ 3A, 0 ~ 3A, 3A | LED | 4 | 12.992" L x 9.843" W x 5.906" H (330.00mm x 250.00mm x 150.00mm) | Linear, Memory, Parallel, and Series Modes | 375W |