Power Supplies (Test, Bench)

Results: 3
Voltage - Output
0 ~ 30V, 0 ~ 6V0 ~ 60V, 0 ~ 6V0 ~ 6VDC, 0 ~ 30VDC, 0 ~ 30VDC
Current - Output
0 ~ 3A0 ~ 3A, 0 ~ 3A, 0 ~ 3A0 ~ 6A, 0 ~ 6A, 0 ~ 3A
Features
Adjustable, RS-232, USB InterfaceMemory, Programmable, RS232 and USB Interface
Power (Watts)
198W378W
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Supply
Number of Outputs
Voltage - Output
Current - Output
Display Type
Number of Characters
Size / Dimension
Features
Power (Watts)
MPS-3033X
MPS-3033X
3 Output linear, 1mV 1mA
MATRIX TECHNOLOGY INC.
45
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Bench (AC to DC)
110VAC, 220VAC
3
0 ~ 30V, 0 ~ 6V
0 ~ 3A
VFD
5
14.961" L x 10.039" W x 4.331" H (380.00mm x 255.00mm x 110.00mm)
Adjustable, RS-232, USB Interface
198W
MPS-3063X
MPS-3063X
DC POWER SUPPLY 3CH DISP VOLTAGE
MATRIX TECHNOLOGY INC.
99
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Bench (AC to DC)
110VAC, 220VAC
3
0 ~ 6VDC, 0 ~ 30VDC, 0 ~ 30VDC
0 ~ 6A, 0 ~ 6A, 0 ~ 3A
VFD
5
14.961" L x 10.039" W x 4.331" H (380.00mm x 255.00mm x 110.00mm)
Memory, Programmable, RS232 and USB Interface
378W
MPS-3033X
MPS-6033X
0-60Vx2, 0-6Vx1, 0-3Ax3, 1mV 1mA
MATRIX TECHNOLOGY INC.
97
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Bench (AC to DC)
110VAC, 220VAC
3
0 ~ 60V, 0 ~ 6V
0 ~ 3A, 0 ~ 3A, 0 ~ 3A
VFD
5
14.961" L x 10.039" W x 4.331" H (380.00mm x 255.00mm x 110.00mm)
Memory, Programmable, RS232 and USB Interface
378W
Showing
of 3

Power Supplies (Test, Bench)


Power Supplies (Test, Bench) Equipment are designed to supply a variable amount of voltage/current to components for testing purposes. These power supplies have an output voltage ranging from 0 to 1000 VDC, an output current range of 0 to 80 A, with the number of outputs being 1, 2, 3, or 4. The display types are analog, digital, LCD, LED, VFD, and no display.