Power Supplies (Test, Bench)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Supply | Number of Outputs | Voltage - Output | Current - Output | Display Type | Number of Characters | Size / Dimension | Features | Power (Watts) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
297 Marketplace | Unavailable | Case | Active | Bench (AC to DC) | 110VAC, 220VAC | 1 | 0 ~ 36V | 0 ~ 5A | LED | 4 | 13.976" L x 8.465" W x 3.740" H (355.00mm x 215.00mm x 95.00mm) | Built in Function Generator, Constant Voltage, Constant Current and Constant Power, Equipped with Discharge Circuit, List Output, Programmable, Power Absorption Function, RS232, SENSE, USB, Support SCPl, Wide Range | 180W | |||
198 Marketplace | Unavailable | Case | Active | Bench (AC to DC) | 110VAC, 220VAC | 1 | 0 ~ 36V | 0 ~ 10A | LED | 4 | 13.976" L x 8.465" W x 3.740" H (355.00mm x 215.00mm x 95.00mm) | Built in Function Generator, Constant Voltage, Constant Current and Constant Power, Equipped with Discharge Circuit, List Output, Programmable, Power Absorption Function, RS232, SENSE, USB, Support SCPl, Wide Range | 360W | |||
200 Marketplace | Unavailable | Case | Active | Bench (AC to DC) | 110VAC, 220VAC | 1 | 0 ~ 36V | 0 ~ 10A | LED | 5 | 13.976" L x 8.465" W x 3.740" H (355.00mm x 215.00mm x 95.00mm) | Built in Function Generator, Constant Voltage, Constant Current and Constant Power, Equipped with Discharge Circuit, List Output, Programmable, Power Absorption Function, RS232, SENSE, USB, Support SCPl, Wide Range | 360W |