Power Supplies (Test, Bench)

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Supply
Number of Outputs
Voltage - Output
Current - Output
Display Type
Number of Characters
Size / Dimension
Features
Power (Watts)
MPS-201
MPS-201
32V 10A, 1mV 0.1mA, List, switch
MATRIX TECHNOLOGY INC.
199
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Bench (AC to DC)
110VAC, 220VAC
1
0 ~ 32V
0 ~ 10A
LED
5
9.843" L x 4.370" W x 6.693" H (250.00mm x 111.00mm x 170.00mm)
Adjustable Screen Brightness, Memory, List Output, Voltage Compensation
320W
MPS-203
MPS-203
150V 2A Switching power supply
MATRIX TECHNOLOGY INC.
65
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Bench (AC to DC)
110VAC, 220VAC
1
0 ~ 150V
0 ~ 2A
LED
5
4.400" L x 6.700" W x 9.800" H (111.00mm x 170.00mm x 250.00mm)
Adjustable Screen Brightness, List Output, Switching, Programmable, RS232, RS485, USB
300W
MPS-200
MPS-200
32V 6A,1mV0.1mA,List Output,SMPS
MATRIX TECHNOLOGY INC.
120
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Bench (AC to DC)
110VAC, 220VAC
1
0 ~ 32V
0 ~ 6A
LED
5
9.843" L x 4.370" W x 6.693" H (250.00mm x 111.00mm x 170.00mm)
Adjustable Screen Brightness, Memory, List Output, Voltage Compensation
192W
MPS-202
MPS-202
60V 5A Switching dc power supply
MATRIX TECHNOLOGY INC.
120
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Bench (AC to DC)
110VAC, 220VAC
1
0 ~ 60V
0 ~ 5A
LED
5
4.400" L x 6.700" W x 9.800" H (111.00mm x 170.00mm x 250.00mm)
Adjustable Screen Brightness, List Output, Switching, Programmable, RS232, RS485, USB
300W
Showing
of 4

Power Supplies (Test, Bench)


Power Supplies (Test, Bench) Equipment are designed to supply a variable amount of voltage/current to components for testing purposes. These power supplies have an output voltage ranging from 0 to 1000 VDC, an output current range of 0 to 80 A, with the number of outputs being 1, 2, 3, or 4. The display types are analog, digital, LCD, LED, VFD, and no display.