Power Supplies (Test, Bench)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Supply
Number of Outputs
Voltage - Output
Current - Output
Display Type
Number of Characters
Size / Dimension
Features
Power (Watts)
MPS-3263
MPS-3263
32V 6A, 399W, 3CH, Coding Switch
MATRIX TECHNOLOGY INC.
93
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Bench (AC to DC)
110VAC, 220VAC
3
0 ~ 32V, 2.5V, 3.3V, 5V
0 ~ 6A, 0 ~ 6A, 3A
LED
4
12.992" L x 8.661" W x 5.906" H (330.00mm x 220.00mm x 150.00mm)
Adjustable, Memory, Series/Parallel Channel Switching
399W
MPS-3264
MPS-3264
32V 6A, 409W, 5V / 2A USB Output
MATRIX TECHNOLOGY INC.
194
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Bench (AC to DC)
110VAC, 220VAC
4
0 ~ 32V, 2.5V, 3.3V, 5V
0 ~ 6A, 0 ~ 6A, 3A, 2A
LED
4
12.992" L x 8.661" W x 5.906" H (330.00mm x 220.00mm x 150.00mm)
Adjustable, Memory, Series/Parallel Channel Switching, USB Charge Port(s)
409W
Showing
of 2

Power Supplies (Test, Bench)


Power Supplies (Test, Bench) Equipment are designed to supply a variable amount of voltage/current to components for testing purposes. These power supplies have an output voltage ranging from 0 to 1000 VDC, an output current range of 0 to 80 A, with the number of outputs being 1, 2, 3, or 4. The display types are analog, digital, LCD, LED, VFD, and no display.