Infineon Technologies TVS Diodes

Results: 151
Stocking Options
Environmental Options
Media
Marketplace Product
151Results
Applied FiltersRemove All

Showing
of 151
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
50,721
In Stock
1 : ₪1.08000
Cut Tape (CT)
15,000 : ₪0.24369
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V (Max)
21V (Typ)
48V (Typ)
16A (100ns)
-
No
RF Antenna
0.13pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
PG-TSSLP-2-4
0201
ESD102U102ELSE6327XTSA1
TVS DIODE 3.3VWM 11VC PGTSSLP23
Infineon Technologies
446,252
In Stock
1 : ₪1.16000
Cut Tape (CT)
15,000 : ₪0.30311
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
6.5V (Typ)
11V (Typ)
3A (8/20µs)
-
No
Ethernet, HDMI
0.4pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
PG-TSSLP-2-3
0402 (1006 Metric)
ESD114U102ELE6327XTMA1
TVS DIODE 5.3VWM 28VC PGTSLP219
Infineon Technologies
17,250
In Stock
1 : ₪1.24000
Cut Tape (CT)
15,000 : ₪0.24369
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
1
-
5.3V (Max)
6V
28V (Typ)
3A (8/20µs)
-
No
HDMI
0.4pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-19
SC-79, SOD-523
ESD5V0S1U02VH6327XTSA1
TVS DIODE 5VWM 14.5V PGSC7921
Infineon Technologies
45,611
In Stock
1 : ₪1.32000
Cut Tape (CT)
3,000 : ₪0.29962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
1
-
5V (Max)
5.7V
14.5V (Typ)
5.5A (8/20µs)
66W
No
General Purpose
35pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
PG-SC79-2-1
TSLP-2-1
ESD112B102ELE6327XTMA1
TVS DIODE 5.3VWM 21VC PGTSLP220
Infineon Technologies
4,002
In Stock
1 : ₪1.32000
Cut Tape (CT)
15,000 : ₪0.33278
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
5.3V (Max)
7V
21V
3A (8/20µs)
-
No
RF Antenna
0.23pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
TSLP-2-1
ESD101B102ELE6327XTMA1
TVS DIODE 5.5VWM 30VC PGTSLP220
Infineon Technologies
56,571
In Stock
1 : ₪1.36000
Cut Tape (CT)
15,000 : ₪0.29013
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
5.5V (Max)
7.3V (Typ)
30V
2A (8/20µs)
-
No
RF Antenna
0.2pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
TSLP-2-1
ESD105B102ELE6327XTMA1
TVS DIODE 5.5VWM 14VC PGTSLP220
Infineon Technologies
33,414
In Stock
1 : ₪1.40000
Cut Tape (CT)
15,000 : ₪0.29163
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
5.5V (Max)
6.1V
14V
5A (8/20µs)
70W
No
Ethernet, HDMI
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
TSLP-2-1
ESD110B102ELE6327XTMA1
TVS DIODE 18.5VWM 29VC PGTSLP220
Infineon Technologies
59,615
In Stock
1 : ₪1.48000
Cut Tape (CT)
15,000 : ₪0.31360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
18.5V (Max)
20V
29V
2A (8/20µs)
58W
No
RF Antenna
0.3pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
TSLP-2-1
ESD103B102ELE6327XTMA1
TVS DIODE 15VWM 48V PGTSLP220
Infineon Technologies
29,990
In Stock
1 : ₪1.64000
Cut Tape (CT)
15,000 : ₪0.29013
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
15V (Max)
21V (Typ)
48V (Typ)
16A (100ns)
-
No
RF Antenna
0.13pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
PG-SC74-6
ESD5V5U5ULCE6327HTSA1
TVS DIODE 5.5VWM 12VC PGSC746
Infineon Technologies
6,053
In Stock
1 : ₪2.36000
Cut Tape (CT)
3,000 : ₪0.67913
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
5.5V (Max)
-
12V (Typ)
3A (8/20µs)
-
No
Ethernet
0.45pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74, SOT-457
PG-SC74-6
PG-SC74-6
TVS3V3L4UE6327HTSA1
TVS DIODE 3.3VWM 7.7VC PGSC746
Infineon Technologies
153,869
In Stock
1 : ₪2.40000
Cut Tape (CT)
3,000 : ₪0.86290
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
2
3.3V (Max)
-
7.7V (Typ)
20A (8/20µs)
-
No
Ethernet
2pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74, SOT-457
PG-SC74-6
BFR380FH6327XTSA1
ESD5V3U2U03FH6327XTSA1
TVS DIODE 5.3VWM 15VC PGTSFP3
Infineon Technologies
26,372
In Stock
1 : ₪2.40000
Cut Tape (CT)
3,000 : ₪0.77517
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.3V (Max)
6V
15V
3A (8/20µs)
-
No
General Purpose
0.4pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-723
PG-TSFP-3
PG-SOT-143-3D
DSL70E6327HTSA1
TVS DIODE 50VWM 9V PGSOT1433D
Infineon Technologies
19,540
In Stock
1 : ₪2.44000
Cut Tape (CT)
3,000 : ₪0.77501
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Steering (Rail to Rail)
2
-
50V (Max)
-
9V
27A (8/20µs)
245W
No
General Purpose
2.5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-253-4, TO-253AA
PG-SOT-143-3D
76,712
In Stock
1 : ₪0.40000
Cut Tape (CT)
15,000 : ₪0.05293
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
13V (Typ)
16A (8/20µs)
-
No
General Purpose
6.5pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
2-SMD, No Lead
-
74,333
In Stock
1 : ₪0.40000
Cut Tape (CT)
15,000 : ₪0.07191
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V
-
7.5V
5.5A (8/20µs)
44W
No
General Purpose
5.5pF @ 1GHz
-55°C ~ 125°C
-
-
Surface Mount
01005 (0402 Metric)
SG-WLL-2-2
25,926
In Stock
1 : ₪0.40000
Cut Tape (CT)
15,000 : ₪0.10786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6.1V
10V (Typ)
9A (8/20µs)
132W
No
HDMI
3.5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
WLL586363046
ESD245B1W0201E6327XTSA1
TVS DIODE 5.5VWM 7.5VC WLL-2-3
Infineon Technologies
32,909
In Stock
1 : ₪0.44000
Cut Tape (CT)
15,000 : ₪0.07191
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V
-
7.5V
5.5A (8/20µs)
44W
No
General Purpose
5.8pF @ 1GHz
-55°C ~ 125°C
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-3
24,034
In Stock
1 : ₪0.44000
Cut Tape (CT)
15,000 : ₪0.07590
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V
-
6V
4.5A (8/20µs)
25W
No
General Purpose
6.5pF @ 1GHz
-55°C ~ 125°C
-
-
Surface Mount
0201 (0603 Metric)
PG-WLL-2-3
18,683
In Stock
1 : ₪0.48000
Cut Tape (CT)
15,000 : ₪0.08789
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5.9V
3.8V (Typ)
3A (8/20µs)
12W
No
HDMI, USB
0.15pF @ 10GHz
-55°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
PG-WLL-2-3
16,655
In Stock
1 : ₪0.48000
Cut Tape (CT)
15,000 : ₪0.07241
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
8V (Max)
9V
17V (Typ)
3A (8/20µs)
42W
No
General Purpose
7pF @ 1MHz
-55°C ~ 85°C
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
151,444
In Stock
1 : ₪0.52000
Cut Tape (CT)
15,000 : ₪0.09887
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
18V
18.5V
20V
3.5A (8/20µs)
21W
Yes
HDMI, USB
0.2pF @ 1MHz
-55°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-2
0201 (0603 Metric)
ESD108B1CSP0201XTSA1
TVS DIODE 5.5VWM 41VC WLL-2-1
Infineon Technologies
778,040
In Stock
1 : ₪0.56000
Cut Tape (CT)
15,000 : ₪0.08589
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
9.5V (Typ)
41V
3A (8/20µs)
27.5W
No
HDMI
0.28pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
0201 (0603 Metric)
ESD128B1W0201E6327XTSA1
TVS DIODE 13VWM 18.5VC WLL-2-1
Infineon Technologies
21,376
In Stock
1 : ₪0.56000
Cut Tape (CT)
15,000 : ₪0.09987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
13V (Max)
20V
18.5V
2A (8/20µs)
53W
No
RF Antenna
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
ESDxxxB1W0201E6327XTSA1
ESD239B1W0201E6327XTSA1
TVS DIODE 22VWM 26.5VC WLL-2-3
Infineon Technologies
80,272
In Stock
1 : ₪0.60000
Cut Tape (CT)
15,000 : ₪0.10786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
22V
-
26.5V
3A (8/20µs)
80W
No
General Purpose
3.2pF @ 1GHz
-55°C ~ 125°C
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-3
6,875
In Stock
1 : ₪0.60000
Cut Tape (CT)
15,000 : ₪0.11585
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6.1V
10V (Typ)
1.5A (8/20µs)
15W
No
RF Antenna
0.13pF @ 2.5GHz
-55°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
PG-WLL-2-3
Showing
of 151

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.