TVS Diodes

Results: 6,660
Stocking Options
Environmental Options
Media
Exclude
6,660Results
Applied FiltersRemove All

Showing
of 6,660
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AC
SMAJ24CA/TR13
TVS DIODE 24VWM 38.9VC DO214AC
YAGEO
17,998
In Stock
1 : ₪0.86000
Cut Tape (CT)
5,000 : ₪0.17839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
26.7V
38.9V
10.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOD-523
SBD52C05L01
TVS DIODE 5VWM 9.8VC SOD523
YAGEO
2,792
In Stock
1 : ₪0.90000
Cut Tape (CT)
3,000 : ₪0.15473
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.6V
9.8V
6A (8/20µs)
200W
No
General Purpose
30pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
DO-214AC
SMAJ5.0CA/TR13
TVS DIODE 5VWM 9.2VC DO214AC
YAGEO
9,619
In Stock
1 : ₪0.98000
Cut Tape (CT)
5,000 : ₪0.21173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
SMAJ36CA/TR13
TVS DIODE 36VWM 58.1VC DO214AC
YAGEO
6,283
In Stock
1 : ₪0.98000
Cut Tape (CT)
5,000 : ₪0.17839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
6.9A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
LAD52C03L01
LAD52C03L01
TVS DIODE 3.3VWM 7VC SOD523
YAGEO
3,613
In Stock
1 : ₪1.02000
Cut Tape (CT)
3,000 : ₪0.14658
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
4V
7V
6A (8/20µs)
-
No
General Purpose
10pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
DO-204AC Axial
P6KE6.8CA/B
TVS DIODE 5.8VWM 10.5V DO204AC
YAGEO
1,731
In Stock
2,000 : ₪0.26059
Tape & Box (TB)
1 : ₪1.06000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Zener
-
1
5.8V
6.45V
10.5V
58.1A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
D0-214AA
SMBJ28CA/TR13
TVS DIODE 28VWM 45.4VC DO214AA
YAGEO
5,778
In Stock
1 : ₪1.10000
Cut Tape (CT)
3,000 : ₪0.21580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V
31.1V
45.4V
13.3A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AC
SMAJ5.0A/TR13
TVS DIODE 5VWM 9.2VC DO214AC
YAGEO
15,598
In Stock
1 : ₪1.47000
Cut Tape (CT)
5,000 : ₪0.21580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
UDD32C24L01
UDD32C05L01
TVS DIODE 5VWM 18.3VC SOD323
YAGEO
6,945
In Stock
1 : ₪1.51000
Cut Tape (CT)
3,000 : ₪0.26873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
18.3V
17A (8/20µs)
-
No
DVI, Ethernet, USB 2.0, USB 3.0
0.8pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
UDD32C24L01
UDD32C12L01
TVS DIODE 12VWM 28.6VC SOD323
YAGEO
6,855
In Stock
1 : ₪1.55000
Cut Tape (CT)
3,000 : ₪0.26466
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
13.3V
28.6V
7A (8/20µs)
-
No
DVI, Ethernet, USB 2.0, USB 3.0
0.8pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
XXKE12A/B
P4KE15CA-AT/B
TVS DIODE 12.8VWM 21.2VC DO41
YAGEO
28,472
In Stock
3,000 : ₪0.21173
Tape & Box (TB)
1 : ₪1.59000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Zener
1
-
12.8V
14.3V
21.2V
19.3A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-41
UDD32C24L01
UDD32C03L01
TVS DIODE 3.3VWM 15VC SOD323
YAGEO
1,059
In Stock
1 : ₪1.59000
Cut Tape (CT)
3,000 : ₪0.28502
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
4V
15V
19A (8/20µs)
-
No
DVI, Ethernet, USB 2.0, USB 3.0
0.8pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
DO-204AC Axial
P6KE7.5A/B
TVS DIODE 6.4VWM 11.3V DO204AC
YAGEO
19,848
In Stock
2,000 : ₪0.38142
Tape & Box (TB)
Tape & Box (TB)
-
Active
Zener
1
-
6.4V
7.13V
11.3V
54A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
5.0SMDJ90CA/TR13
SMCJ24A/TR13
TVS DIODE 24VWM 38.9VC DO214AB
YAGEO
5,001
In Stock
1 : ₪1.83000
Cut Tape (CT)
3,000 : ₪0.43904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V
26.7V
38.9V
38.6A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
SOT-23
SDT23C712L02
TVS DIODE 12VWM 20VC SOT23
YAGEO
8,061
In Stock
1 : ₪1.91000
Cut Tape (CT)
3,000 : ₪0.43160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max)
13.3V
20V
5A (8/20µs)
400W
No
General Purpose
75pF @ 1MHz (Max)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
DO-201 Axial
1.5KE250CA/B
TVS DIODE 214VWM 344VC DO201
YAGEO
8,370
In Stock
1,000 : ₪0.60433
Tape & Box (TB)
Tape & Box (TB)
-
Active
Zener
-
1
214V
237V
344V
4.4A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
SOT-143
UET14A05L03-BK
TVS DIODE 5VWM 15VC SOT143
YAGEO
5,905
In Stock
1 : ₪2.36000
Cut Tape (CT)
3,000 : ₪0.75327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6V
15V (Typ)
3A (8/20µs)
-
Yes
Ethernet, USB
0.8pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-253-4, TO-253AA
SOT-143
5.0SMDJ90CA/TR13
5.0SMDJ36CA-AT/13
TVS DIODE 36VWM 58.1VC DO214AB
YAGEO
17,597
In Stock
1 : ₪4.03000
Cut Tape (CT)
3,000 : ₪1.32738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
86.1A
5000W (5kW)
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ90CA/TR13
5.0SMDJ40A/TR13
TVS DIODE 40VWM 64.5VC DO214AB
YAGEO
3,395
In Stock
1 : ₪4.44000
Cut Tape (CT)
3,000 : ₪1.10883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
40V
44.4V
64.5V
77.6A
5000W (5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ90CA/TR13
5.0SMDJ58CA/TR13
TVS DIODE 58VWM 93.6VC DO214AB
YAGEO
2,390
In Stock
1 : ₪4.44000
Cut Tape (CT)
3,000 : ₪1.18512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
58V
64.4V
93.6V
53.5A
5000W (5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ90CA/TR13
5.0SMDJ60CA-AT/13
TVS DIODE 60VWM 96.8VC DO214AB
YAGEO
26,501
In Stock
1 : ₪5.21000
Cut Tape (CT)
3,000 : ₪1.15561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
60V
66.7V
96.8V
51.7A
5000W (5kW)
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ90CA/TR13
5.0SMDJ33A-AT/13
TVS DIODE 33VWM 53.3VC DO214AB
YAGEO
3,899
In Stock
1 : ₪5.21000
Cut Tape (CT)
3,000 : ₪1.33766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
93.9A
5000W (5kW)
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ90CA/TR13
5.0SMDJ28A-AT/13
TVS DIODE 28VWM 45.4VC DO214AB
YAGEO
1,150
In Stock
1 : ₪5.21000
Cut Tape (CT)
3,000 : ₪1.33766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28V
31.1V
45.4V
110A
5000W (5kW)
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
SOT-23
UDT23A03L02
TVS DIODE 3.3VWM 10VC SOT23
YAGEO
1,087
In Stock
1 : ₪5.82000
Cut Tape (CT)
3,000 : ₪2.30472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
3.3V (Max)
4V
10V
19A (8/20µs)
400W
No
USB
1.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
5.0SMDJ90CA/TR13
5.0SMDJ400CA-AT/13
TVS DIODE 400VWM 648VC DO214AB
YAGEO
330
In Stock
1 : ₪5.99000
Cut Tape (CT)
3,000 : ₪1.57432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
400V
447V
648V
7.7A
5000W (5kW)
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
Showing
of 6,660

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.