Varistors, MOVs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,890 In Stock | 1 : ₪0.61000 Cut Tape (CT) 1,500 : ₪0.24447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 385 V | 505 V | 558 V | 620 V | 682 V | 1.2 kA | 55J | 1 | 80 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
1,369 In Stock | 1 : ₪1.10000 Cut Tape (CT) 1,500 : ₪0.22905 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 1.2 kA | 40J | 1 | 115 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
3,000 In Stock | 1 : ₪1.22000 Cut Tape (CT) 1,500 : ₪0.25226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 1.2 kA | 42J | 1 | 105 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
1,788 In Stock | 1 : ₪1.22000 Cut Tape (CT) 2,000 : ₪0.22619 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 1.2 kA | 21J | 1 | 210 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
1,447 In Stock | 1 : ₪1.22000 Cut Tape (CT) 2,000 : ₪0.22619 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 140 V | 180 V | 198 V | 220 V | 242 V | 1.2 kA | 19J | 1 | 230 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
1,010 In Stock | 1 : ₪1.67000 Bulk | Bulk | Active | 40 V | 56 V | 61 V | 68 V | 75 V | 500 A | 8.2J | 1 | 1500 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 10mm | |||
1,104 In Stock | 1 : ₪3.79000 Bulk | Bulk | Active | 625 V | 825 V | 900 V | 1 kV | 1.1 kV | 4.5 kA | 190J | 1 | 200 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
206 In Stock | 1 : ₪4.23000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 6.5 kA | 190J | 1 | 930 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
150 In Stock | 1 : ₪4.85000 Bag | Bag | Active | 510 V | 670 V | 738 V | 820 V | 902 V | 6.5 kA | 282J | 1 | 500 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
1,301 In Stock | 1 : ₪1.26000 Cut Tape (CT) 2,000 : ₪0.25005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 50 V | 65 V | 74 V | 82 V | 90 V | 1.2 kA | 10J | 1 | 600 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
1,220 In Stock | 1 : ₪1.38000 Cut Tape (CT) 1,500 : ₪0.26309 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 510 V | 670 V | 738 V | 820 V | 902 V | 1.2 kA | 73J | 1 | 60 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
1,996 In Stock | 1 : ₪1.71000 Cut Tape (CT) 2,000 : ₪0.35206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 40 V | 56 V | 61 V | 68 V | 75 V | 250 A | 7J | 1 | 740 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
1,946 In Stock | 1 : ₪1.79000 Cut Tape (CT) 2,000 : ₪0.37033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 75 V | 100 V | 108 V | 120 V | 132 V | 1.2 kA | 13J | 1 | 420 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
1,200 In Stock | 1 : ₪2.85000 Bulk | Bulk | Active | 50 V | 65 V | 74 V | 82 V | 90 V | 4.5 kA | 22J | 1 | 2400 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
148 In Stock | 1 : ₪4.72000 Bag | Bag | Active | 420 V | 560 V | 612 V | 680 V | 748 V | 6.5 kA | 230J | 1 | 600 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
172 In Stock | 1 : ₪5.29000 Bulk | Bulk | Active | 550 V | 745 V | 819 V | 910 V | 1.001 kV | 6.5 kA | 310J | 1 | 440 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
1,200 In Stock | 1 : ₪1.79000 Bulk | Bulk | Active | 460 V | 615 V | 675 V | 750 V | 825 V | 2.5 kA | 77J | 1 | 130 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 10mm | |||
150 In Stock | 1 : ₪4.19000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 6.5 kA | 108J | 1 | 1650 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
148 In Stock | 1 : ₪4.19000 Bulk | Bulk | Active | 130 V | 170 V | 180 V | 200 V | 220 V | 6.5 kA | 95J | 1 | 2000 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
227 In Stock | 1 : ₪4.23000 Bulk | Bulk | Active | 175 V | 225 V | 243 V | 270 V | 297 V | 6.5 kA | 127J | 1 | 1500 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
196 In Stock | 1 : ₪4.23000 Bulk | Bulk | Active | 230 V | 300 V | 324 V | 360 V | 396 V | 6.5 kA | 163J | 1 | 1100 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
175 In Stock | 1 : ₪4.44000 Bulk | Bulk | Active | 320 V | 415 V | 459 V | 510 V | 561 V | 6.5 kA | 210J | 1 | 780 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
735 In Stock | 1 : ₪4.76000 Bulk | Bulk | Active | 175 V | 225 V | 243 V | 270 V | 297 V | 10 kA | 190J | 1 | 1500 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
150 In Stock | 1 : ₪4.80000 Bulk | Bulk | Active | 20 V | 26 V | 29.5 V | 33 V | 36.5 V | 2 kA | 23J | 1 | 11500 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
220 In Stock | 1 : ₪4.85000 Bulk | Bulk | Active | 75 V | 100 V | 108 V | 120 V | 132 V | 6.5 kA | 55J | 1 | 3300 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm |