CSM-7X Series Datasheet

ECS Inc.

View All Related Products | Download PDF Datasheet

Datasheet

15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
PARAMETERS
CONDITIONS
CSM-7X
UNITS
MIN
TYP
MAX
Frequency
3.57
70.000
MHz
Frequency Tolerance*
@ +25°C
± 30
ppm
Frequency Stability*
Standard
-10 ~ +70°C
± 50
ppm
Shunt Capacitance
Co
7
pF
Load Capacitance
Specify in P/N
10
20
Series
pF
Drive Level
DL
500
μW
Operating Temperature*
Topr
-10
+70
°C
Storage Temperature
Tstg
-55
+125
°C
Aging (First Year)
@ +25°C ±3°C
±5
ppm
LOAD
CAPACITANCE
PACKAGE
AVAILABLE OPTIONS
Tolerance Stability Temp Range
PACKAGING
Frequency (MHz) ESR Ω Max.
Mode of Osc.
3.57 ~ 4.999
150
Fundamental
5.000 ~ 5.999
80
Fundamental
6.000 ~ 6.999
70
Fundamental
7.000 ~ 8.999
60
Fundamental
9.000 ~ 12.999
50
Fundamental
13.000 ~ 19.999
40
Fundamental
20.000 ~ 40.000
30
Fundamental
40.000 ~ 70.000
80
3rd Overtone
Height “H” Max.
-5PX
4.3 mm
5PLX
3.2 mm
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
The CSM-7X is an excellent choice for a low cost SMD Crystal. The CSM-7X (5PX)
has a case height of 4.3 mm Max. in a resistance weld metal package. Lower
profile package height of 3.2 mm is available with the (5PLX) package.
CSM-7X
SMD CRYSTAL
CSM-7X SMD CRYSTAL
Cost Effective
Low Profile
Industry Standard Footprint
Pb Free/RoHS Compliant
DIMENSIONS (mm)
PART NUMBERING GUIDE: Example ECS-200-20-5PX-TR
Figure 1) Top, Side, Bottom, and End
Crystal is symmetrical, pin 1 & 2 are interchangeable.
200 = 20.000 MHz
See P/N Guide
20 = 20 pF
10 = 10 pF
S = Series
5PX = 4.3 mm
5PLX = 3.2 mm
Blank = Std
A = ± 25 ppm
J = ± 20 ppm
R = ± 15 ppm
C = ± 10 ppm
TR =
Tape
& Reel
1K/Reel
Rev.2017
ECS
* Specify available options in P/N.
Contact ECS for availability over extended temp range.
Blank= Std
D= ±100 ppm
E = ± 50 ppm
G = ± 30 ppm
H = ± 25 ppm
T = ± 20 ppm
W = ±15 ppm
K = ± 10 ppm
Blank= Std
L = -10 ~ +70°C
M = -20 ~ +70°C
Y = -30 ~ +85°C
N = -40 ~ +85°C
P = -40 ~ +105°C
S = -40 ~ +125°C
U = -55 ~ +125°C
Figure 2) Suggested land
pattern
EQUIVALENT SERIES RESISTANCE/MODE OF OSCILLATION
Request a Sample
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
SOLDER PROFILE
Peak solder Temp +260°C Max 10 sec Max.
2 Cycles Max.
MSL 1, Lead Finish Sn/Cu Matte
POCKET TAPE DIMENSIONS (mm)
CSM-7X
SMD CRYSTAL
Figure 1) Suggested Reflow Profile

Products

CRYSTAL 12.000 MHZ 20PF SMD
כמות זמינה7237
מחיר ליחידה1.18
CRYSTAL 8.0000MHZ 20PF SMD
כמות זמינה2000
מחיר ליחידה0.5682
CRYSTAL 8.000 MHZ 20PF SMD
כמות זמינה3098
מחיר ליחידה1.18
CRYSTAL 20.000 MHZ 18PF SMD
כמות זמינה2152
מחיר ליחידה1.18
CRYSTAL 13.000MHZ 18PF SMT
כמות זמינה2000
מחיר ליחידה1.46
CRYSTAL 5.0000MHZ 20PF SMD
כמות זמינה36980
מחיר ליחידה1.78
CRYSTAL 11.0592MHZ 20PF SMD
כמות זמינה68276
מחיר ליחידה1.97
CRYSTAL 12.0000MHZ 18PF SMD
כמות זמינה60015
מחיר ליחידה1.97
CRYSTAL 8.0000MHZ 18PF SMD
כמות זמינה41686
מחיר ליחידה1.97
CRYSTAL 4.0000MHZ 20PF SMD
כמות זמינה36130
מחיר ליחידה1.97
CRYSTAL 25.0000MHZ 18PF SMD
כמות זמינה43254
מחיר ליחידה1.97
CRYSTAL 24.5760MHZ 20PF SMD
כמות זמינה33939
מחיר ליחידה1.97
CRYSTAL 14.7456MHZ 20PF SMD
כמות זמינה27075
מחיר ליחידה1.97
CRYSTAL 3.579545MHZ 17PF SMD
כמות זמינה27381
מחיר ליחידה1.97
CRYSTAL 18.4320MHZ 18PF SMD
כמות זמינה23478
מחיר ליחידה1.97
CRYSTAL 16.0000MHZ 20PF SMD
כמות זמינה18611
מחיר ליחידה1.97
CRYSTAL 9.2160MHZ 20PF SMD
כמות זמינה16173
מחיר ליחידה1.97
CRYSTAL 24.0000MHZ 12PF SMD
כמות זמינה15940
מחיר ליחידה1.97
CRYSTAL 20.0000MHZ 20PF SMD
כמות זמינה15550
מחיר ליחידה1.97
CRYSTAL 9.8304MHZ 20PF SMD
כמות זמינה15930
מחיר ליחידה1.97