ILS | USD

ECX-53B Series Datasheet

ECS Inc.

View All Related Products | Download PDF Datasheet

Datasheet

15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
PARAMETERS
CONDITIONS
ECX-53B
UNITS
MIN
TYP
MAX
Frequency
8.000
50.000
MHz
Mode of Oscillation
Fundamental
Frequency Tolerance*
@ +25°C
± 30
ppm
Frequency Stability*
-20 ~ +70°C
± 50
ppm
Shunt Capacitance
Co
5
pF
Load Capacitance
Specify in P/N
8
20
Series
pF
Drive Level
DL
100
μW
Operating Temperature*
Topr
-20
+70
°C
Storage Temperature
Tstg
-55
+125
°C
Aging (First Year)
@ +25°C ±3°C
±5
ppm
LOAD
CAPACITANCE
PACKAGE
AVAILABLE OPTIONS
Tolerance Stability Temp Range
PACKAGING
Frequency (MHz) ESR Ω Max.
8.000 ~ 9.999
100
10.000 ~ 15.999
80
16.000 ~ 19.999
50
20.000 ~ 23.999
40
24.000 ~ 50.000
30
Pad Connections
1
In/Out
2
Gnd
3
Out/In
4
Gnd
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
The ECX-53B is a miniature SMD Crystal with a 3.2 x 5 mm
footprint. This package is ideal for todays compact wireless
applications where board space is critical.
ECX-53B
SMD CRYSTAL
ECX-53B SMD CRYSTAL
Compact and low profile
Industry Standard Footprint
Extended Temp. Range Option
RoHS Compliant
DIMENSIONS (mm)
PART NUMBERING GUIDE: Example ECS-200-20-30B-TR
Figure 1) Top, Side, and Bottom
Crystal is symmetrical, pad 1 & 3 are interchangeable.
Chamfer on the bottom pad has no electrical
significance.
200 = 20.000 MHz
See P/N Guide
20 = 20 pF
S = Series
30B =
ECX-53B
Blank = Std
A = ± 25 ppm
J = ± 20 ppm
R = ± 15 ppm
C = ± 10 ppm
TR =
Tape
& Reel
1K/Reel
Rev.2017
ECS
* Specify available options in P/N.
Contact ECS for availability over extended temp range.
Blank= Std
D= ±100 ppm
E = ± 50 ppm
G = ± 30 ppm
H = ± 25 ppm
T = ± 20 ppm
W = ±15 ppm
K = ± 10 ppm
Blank= Std
L = -10 ~ +70°C
M = -20 ~ +70°C
Y = -30 ~ +85°C
N = -40 ~ +85°C
P = -40 ~ +105°C
S = -40 ~ +125°C
U = -55 ~ +125°C
Figure 2) Suggested land
pattern
Request a Sample
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
DEVELOPED FREQUENCIES
Abbreviation
Frequency (MHZ)
080
8.000
100
10.000
120
12.000
122.8
12.288
160
16.000
200
20.000
240
24.000
245.7
24.576
250
25.000
270
27.000
300
30.000
360
36.000
500
50.000
SOLDER PROFILE
Peak solder Temp +260°C Max 10 sec Max.
2 Cycles Max.
MSL 1, Lead Finish Au
POCKET TAPE DIMENSIONS (mm)
ECX-53B
SMD CRYSTAL
Figure 1) Suggested Reflow Profile

Products

CRYSTAL 18.432MHZ 18PF SMD
כמות זמינה0
מחיר ליחידה0
CRYSTAL 12MHZ 20PF SMD
כמות זמינה1011
מחיר ליחידה2.41
CRYSTAL 20MHZ 18PF SMD
כמות זמינה6664
מחיר ליחידה2.53
CRYSTAL 24MHZ 18PF SMD
כמות זמינה738
מחיר ליחידה2.53
CRYSTAL 8MHZ 10PF SMD
כמות זמינה3799
מחיר ליחידה3.29
CRYSTAL 12MHZ 8PF SMD
כמות זמינה0
מחיר ליחידה0
CRYSTAL 25.0000MHZ 8PF SMD
כמות זמינה12179
מחיר ליחידה4.29
CRYSTAL 16.0000MHZ 8PF SMD
כמות זמינה8403
מחיר ליחידה4.29
CRYSTAL 10.0000MHZ 8PF SMD
כמות זמינה5773
מחיר ליחידה4.29
CRYSTAL 32.0000MHZ 8PF SMD
כמות זמינה2979
מחיר ליחידה4.29
CRYSTAL 24MHZ 20PF SMD
כמות זמינה2359
מחיר ליחידה2.41
CRYSTAL 26MHZ 18PF SMD
כמות זמינה1997
מחיר ליחידה2.41
CRYSTAL 14.7456MHZ 18PF SMD
כמות זמינה1959
מחיר ליחידה2.41
CRYSTAL 10MHZ 18PF SMD
כמות זמינה1860
מחיר ליחידה2.41
CRYSTAL 16MHZ 18PF SMD
כמות זמינה1658
מחיר ליחידה2.41
CRYSTAL 25MHZ 13PF SMD
כמות זמינה1638
מחיר ליחידה2.41
CRYSTAL 16MHZ 18PF SMD
כמות זמינה1624
מחיר ליחידה2.41
CRYSTAL 20MHZ 18PF SMD
כמות זמינה1423
מחיר ליחידה2.41
CRYSTAL 12MHZ 13PF SMD
כמות זמינה1399
מחיר ליחידה2.41
CRYSTAL 11.0592MHZ 18PF SMD
כמות זמינה1286
מחיר ליחידה2.41