ILS | USD

SMCJ5.0A thru SMCJ188CA Datasheet

Vishay Semiconductor Diodes Division

View All Related Products | Download PDF Datasheet

Datasheet

SMCJ5.0A thru SMCJ188CA
www.vishay.com Vishay General Semiconductor
Revision: 24-Jan-2019 1Document Number: 88394
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Surface Mount TRANSZORB®
Transient Voltage Suppressors
DEVICES FOR BI-DIRECTION APPLICATIONS
For bi-directional devices use CA suffix (e.g. SMCJ188CA).
Electrical characteristics apply in both directions.
FEATURES
Low profile package
Ideal for automated placement
Glass passivated chip junction
Available in uni-directional and bi-directional
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Meets MSL level 1, per J-STD-020, LF maximum peak
of 260 °C
AEC-Q101 qualified available
- Automotive ordering code: base P/NHE3 or P/NHM3
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
Use in sensitive electronics protection against voltage
transients induced by inductive load switching and lighting
on ICs, MOSFET, signal lines of sensor units for consumer,
computer, industrial, automotive, and telecommunication.
MECHANICAL DATA
Case: SMC (DO-214AB)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Base P/N-M3 - halogen-free, RoHS-compliant, commercial
grade
Base P/NHE3_X - RoHS-compliant and AEC-Q101 qualified
Base P/NHM3_X - halogen-free, RoHS-compliant, and
AEC-Q101 qualified
(“_X” denotes revision code e.g. A, B, ...)
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3, M3, HE3, and HM3 suffix meets JESD 201 class 2
whisker test
Polarity: for uni-directional types the band denotes cathode
end, no marking on bi-directional types
Notes
(1) Non-repetitive current pulse, per fig. 3 and derated above TA = 25 °C per fig. 2
(2) Mounted on 0.31" x 0.31" (8.0 mm x 8.0 mm) copper pads to each terminal
PRIMARY CHARACTERISTICS
VBR uni-directional 6.40 V to 231 V
VBR bi-directional 6.40 V to 231 V
VWM 5.0 V to 188 V
PPPM 1500 W
PD6.5 W
IFSM (uni-directional only) 200 A
TJ max. 150 °C
Polarity Uni-directional, bi-directional
Package SMC (DO-214AB)
SMC (DO-214AB)
Available
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL VALUE UNIT
Peak pulse power dissipation with a 10/1000 μs waveform (1)(2) PPPM 1500 W
Peak pulse current with a 10/1000 μs waveform (1) IPPM See next table A
Peak forward surge current 8.3 ms single half sine-wave uni-directional only (2) IFSM 200 A
Power dissipation on infinite heatsink, TA = 50 °C PD6.5 W
Operating junction and storage temperature range TJ, TSTG -55 to +150 °C
SMCJ5.0A thru SMCJ188CA
www.vishay.com Vishay General Semiconductor
Revision: 24-Jan-2019 2Document Number: 88394
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Pulse test: tp 50 ms
(2) Surge current waveform per fig. 3 and derate per fig. 2
(3) For bi-directional types having VWM of 10 V and less, the ID limit is doubled
(4) All terms and symbols are consistent with ANSI/IEEE C62.35
(5) For the bi-directional SMCJ5.0CA, the maximum VBR is 7.25 V
(6) V
F = 3.5 V at IF = 100 A (uni-directional only)
(+) Underwriters laboratory recognition for the classification of protectors (QVGQ2) under the UL standard for safety 497B and file number
E136766 for both uni-directional and bi-directional devices
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
DEVICE TYPE
MODIFIED
“J” BEND LEAD
DEVICE MARKING
CODE
BREAKDOWN
VOLTAGE
VBR AT IT (1)
(V)
TEST
CURRENT
IT
(mA)
STAND-OFF
VOLTAGE
VWM
(V)
MAXIMUM
REVERSE
LEAKAGE
AT VWM
ID (μA) (3)
MAXIMUM
PEAK PULSE
SURGE
CURRENT
IPPM (A) (2)
MAXIMUM
CLAMPING
VOLTAGE AT
IPPM
VC (V)
UNI BI MIN. MAX.
(+)SMCJ5.0A (5) GDE GDE 6.40 7.07 10 5.0 1000 163.0 9.2
(+)SMCJ6.0A GDG GDG 6.67 7.37 10 6.0 1000 145.6 10.3
(+)SMCJ6.5A GDK BDK 7.22 7.98 10 6.5 500 133.9 11.2
(+)SMCJ7.0A GDM GDM 7.78 8.60 10 7.0 200 125.0 12.0
(+)SMCJ7.5A GDP BDP 8.33 9.21 1.0 7.5 100 116.3 12.9
(+)SMCJ8.0A GDR BDR 8.89 9.83 1.0 8.0 50 110.3 13.6
(+)SMCJ8.5A GDT BDT 9.44 10.4 1.0 8.5 20 104.2 14.4
(+)SMCJ9.0A GDV BDV 10.0 11.1 1.0 9.0 10 97.4 15.4
(+)SMCJ10A GDX BDX 11.1 12.3 1.0 10 5.0 88.2 17.0
(+)SMCJ11A GDZ GDZ 12.2 13.5 1.0 11 5.0 82.4 18.2
(+)SMCJ12A GEE BEE 13.3 14.7 1.0 12 5.0 75.4 19.9
(+)SMCJ13A GEG GEG 14.4 15.9 1.0 13 1.0 69.8 21.5
(+)SMCJ14A GEK BEK 15.6 17.2 1.0 14 1.0 64.7 23.2
(+)SMCJ15A GEM BEM 16.7 18.5 1.0 15 1.0 61.5 24.4
(+)SMCJ16A GEP GEP 17.8 19.7 1.0 16 1.0 57.7 26.0
(+)SMCJ17A GER GER 18.9 20.9 1.0 17 1.0 54.3 27.6
(+)SMCJ18A GET BET 20.0 22.1 1.0 18 1.0 51.4 29.2
(+)SMCJ20A GEV BEV 22.2 24.5 1.0 20 1.0 46.3 32.4
(+)SMCJ22A GEX BEX 24.4 26.9 1.0 22 1.0 42.3 35.5
(+)SMCJ24A GEZ BEZ 26.7 29.5 1.0 24 1.0 38.6 38.9
(+)SMCJ26A GFE BFE 28.9 31.9 1.0 26 1.0 35.6 42.1
(+)SMCJ28A GFG BFG 31.1 34.4 1.0 28 1.0 33.0 45.4
(+)SMCJ30A GFK BFK 33.3 36.8 1.0 30 1.0 31.0 48.4
(+)SMCJ33A GFM BFM 36.7 40.6 1.0 33 1.0 28.1 53.3
(+)SMCJ36A GFP BFP 40.0 44.2 1.0 36 1.0 25.8 58.1
(+)SMCJ40A GFR BFR 44.4 49.1 1.0 40 1.0 23.3 64.5
(+)SMCJ43A GFT BFT 47.8 52.8 1.0 43 1.0 21.6 69.4
(+)SMCJ45A GFV GFV 50.0 55.3 1.0 45 1.0 20.6 72.7
(+)SMCJ48A GFX GFX 53.3 58.9 1.0 48 1.0 19.4 77.4
(+)SMCJ51A GFZ GFZ 56.7 62.7 1.0 51 1.0 18.2 82.4
(+)SMCJ54A GGE GGE 60.0 66.3 1.0 54 1.0 17.2 87.1
(+)SMCJ58A GGG GGG 64.4 71.2 1.0 58 1.0 16.0 93.6
(+)SMCJ60A GGK GGK 66.7 73.7 1.0 60 1.0 15.5 96.8
(+)SMCJ64A GGM GGM 71.1 78.6 1.0 64 1.0 14.6 103
(+)SMCJ70A GGP GGP 77.8 86.0 1.0 70 1.0 13.3 113
(+)SMCJ75A GGR GGR 83.3 92.1 1.0 75 1.0 12.4 121
(+)SMCJ78A GGT GGT 86.7 95.8 1.0 78 1.0 11.9 126
(+)SMCJ85A GGV GGV 94.4 104 1.0 85 1.0 10.9 137
(+)SMCJ90A GGX GGX 100 111 1.0 90 1.0 10.3 146
(+)SMCJ100A GGZ GGZ 111 123 1.0 100 1.0 9.3 162
(+)SMCJ110A GHE GHE 122 135 1.0 110 1.0 8.5 177
(+)SMCJ120A GHG GHG 133 147 1.0 120 1.0 7.8 193
(+)SMCJ130A GHK GHK 144 159 1.0 130 1.0 7.2 209
(+)SMCJ150A GHM GHM 167 185 1.0 150 1.0 6.2 243
(+)SMCJ160A GHP GHP 178 197 1.0 160 1.0 5.8 259
(+)SMCJ170A GHR GHR 189 209 1.0 170 1.0 5.5 275
SMCJ188A GHS GHS 209 231 1.0 188 1.0 4.6 328
SMCJ5.0A thru SMCJ188CA
www.vishay.com Vishay General Semiconductor
Revision: 24-Jan-2019 3Document Number: 88394
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Mounted on minimum recommended pad layout
Note
(1) AEC-Q101 qualified
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Peak Pulse Power Rating Curve Fig. 2 - Pulse Power or Current vs. Initial Junction Temperature
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL VALUE UNIT
Typical thermal resistance, junction to ambient air (1) RJA 75 °C/ W
Typical thermal resistance, junction to lead RJL 15
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
SMCJ5.0A-E3/57T 0.211 57T 850 7" diameter plastic tape and reel
SMCJ5.0A-M3/57T
SMCJ5.0A-E3/9AT 0.211 9AT 3500 13" diameter plastic tape and reel
SMCJ5.0A-M3/9AT
SMCJ5.0AHE3_A/H (1)
0.211 H 850 7" diameter plastic tape and reel
SMCJ5.0AHM3_A/H (1)
SMCJ5.0AHE3_A/I (1)
0.211 I 3500 13" diameter plastic tape and reel
SMCJ5.0AHM3_A/I (1)
0.1
1
10
100
0.31 x 0.31" (8.0 x 8.0 mm)
Copper pad areas
P
PPM
- Peak Pulse Power (kW)
td - Pulse Width (s)
0.1 µs 1.0 µs 10 µs 100 µs 1.0 ms 10 ms
0 25 50 75 100
100
75
50
25
0
125 150 175 200
TJ - Initial Temperature (°C)
Peak Pulse Power (P
PP
) or Current (I
PP
)
Derating in Percentage, %
SMCJ5.0A thru SMCJ188CA
www.vishay.com Vishay General Semiconductor
Revision: 24-Jan-2019 4Document Number: 88394
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 3 - Pulse Waveform
Fig. 4 - Typical Junction Capacitance Uni-Directional
Fig. 5 - Typical Transient Thermal Impedance
Fig. 6 - Maximum Non-Repetitive Peak Forward Surge Current
Uni-Directional Use On
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
0
50
100
150
t
r
= 10 µs
Peak value
IPPM
Half value -
IPPM
I
PP
2
t
d
10/1000 µs waveform
as defined by R.E.A.
01.0 2.0 3.0 4.0
t - Time (ms)
I
PPM
- Peak Pulse Current, % I
RSM
T
J
= 25 °C
Pulse width (t
d
)
is defined as the point
where the peak current
decays to 50 % of I
PPM
10
100
1000
10 000
20 000
101 100 400
Uni-directional
Bi-directional T
J
= 25 °C
f = 1.0 MHz
V
sig
= 50 mVp-p
Measured at
zero bias
V
R
, measured at
Stand-off voltage V
WM
C
J
- Junction Capacitance (pF)
VWM - Reverse Stand-Off Voltage (V)
0.1
1.0
10
100
0.001 0.01 0.1 10 1 100 1000
tp - Pulse Duration (s)
Transient Thermal Impedance (°C/W)
1
10
100
10
100
200
TJ = TJ max.
8.3 ms single half sine-wave
Number of Cycles at 60 Hz
Peak Forward Surge Current (A)
0.260 (6.60)
0.280 (7.11)
0.006 (0.152)
0.012 (0.305)
0.030 (0.76)
0.060 (1.52)
0.008 (0.2)
0.305 (7.75)
0.320 (8.13)
0.220 (5.59)
0.246 (6.22)
0.079 (2.06)
0.103 (2.62)
0.114 (2.90)
0.126 (3.20)
Cathode Band
SMC (DO-214AB)
0.320 REF.
0.060 (1.52)
MIN.
Mounting Pad Layout
0 (0)
0.126 (3.20)
MIN.
0.185 (4.69)
MAX.
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products

TVS DIODE 28V 45.4V DO214AB
כמות זמינה7726
מחיר ליחידה2.06
TVS DIODE 12V 19.9V DO214AB
כמות זמינה4635
מחיר ליחידה2.06
TVS DIODE 30V 48.4V DO214AB
כמות זמינה2929
מחיר ליחידה2.33
TVS DIODE 43V 69.4V DO214AB
כמות זמינה1797
מחיר ליחידה2.33
TVS DIODE 28V 45.4V DO214AB
כמות זמינה2430
מחיר ליחידה2.33
TVS DIODE 8.5V 14.4V DO214AB
כמות זמינה2863
מחיר ליחידה2.06
TVS DIODE 26V 42.1V DO214AB
כמות זמינה2557
מחיר ליחידה2.06
TVS DIODE 58V 93.6V DO214AB
כמות זמינה2034
מחיר ליחידה2.06
TVS DIODE 188V 328V DO214AB
כמות זמינה2845
מחיר ליחידה2.33
TVS DIODE 120V 193V DO214AB
כמות זמינה2987
מחיר ליחידה2.33
TVS DIODE 160V 259V DO214AB
כמות זמינה2302
מחיר ליחידה2.33
TVS DIODE 7.5V 12.9V DO214AB
כמות זמינה600
מחיר ליחידה2.06
TVS DIODE 8V 13.6V DO214AB
כמות זמינה1700
מחיר ליחידה2.33
TVS DIODE 22V 35.5V DO214AB
כמות זמינה1867
מחיר ליחידה2.33
TVS DIODE 28V 45.4V DO214AB
כמות זמינה3400
מחיר ליחידה2.06
TVS DIODE 30V 48.4V DO214AB
כמות זמינה3046
מחיר ליחידה2.06
TVS DIODE 33V 53.3V DO214AB
כמות זמינה2636
מחיר ליחידה2.06
TVS DIODE 51V 82.4V DO214AB
כמות זמינה1638
מחיר ליחידה2.06
TVS DIODE 11V 18.2V DO214AB
כמות זמינה1627
מחיר ליחידה2.06
TVS DIODE 24V 38.9V DO214AB
כמות זמינה1569
מחיר ליחידה2.06