VHB™ Tapes RP16/RP25/RP32/RP45/RP62

VHB double-sided pressure-sensitive adhesive tapes from 3M™ are available with a paper or polyethylene film liner

Image of 3M's VHB™ Tapes RP16/RP25/RP32/RP45/RP62 3M RP16, RP25, RP32, RP45, and RP62 VHB tapes are double-sided pressure-sensitive adhesive tapes for bonding a variety of substrates including many metal, plastic, and painted materials. All tapes are available with a paper or with a polyethylene film liner. For example, RP45 has a paper liner, and RP45(F) has a film liner. As an expansion of Digi-Key's value-add program, Digi-Key also provides these products in various cut sizes and lengths.

The RP family of 3M VHB tapes utilizes modified acrylic adhesive on both sides of a very conformable, adhesive foam core. The combination of strength, conformability, and adhesion makes this family one of the most capable and well-rounded 3M VHB tapes. It is specifically designed for good adhesion to high, medium, and low surface energy such as plastics, paints, metals, and glass. Applications for this tape include bonding and sealing polycarbonate lenses over LCD signage and windows to post-painted control panels.

The viscoelastic properties provide an extraordinarily strong double-sided foam tape that adheres to a broad range of substrates, including aluminum, stainless steel, galvanized steel, composites, plastics, acrylic, polycarbonate, ABS, and painted or sealed wood and concrete. 3M's bonding tapes provide excellent shear strength, conformability, surface adhesion, and temperature resistance. They are commonly used in applications across a variety of markets including transportation, appliance, electronics, construction, sign and display, and general industrial. VHB tabe reliably bonds a variety of materials with strength and speed for permanent applications.

Application Guidelines:

For maximum bond strength, the surfaces should be thoroughly cleaned with a 50:50 mixture of isopropyl alcohol (consult manufacturer's directions for use in precautions) and water. Ideal tape application is accomplished when the temperature is between +70°F and +100°F (+21°C and +38°C), and the bond is allowed to dwell 72 hours. Initial tape application to surfaces at temperatures below +50°F (+10°C) is not recommended.

Details
  • Fast and easy-to-use permanent bonding method provides high strength and long-term durability
  • Virtually invisible fastening keeps surfaces smooth
  • Can replace mechanical fasteners (rivets, welding, screws) or liquid adhesives
  • Eliminate drilling, grinding, refinishing, screwing, welding, and clean-up
  • Creates a permanent seal against water, moisture, and more
  • Pressure-sensitive adhesive bonds on contact to provide immediate handling strength
  • Allows the use of thinner, lighter weight, and dissimilar materials

VHB™ RP16

תמונהמק"ט יצרןתיאורכמות זמינההצגת פרטים
TAPE DBL COATED GRY 123M RP16 12" X 12"-2TAPE DBL COATED GRY 12"X 12" 2PKמיידית - 17הצגת פרטים
TAPE DBL COATED GRAY 1/40.25-5-RP16TAPE DBL COATED GRAY 1/4"X 5YDS0הצגת פרטים

VHB™ RP25

תמונהמק"ט יצרןתיאורכמות זמינההצגת פרטים
TAPE DBL COATED GRAY 1/80.125-5-RP25TAPE DBL COATED GRAY 1/8"X 5YDSמיידית - 280הצגת פרטים
TAPE DBL COATED GRY 123M RP25 12" X 12"-2TAPE DBL COATED GRY 12"X 12" 2PKמיידית - 5הצגת פרטים

VHB™ RP32

תמונהמק"ט יצרןתיאורכמות זמינההצגת פרטים
TAPE DBL COATED GRY 1 1/2RP32-1/2X36TAPE DBL COATED GRY 1 1/2"X 12YDמיידית - 191הצגת פרטים
TAPE DBL COATED GRY 123M RP32 12" X 12"-2TAPE DBL COATED GRY 12"X 12" 2PKמיידית - 6הצגת פרטים

VHB™ RP45

תמונהמק"ט יצרןתיאורכמות זמינההצגת פרטים
TAPE DBL COATED GRAY 11-5-RP45TAPE DBL COATED GRAY 1"X 5YDSמיידית - 3הצגת פרטים
TAPE DBL COATED GRY 123M RP45 12" X 12"-2TAPE DBL COATED GRY 12"X 12" 2PKמיידית - 2הצגת פרטים

VHB™ RP62

תמונהמק"ט יצרןתיאורכמות זמינההצגת פרטים
TAPE DBL COATED GRY 123M RP62 12" X 12"-2TAPE DBL COATED GRY 12"X 12" 2PKמיידית - 2הצגת פרטים
TAPE DBL COATED GRAY 11-18-RP62TAPE DBL COATED GRAY 1"X 18YDSמיידית - 9הצגת פרטים
2019-01-11 תאריך הפרסום