ezyLED™ Chip LEDs

American Bright's patented LED chip design reduces circuit driver complexity

American Bright’s ezyLED series are LEDs connected in parallel and directly driven by a conventional 12 V / 24 VDC source. For this series of low-to-high-powered LEDs, the IC is built into the LED chip design which dramatically reduces the additional circuitry and eliminates the need for on-the-board IC driver and other passive components. Without the need for extra resistors, bridge rectifiers, and current regulative diode, inventory management is dramatically reduced, making this an ideal solution due to its simplicity and ease of use.

The ezyLED 3030 devices operate over a wide voltage range while the luminous intensity remains constant. These devices can actively modulate power usage by decreasing the input current to avoid overheating. The input current, light output, and color temperature can stay consistent despite the exterior voltage changes or fluctuations.

Features
  • Patented LED chip designed with built-in IC
  • Uses conventional 12 V / 24 VDC voltage sources
  • ezyLEDs connected in parallel
  • Luminance and correlated color temperature (CCT) remains constant
  • Built-in rectification for non-polar applications
  • Active thermal management
  • Wide voltage input range for easy adoption
    • 12 VAC/DC: 10.5 V to 24 V
    • 24 VAC/DC: 22.5 V to 36 V

Applications

  • Automotive: side marks, rear lamps, interior lighting
  • Indoor: linear lamps, down lights, spot lights, advertising
  • Outdoor: architectural and general lighting

AB-EZD Series LEDs

תמונהמק"ט יצרןתיאורכמות זמינההצגת פרטים
0.3W 12V RED 3030 EMC DC EZYLEDAB-EZD03R-A30.3W 12V RED 3030 EMC DC EZYLEDמיידית - 3998הצגת פרטים
0.3W 24V RED 3030 EMC DC EZYLEDAB-EZD03R-B30.3W 24V RED 3030 EMC DC EZYLEDמיידית - 3990הצגת פרטים
0.5W 24V CCT 1300K PC AMBER 3030AB-EZD05A-B3-K130.5W 24V CCT 1300K PC AMBER 3030מיידית - 4000הצגת פרטים
0.5W 24V CCT 1800K PC AMBER 3030AB-EZD05A-B3-K180.5W 24V CCT 1800K PC AMBER 3030מיידית - 4000הצגת פרטים
0.6W 24V RED 3030 EMC DC EZYLEDAB-EZD06R-B30.6W 24V RED 3030 EMC DC EZYLEDמיידית - 4000הצגת פרטים
1.3W 12V RED 3030 EMC DC EZYLEDAB-EZD13R-A31.3W 12V RED 3030 EMC DC EZYLEDמיידית - 3994הצגת פרטים
0.5W 24V CCT 5700K CRI80 3030 EMAB-EZD05C-B3-K570.5W 24V CCT 5700K CRI80 3030 EMמיידית - 4000הצגת פרטים
0.5W 24V CCT 4000K CRI80 3030 EMAB-EZD05N-B3-K400.5W 24V CCT 4000K CRI80 3030 EMמיידית - 4000הצגת פרטים

AB-EZP Series LEDs

תמונהמק"ט יצרןתיאורכמות זמינההצגת פרטים
0.3W 24V RED 3030 EMC AC EZYLEDAB-EZP03R-B30.3W 24V RED 3030 EMC AC EZYLEDמיידית - 4000הצגת פרטים
0.5W 12V CCT 1300K PC AMBER 3030AB-EZP05A-A3-K130.5W 12V CCT 1300K PC AMBER 3030מיידית - 4000הצגת פרטים
0.5W 12V CCT 1800K PC AMBER 3030AB-EZP05A-A3-K180.5W 12V CCT 1800K PC AMBER 3030מיידית - 3996הצגת פרטים
0.5W 24V CCT 1300K PC AMBER 3030AB-EZP05A-B3-K130.5W 24V CCT 1300K PC AMBER 3030מיידית - 4000הצגת פרטים
0.5W 24V CCT 1800K PC AMBER 3030AB-EZP05A-B3-K180.5W 24V CCT 1800K PC AMBER 3030מיידית - 4000הצגת פרטים
0.6W 12V RED 3030 EMC AC EZYLEDAB-EZP06R-A30.6W 12V RED 3030 EMC AC EZYLEDמיידית - 4000הצגת פרטים
0.6W 24V RED 3030 EMC AC EZYLEDAB-EZP06R-B30.6W 24V RED 3030 EMC AC EZYLEDמיידית - 4000הצגת פרטים
1.3W 12V RED 3030 EMC AC EZYLEDAB-EZP13R-A31.3W 12V RED 3030 EMC AC EZYLEDמיידית - 4000הצגת פרטים
2019-04-12 תאריך הפרסום