NS Series KNX/EIB Connector

The Amphenol-Anytek connector wiring solution enables efficient, secure, and reliable connections

Image of Amphenol Anytek NS Series KNX/EIB ConnectorThe Amphenol-Anytek KNX/EIB connector is a specialized wiring solution designed for KNX smart building systems, enabling efficient, secure, and reliable connections between KNX devices, sensors, and actuators.

Rigorously tested and certified by the KNX Association, this connector meets stringent KNX international standards, ensuring superior quality and seamless interoperability.

The KNX/EIB connector supports direct insertion of up to four wire pairs into KNX devices or serves as an expansion terminal for enhanced flexibility and guarantees reliable communication between devices. Incorporating push-in pin-strip plugs for quick and hassle-free on-site setup and maintenance. Color-coded connectors (red/black for data and power, yellow/white for auxiliary or alternative applications) ensure easy identification and streamlined installation.

Rated for low-current applications, these connectors deliver consistent performance in KNX systems and other low-current environments. Allows seamless integration of new components into existing bus systems, they support future expansions without modifying core installations. Compatible with linear, star, or tree bus configurations, they adapt to diverse installation requirements.

Applications
  • Home communication networks
  • Detection systems
  • Alarm solutions

NS Series KNX/EIB Connector

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TERM BLOCK PLUG 6POS 2MMNS0200C0001AGTERM BLOCK PLUG 6POS 2MMמיידית - 179$2.83הצגת הפרטים
TERM BLOCK HDR 28POSOP028U000001GTERM BLOCK HDR 28POSמיידית - 2$0.79הצגת הפרטים
2025-11-26 תאריך הפרסום