SF-3812TL-T Series SinglFuse™ Time-Lag Low-Power SMD Fuses

Bourns® SF-3812TL-T series fuses are designed for a variety of power and lighting applications

Image of Bourns' SF-3812TL-T Series SinglFuse™ Time-Lag Low Power SMD FusesBourns’ SF-3812TL-T series SinglFuse lag-time low-power SMD fuses are UL 248-14 listed and meet IEC60127-1 and IEC 60127-7 requirements. These lag-time fuses utilize a ceramic tube structure with gold plated end caps to achieve a 250 VAC rated voltage. The SF-3812TL-T series is intended for use in a variety of power and lighting applications including AC/DC converters, power supplies, power adapters, telecom equipment system power, and LED lighting. Bourns SinglFuse SMD fuses are RoHS compliant and halogen-free.

Features
  • Single blow fuse for overcurrent protection
  • EIA 3812 (10030 metric) footprint
  • Ceramic tube wire-in-air design for time lag fusing speed and low power applications
  • Surface mount packaging for automated assembly
  • UL 248-14 listed
  • Meets IEC 60127-1 and IEC 60127-7 requirements
  • RoHS compliant
Applications
  • Lighting systems
  • Power adapters
  • Power supplies
  • AC/DC converters
  • Telecom equipment system power

SF-3812TL-T Series SinglFuse™ Time-Lag Low-Power SMD Fuses

תמונהמק"ט יצרןתיאורכמות זמינההצגת פרטים
SINGLFUSE 3812 TIME-LAG LOW-POWESF-3812TL050T-2SINGLFUSE 3812 TIME-LAG LOW-POWEמיידית - 2480הצגת פרטים
SINGLFUSE 3812 TIME-LAG LOW-POWESF-3812TL075T-2SINGLFUSE 3812 TIME-LAG LOW-POWEמיידית - 2500הצגת פרטים
SINGLFUSE 3812 TIME-LAG LOW-POWESF-3812TL100T-2SINGLFUSE 3812 TIME-LAG LOW-POWEמיידית - 2500הצגת פרטים
SINGLFUSE 3812 TIME-LAG LOW-POWESF-3812TL150T-2SINGLFUSE 3812 TIME-LAG LOW-POWEמיידית - 2500הצגת פרטים
SINGLFUSE 3812 TIME-LAG LOW-POWESF-3812TL200T-2SINGLFUSE 3812 TIME-LAG LOW-POWEמיידית - 2500הצגת פרטים
2019-04-12 תאריך הפרסום