WS Series Sealed Snap-Action Switches

E-Switch offers their WS series of switches which are optimal for limited space designs

Image of E-Switch's WS Series Sealed Snap Action SwitchesE-Switch introduces the WS series sealed snap-action switch series. Rated IP67, the compact size of 13.3 mm x 5.3 mm x 7 mm makes the WS series optimal for limited space designs that would be used in harsh environments. The WS series offers the option of plunger or lever style actuator, multiple termination options such as PCB pins, soldering, or wire leads and two operating forces. This switch offers one million mechanical life cycles and is SPST.

Video: E-Bits: WS Series Sealed Snap Action Switch from E-Switch

Specifications for the WS series sealed snap-action switches include:
  • Contact rating: 01=1 A at 24 VDC, 02=2 A at 12 VDC, 03=0.1 A at 125 VAC
  • Electrical life: 10,000 cycles
  • Mechanical life: 1,000,000 cycles
  • Contact resistance: 100 mΩ max. initial
  • Insulation resistance: 100 MΩ min. at 500 VDC
  • Dielectric strength: 600 VAC
  • Operating/storage temperature: -25°C to ±85°C
  • Moisture protection: IP67
  • Contact arrangement: SPST
  • Agency approvals: UL
2017-03-31 תאריך הפרסום