CSM-7 Series Crystals

ECS Inc. offers CSM-7 series crystals with SMD HC-49US package

Image of ECS Inc International's CSM-7 Series CrystalsECS Inc. International's SMD HC-49US packaged crystals have been, without question, the most cost effective frequency control solution for some time. These are solutions that work with all or most microprocessor and integrated circuits in existence. ECS believes that this hermetically sealed metal packaging design has been very reliable and will continue to be so for many years to come. With the various package heights, frequency stability/frequency tolerance, and operating temperature ranges being offered throughout the CSM-7 series, customers will find a solution for their frequency control needs from ECS.

Series RoHS Compliant Dimensions (mm) Frequency Operating Temperature
CSM-7 Series (5P) No 13.2 x 4.8 x 4.3 ±30 ppm/±50 ppm -10°C to +70°C
CSM-7X Series (5PX) Yes 13.2 x 4.8 x 4.3 ±30 ppm/±50 ppm -10°C to +70°C
CSM-7SSX Series (5PVX) Yes 13.2 x 4.7 x 2.6 ±30 ppm/±50 ppm -10°C to +70°C
CSM-7-DN Series (5PDN) No 13.2 x 4.8 x 4.3 ±30 ppm/±100 ppm -40°C to +85°C
CSM-7X-DN Series (5PXDN) Yes 13.2 x 4.8 x 4.3 ±30 ppm/±100 ppm -40°C to +85°C
CSM-7X-EN Series(5PXEN) Yes 13.2 x 4.8 x 4.3 ±30 ppm/±50 pp -40°C to +85°C
CSM-7X-3L-DS Series (5G3XDS) Yes 12.4 x 4.7 x 4.2 ±30 ppm/±100 ppm -40°C to +125°C
CSM-7X-DU Series (5PXDU) Yes 13.2 x 4.8 x 4.3 ±30 ppm/±100 ppm -55°C to +125°C

CSM-7 Series

תמונהמק"ט יצרןתיאורתדירותכמות זמינה
CRYSTAL 3.6864MHZ 20PF SMDECS-36-20-5P-TRCRYSTAL 3.6864MHZ 20PF SMD3.6864MHzמיידית - 1020הצגת פרטים
CRYSTAL 10.0000MHZ 18PF SMDECS-100-18-5P-TRCRYSTAL 10.0000MHZ 18PF SMD10MHzמיידית - 2633הצגת פרטים
CRYSTAL 14.7456MHZ 20PF SMDECS-147.4-20-5P-TRCRYSTAL 14.7456MHZ 20PF SMD14.7456MHzמיידית - 3958הצגת פרטים
CRYSTAL 25.0000MHZ 20PF SMDECS-250-20-5PVXCRYSTAL 25.0000MHZ 20PF SMD25MHzמיידית - 543
Factory Stock - 3100
הצגת פרטים
CRYSTAL 3.579545MHZ 18PF SMDECS-35-18-5PVXCRYSTAL 3.579545MHZ 18PF SMD3.579545MHzמיידית - 1733
Factory Stock - 2104
הצגת פרטים
CRYSTAL 27.0000MHZ 20PF SMDECS-270-20-5PVXCRYSTAL 27.0000MHZ 20PF SMD27MHzמיידית - 403הצגת פרטים
CRYSTAL 9.8304MHZ 20PF SMDECS-98.3-20-5PX-TRCRYSTAL 9.8304MHZ 20PF SMD9.8304MHzמיידית - 15930הצגת פרטים
CRYSTAL 4.9152MHZ 20PF SMDECS-49-20-5PX-TRCRYSTAL 4.9152MHZ 20PF SMD4.9152MHzמיידית - 465הצגת פרטים
CRYSTAL 25.0000MHZ 18PF SMDECS-250-18-5PX-F-TRCRYSTAL 25.0000MHZ 18PF SMD25MHzמיידית - 43254
Factory Stock - 111195
הצגת פרטים
CRYSTAL 8.0000MHZ 20PF SMDECS-80-20-5G3XDS-TRCRYSTAL 8.0000MHZ 20PF SMD8MHzמיידית - 52441
Factory Stock - 7122
הצגת פרטים
CRYSTAL 6.0000MHZ 20PF SMDECS-60-20-5G3XDS-TRCRYSTAL 6.0000MHZ 20PF SMD6MHz0הצגת פרטים
CRYSTAL 10.0000MHZ 20PF SMDECS-100-20-5G3XDS-TRCRYSTAL 10.0000MHZ 20PF SMD10MHzמיידית - 1283
Factory Stock - 5100
הצגת פרטים
CRYSTAL 3.579545MHZ 17PF SMDECS-35-17-5PXDN-TRCRYSTAL 3.579545MHZ 17PF SMD3.579545MHzמיידית - 7831הצגת פרטים
CRYSTAL 7.3728MHZ 20PF SMDECS-73-20-5PXDN-TRCRYSTAL 7.3728MHZ 20PF SMD7.3728MHzמיידית - 3196הצגת פרטים
CRYSTAL 3.6864MHZ 20PF SMDECS-36-20-5PXDN-TRCRYSTAL 3.6864MHZ 20PF SMD3.6864MHzמיידית - 6636
Factory Stock - 1081
הצגת פרטים
CRYSTAL 8.0000MHZ 20PF SMDECS-80-20-5PXDU-TRCRYSTAL 8.0000MHZ 20PF SMD8MHzמיידית - 32682
Factory Stock - 3385
הצגת פרטים
CRYSTAL 10.0000MHZ 20PF SMDECS-100-20-5PXDU-TRCRYSTAL 10.0000MHZ 20PF SMD10MHzמיידית - 4437
Factory Stock - 4006
הצגת פרטים
CRYSTAL 6.0000MHZ 20PF SMDECS-60-20-5PXDU-TRCRYSTAL 6.0000MHZ 20PF SMD6MHzמיידית - 3373
Factory Stock - 27857
הצגת פרטים
2013-07-02 תאריך הפרסום