Arctic Blue Series

Bel Power Solutions industrial and medical power supplies address the growing demand for conduction-rated power supplies

Image of EOS Power's Arctic Blue Power Supply The Bel Power Solutions WLC/MWLC conduction-rated Arctic series addresses the growing demand in the market for conduction-rated power supplies. The Arctic Blue series boasts 550 W in 22.5 cubic inches which can be used in conduction, convection, or forced-air modes of operation. These power supplies utilize a universal input voltage range of 90 VAC to 264 VAC, making them well-suited to a variety of global applications. They are available with output voltages of 12 V, 15 V, 24 V, 30 V, 48 V, and 56 V.

Features
  • 5" x 3" x 1.5" form factor
  • Forced air cooled up to 550 W
  • Efficiencies up to 92%
  • Operating temperature range: -40°F to +70°F
  • 12 V / 0.5 A fan output, thermal shutdown feature
  • Shall be approved to EN60601-1 3rd Edition
  • MTBF: >3M hours as per Telcordia SR-332, Issue 3
2025-03-17 עודכן
2019-11-07 תאריך הפרסום