uP1966E: 80 V Half-Bridge Gate Driver for GaN FETs

EPC and uPI Semiconductor partner to offer GaN solutions with uP1966 for cost-effective and fast time to market of GaN-based designs

Image of EPC uP1966E: 80 V Half Bridge Gate Driver for GaN FETs The uP1966E, sold by EPC, is designed to drive both high-side and low-side GaN FETs in half-bridge topologies, operating at several MHz on both channels. This high-speed performance ensures efficient and reliable operation, making it ideal for applications requiring fast switching.

Features
  • 0.4 Ω/0.7 Ω pull-down/pull-up resistance
  • Fast propagation delays (20 ns, typical)
  • Fast rise and fall times (8 ns/4 ns, typical)
  • Adjustable output for turn-on/turn-off ability
  • CMOS-compatible input logic (independent of supply voltage)
  • Undervoltage lockout for supply input
Applications
  • DC/DC converters
    • Datacenters
    • AI servers
  • Synchronous rectification for AC/DC and DC/DC
  • Point of load converters
  • Class-D audio
  • LED lighting

uP1966E 80 V Half Bridge Gate Driver for GaN FETs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC GATE DRVR HALF-BRIDGE 12WLCSPUP1966EIC GATE DRVR HALF-BRIDGE 12WLCSPמיידית - 219740$8.17הצגת הפרטים
2024-10-08 תאריך הפרסום