ILS | USD

RK73H2B-RT 1206 Precision Anti-Sulfur Resistors

KOA’s RK73H2B-RT resistors use a special high sulfuration-proof inner top electrode material making them ideal for outdoor environments

Image of KOA's RK73H2B-RT 1206 Precision Anti-Sulfer ResistorsKOA’s RK73H2B-RT precision grade anti-sulfuration chip resistors come in +0.5% and +1% resistance tolerance. The resistance values for the RK73H2B-RT range from 10 Ω to 10 MΩ with a T.C.R. of ±100 ppm/°C and ±200 ppm/°C. KOA offers the 1206 package size with a power rating of 0.25 W and an operating temperature of -55°C to +155°C.

The RK73H2B-RT resistors use a special high sulfuration proof inner top electrode material making them ideal for outdoor environment applications such as mining, agricultural, winery, and oil/gas. They are also an excellent choice for use in automotive electronics and factory automation.

Features
  • Anti-sulfuration characteristic due to using high sulfuration-proof inner top electrode material
  • Heat resistance and weather resistance are ensured by the use of metal glaze thick film
  • AEC-Q200 qualified: 0201 (1H), 0402 (1E), 0603 (1J), 0805 (2A), 1206 (2B), 1210 (2E), 2010 (W2H), and 2512 (W3A)
  • High stability and high reliability with the triple-layer structure of electrode
  • Products with lead-free terminations meet EU RoHS requirements (EU RoHS regulation is not intended for Pb-glass contained in electrode, resistor element, or glass)
Applications
  • Industrial
  • Automotive
  • Outdoor environments
  • Oil/gas-rich environments
  • Car electronics
  • Power supplies
  • Factory automation
  • Welding
  • Mining
  • Agriculture
  • Wineries

RK73H2B-RT 1206 Precision Anti-Sulfur Resistors

תמונהמק"ט יצרןתיאורכמות זמינההצגת פרטים
RES 100 OHM 1% 1/4W 1206RK73H2BRTTD1000FRES 100 OHM 1% 1/4W 1206מיידית - 9794הצגת פרטים
RES 1K OHM 0.50% 1/4W 1206RK73H2BRTTD1001DRES 1K OHM 0.50% 1/4W 1206מיידית - 4985הצגת פרטים
RES 1K OHM 1% 1/4W 1206RK73H2BRTTD1001FRES 1K OHM 1% 1/4W 12060הצגת פרטים
RES 10K OHM 0.50% 1/4W 1206RK73H2BRTTD1002DRES 10K OHM 0.50% 1/4W 1206מיידית - 9978הצגת פרטים
2020-10-07 תאריך הפרסום