MCP96RL00 Thermocouple EMF to Temperature Converter

Microchip’s MCP96RL00 is ideal for industrial, consumer, petrochemical, automotive, and aerospace applications

Image of Microchip's MCP96RL00 Thermocouple EMF to Temperature ConverterMicrochip’s MCP96RL00 is a fully integrated thermocouple EMF to degree Celsius converter with integrated cold-junction compensation. The MCP96RL00 supports eight thermocouple types (K, J, T, N, S, E, B, and R). The MCP96RL00 provides user-programmable registers, adding design flexibility for various temperature sensing applications. The registers allow user-selectable settings, such as low-power modes for battery-powered applications, an adjustable digital filter for fast transient temperatures, and four individually programmable temperature alert outputs which can be used to detect multiple temperature zones.

The MCP96RL00 digital temperature sensor comes with user-programmable registers which provide design flexibility for various temperature sensing applications. The registers allow user-selectable settings such as low-power modes for battery-powered applications, adjustable digital filter for fast transient temperatures, and four individually programmable temperature alert outputs which can be used to detect multiple temperature zones. The MCP96RL00 is ideal for a variety of applications including industrial, consumer, petrochemical, automotive, and aerospace.

Features
  • 4 user-programmable temperature alert outputs
    • Reduces microcontroller overhead, reduces code space, simplifies design, enhances product performance
  • Fully integrated thermocouple EMF to °C converter
    • Simplifies design, reduces development time, lowers overall system cost
  • Temperature data digital filter
    • Minimizes effects of system noise and EMI
  • Shutdown modes
    • Reduces overall system power consumption
  • Package: 20-lead MQFN (5 mm x 5 mm)
Applications
  • Industrial
    • Boilers, furnaces, kilns, smelters
  • Automotive and aerospace
    • Temperature monitor of exhaust, cylinder head, general temperature monitoring
  • Consumers
    • Ovens, barbeque grills, freezers, refrigerators, water heaters
  • Petrochemicals
    • Thermal monitoring of motors, chemicals, furnaces

MCP96RL00 Thermocouple EMF to Temperature Converter

תמונהמק"ט יצרןתיאורכמות זמינההצגת פרטים
THERMOCOUPLE I2C CONVERTERMCP96RL00-E/MXTHERMOCOUPLE I2C CONVERTERמיידית - 761הצגת פרטים
THERMOCOUPLE I2C CONVERTERMCP96RL00T-E/MXTHERMOCOUPLE I2C CONVERTERמיידית - 3300הצגת פרטים

Development Tool

תמונהמק"ט יצרןתיאורכמות זמינההצגת פרטים
EVAL BOARD FOR MCP9600ADM00665EVAL BOARD FOR MCP9600מיידית - 12הצגת פרטים
2019-02-08 תאריך הפרסום