G8G DC Automotive PCB Relay
Omron's high in-rush DC automotive PCB relay aid in the transition from plug-in relays
Omron's relays support SPST and SPDT form factors for 12 VDC loads, and SPDT for the 24 VDC model. Their small size allows high-density mounting and downsizing of equipment. The G8G family has specifications equivalent to micro ISO plug-in relays. Omron Automotive PCB relays were developed to enable the transition from older plug-in relay technology. Omron also offers low operating voltage models to ensure reliable switching performance in the event of a voltage drop.
- 35 A at 14 VDC (N.O.), 100,000 ops resistive load rating (DC12 type): high carry and switching current within small PCB package
- Supports up to 84 A in-rush (DC12 type): high in-rush capabilities
- 14 A at 28 VDC (N.O.), 100,000 ops resistive load rating (DC24 type): G8G-1SV DC24 provides a 24 VDC option for higher voltage applications
- Currently smallest automotive PCB relay of its class: contributes to downsizing of end products
- High +125°C operating temperature: allows for high levels of design flexibility
- PCB terminal type: provides the opportunity to move away from older plug-in relay technology
Applications
- Transportation
- Automotive aftermarket
- Mobility
- Energy
- General DC power applications
G8G DC Automotive PCB Relays
| תמונה | מק"ט יצרן | תיאור | מתח סליל | צורת מגע | ערכים נקובים של המגעים (זרם) | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | G8G-1A7R DC12 | RELAY AUTOMOTIVE SPST 35A 12V | 12VDC | SPST-NA (1 Form A) | 35 A | מיידית - 2261 | $8.82 | הצגת הפרטים |
![]() | ![]() | G8G-17R DC12 | RELAY AUTOMOTIVE SPDT 35A 12V | 12VDC | SPDT (1 Form C) | 35 A | מיידית - 997 | $6.92 | הצגת הפרטים |
![]() | ![]() | G8G-1SV DC24 | RELAY AUTOMOTIVE SPDT 14A 24V | 24VDC | SPDT (1 Form C) | 14 A | מיידית - 1615 | $10.68 | הצגת הפרטים |