G8K DC Automotive PCB Relay
Omron's G8K is a small DC automotive PCB relay for transitioning from plug-in relay technology
Omron's relays offer single and twin SPST-N.O options for 12 VDC loads. Their small size allows high-density mounting and downsizing of equipment. The G8K family provides an optimized footprint to ease customers' board design. Omron Automotive PCB relays were developed to transition from older plug-in relay technology. Omron also offers low operating voltage models to ensure reliable switching performance during a voltage drop.
- 25 A @ 12 VDC (N.O.), 100,000 ops resistive load rating
- High carry and switching current within small PCB package
- Long switching lifetime
- Currently the smallest automotive PCB relay of its class
- Contributes to downsizing of end products
- High +125°C operating temperature
- Allows for high levels of design flexibility
- PCB terminal type
- Provides the opportunity to move away from older plug-in relay technology
- Transportation
- Automotive aftermarket
- Mobility
- Energy
- General DC power applications
G8K DC Automotive PCB Relays
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | G8K-17R DC12 | RELAY AUTOMOTIVE SPDT 30A 12V | מיידית - 2940 | $5.77 | הצגת הפרטים |
![]() | ![]() | G8K-27R DC12 | RELAY AUTOMOTIVE SPDT 30A 12V | מיידית - 2675 | $10.90 | הצגת הפרטים |