WF200 Wi-Fi Transceiver IC

Silicon Labs' WF200 Wi-Fi transceiver IC is ideal for all secure, low-power, and IoT Wi-Fi needs

Image of Silicon Labs' WF200 Wi-Fi Transceiver ICSilicon Labs' WF200 is the perfect Wi-Fi transceiver for a user's secure, low-power IoT Wi-Fi needs. The Wi-Fi transceiver contains a 2.4 GHz 802.11 b/g/n radio (MAC and PHY layer) that is optimized for low power and optimal RF performance in crowded RF environments. It supports both Linux-based hosts and RTOS-based hosts to deliver a complete Wi-Fi solution. High-speed (serial peripheral) SPI and secure digital input-output (SDIO) host interfaces provide flexibility throughout.

The encrypted secure link interface ensures that communication between the host processor and the WF200S are always protected to secure a user's data, service set identifier (SSID), and passwords.

Block Diagram

Image of Silicon Labs' WF200 Block Diagram

Features
  • 802.11 b/g/n Wi-Fi transceiver includes the radio, baseband, MAC, security, and host interface
  • Superior link budget with integrated low-noise amp (LNA), power amp (PA), and Balun
  • One-time programming (OTP) is included, removing the need for an external EEPROM
  • Ultra-low power optimized solution
  • End-to-end security with hardware-protected secure boot and encrypted host interface
  • 802.11 split and full MAC architecture support
  • Complete network co-processor (NCP) support for Linux and RTOS external hosts
  • Operating temperature range: -40°C to +105°C
  • RF features:
    • Tx power: +16.5 dBm
    • Rx sensitivity: -96.5 dBm
  • Power consumption:
    • Rx (at 1 DSSS): 40 mA
    • Tx (16 dBm at 1 DSSS): 148 mA
  • 4 mm x 4 mm QRN32 package
Applications
  • Home automation:
    • Remote controls and IP cameras
  • Consumer healthcare:
    • Blood pressure meters, infusion pumps, and patient monitoring systems
  • Security solutions:
    • IP cameras, smart locks, and remote mobile access
  • Commercial and retail:
    • Asset tracking, beaconing, and point-of-sale scanners

WF200 Wi-Fi Transceiver ICs

תמונהמק"ט יצרןתיאורכמות זמינההצגת פרטים
IC RF TXRX WIFI 32QFNWF200CIC RF TXRX WIFI 32QFNמיידית - 75הצגת פרטים
IC RF TXRX WIFI 32-QFNWF200SCIC RF TXRX WIFI 32-QFNמיידית - 249הצגת פרטים
IC RF TXRX WIFI 32QFNWF200CRIC RF TXRX WIFI 32QFN0הצגת פרטים
IC RF TXRX WIFI 32QFNWF200SCRIC RF TXRX WIFI 32QFN0הצגת פרטים

Expansion Boards

תמונהמק"ט יצרןתיאורכמות זמינההצגת פרטים
WF200 WI-FI EXPANSION BOARDSLEXP8022AWF200 WI-FI EXPANSION BOARDמיידית - 15הצגת פרטים
WF200 WI-FI EXPANSION BOARD W/RASLEXP8022BWF200 WI-FI EXPANSION BOARD W/RA0הצגת פרטים
2019-01-10 תאריך הפרסום