KILOVAC™ EV210 Series Contactor
The TE Connectivity Aerospace Defense and Marine KILOVAC EV210 series contactor offers higher performance in a smaller size
TE Connectivity Aerospace Defense and Marine EV210 series high-voltage DC contactor is designed for control in new energy applications. The EV210 product line is an innovative and reliable solution for EV charging stations, solar inverters, battery energy storage systems, automated-guided vehicle (AGV) e-Forklifts, and industrial applications. The contactor is hermetically sealed with high-performance dielectric epoxy technology and enables high switching capability up to 1500 VDC. Additionally, the integrated PWM module minimizes its size, making it a space-saving solution.
Resources
- Capable: Higher level of break cycles at 1500 V possible for customer required current levels
- Robust: Strong coil actuation system means higher operational performance and product stability
- Efficient: Auxiliary contacts options aids in better battery management in high voltage isolation applications
- Standardization: UL recognition and RoHS compliance aids in obtaining customer system certification and acceptance while meeting the global material compliance requirements
- UL recognized for the US and Canada: File E208033
- CE marked for EC applications
- AIAG QS9000 designed, built, and approved
- Continuous (carry) current: typical 500 A at +85°C (400 mcm conductors)
- Rated operating voltage: 12 VDC to 1500 VDC
- Contact resistance: typical (@200 A) 0.2 mΩ
- Built-in coil economizer: 1.7 W hold power @ 12 VDC, limits back EMF to 0 V
- Auxiliary contact current: maximum 2 A at 30 VDC/3 A at 125 VAC, and minimum 10 mA at 5 VDC
- Auxiliary contact resistance: maximum 0.417 ohms at 30 VDC/0.150 ohms at 125 VAC
- Mechanical life: 500,000 cycles
- Dielectric withstand voltage: 5375 VDC
- Insulation resistance: 500 VDC 100 Megohms
- EV DC fast charge stations
- Battery energy storage systems
- Alternate energy
- Hybrid electric mobility systems (HEMS) and eVTOL charge infrastructure
KILOVAC EV210 Series Contactor
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 6-1618416-7 | CONTACTOR 1500V 24-48VDC COIL NO | מיידית - 1 | $1,500.57 | הצגת הפרטים |
![]() | ![]() | 1-1618416-0 | EV210HXANA 1000V 24-48VDC COIL N | מיידית - 0 | $1,327.81 | הצגת הפרטים |
![]() | ![]() | 1618416-9 | EV210GXANA 1000V 24-48VDC COIL N | מיידית - 20 | $1,473.44 | הצגת הפרטים |
![]() | ![]() | 9-1618415-8 | EV210GAANA 1000V 9-36VDC COIL NC | מיידית - 0 | $1,980.67 | הצגת הפרטים |
![]() | ![]() | 1618416-5 | EV210GAANB 1000V 9-36VDC COIL NC | מיידית - 0 | $2,444.26 | הצגת הפרטים |
![]() | ![]() | 9-1618415-7 | EV210HAANA 1000V 9-36VDC COIL NO | מיידית - 0 | $2,655.98 | הצגת הפרטים |
![]() | ![]() | 1618416-6 | EV210HAANB 1000V 9-36VDC COIL NO | מיידית - 0 | $2,914.40 | הצגת הפרטים |
![]() | ![]() | 6-1618416-6 | EV210GXANB 1000V 24-48VDC COIL N | מיידית - 0 | $1,380.85 | הצגת הפרטים |