THN 15N Series Encapsulated PCB-Mount DC/DC Converters

TRACO Power's 15 W converters feature an ultra-compact (1.00 in. x 1.0 in. x 0.39 in.), six-sided metal case

Image of TRACO Power's THN 15N Series Encapsulated PCB-Mount DC/DC ConverterTRACO Power's THN 15N series high-performance, 15 W DC/DC converters are featured within an encapsulated and shielded 1 in. x 1 in. x 0.39 in. metal package. The enhanced design allows users to fully integrate an EN 55032 Class A filter without the need for any external components, while greatly reducing the no-load power consumption (96 mW to 336 mW).

The THN 15N devices feature a wide 2:1 input voltage range with tightly regulated output(s). Additional features include a remote on/off and trimmable outputs. The converters offer 1,600 VDC isolation and UL 62368-1 approvals making them ideal where space on the PCB is critical, including mobile equipment, instrumentation, distributed power architectures, and industrial electronics.

Pin Chart

Image of TRACO Power's THN 15N Series Pin Chart

Mechanical Diagram

Image of TRACO Power's THN 15N Series Mechanical Diagram

Features
  • Reduced no-load power consumption
  • Electromagnetic interference (EMI) Level A compliance with no external components required
  • Wide 2:1 input ranges: 9 VIN to 18 VIN, 18 VIN to 36 VIN, and 36 VIN to 75 VIN
  • -40°C to +70°C ambient temperature range, full-load operation
  • 3.3 VDC to 24 VDC single and dual output
  • 1,600 VDC I/O isolation
  • 1.67 mill hrs. MTBF per MIL-HDBK-217F at +25°C
  • IEC/EN/UL 60950-1/62368-1 approved
  • 3-year warranty
Applications
  • Mobile equipment
  • Instrumentation
  • Communication and industrial:
    • Distributed power architectures

THN 15N Series Encapsulated PCB-Mount DC/DC Converters

תמונהמק"ט יצרןתיאורמתח - כניסה (מינ')מתח - כניסה (מקס')מתח - יציאה 1כמות זמינההצגת פרטים
ENCAPSULATED, PCB MOUNTTHN 15-2412NENCAPSULATED, PCB MOUNT18V36V12Vמיידית - 19הצגת פרטים
ENCAPSULATED, PCB MOUNTTHN 15-2413NENCAPSULATED, PCB MOUNT18V36V15Vמיידית - 10הצגת פרטים
ENCAPSULATED, PCB MOUNTTHN 15-2415NENCAPSULATED, PCB MOUNT18V36V24Vמיידית - 10הצגת פרטים
ENCAPSULATED, PCB MOUNTTHN 15-1212NENCAPSULATED, PCB MOUNT9V18V12Vמיידית - 20הצגת פרטים
ENCAPSULATED, PCB MOUNTTHN 15-1213NENCAPSULATED, PCB MOUNT9V18V15Vמיידית - 20הצגת פרטים
2019-01-28 תאריך הפרסום