Second-Generation Edge Computers

WAGO Edge computers provide a high degree of security for sensitive applications and information

Image of WAGO Corporation Second-Generation Edge Computer WAGO Edge computers are a type of industrial Linux platform used for digitalization applications. These devices come standard with Debian Linux operating systems. Users can install their own applications for specific requirements, such as Docker containers, Node-RED, or Grafana.

WAGO Edge computers feature 4 GB DDR3, 8 GB DDR3, or 16 GB DDR4 RAM, enabling control engineers and enterprise software developers to run their own internal applications for heavy data processing such as machine learning. These devices also help reduce time-to-market by leveraging pre-developed Edge applications such as Software AG Cumulocity IoT or Inductive Automation Ignition Edge.

Benefits
  • Concurrent analytic processing and real-time deterministic PLC control
  • Data gateway between OT fieldbus networks and IT cloud networks
  • High-speed processing for low-latency applications
  • Data contextualization and aggregation for cloud optimization
  • High degree of security for sensitive applications and information

Second-Generation Edge Computers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EDGE COMPUTER 16GB RAM752-9412EDGE COMPUTER 16GB RAMמיידית - 0$8,560.47הצגת הפרטים
EDGE COMPUTER 32GB RAM752-9813EDGE COMPUTER 32GB RAMמיידית - 0$23,003.93הצגת הפרטים

Expansion Parts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EXPANSION HOUSING758-9400EXPANSION HOUSINGמיידית - 0$915.23הצגת הפרטים
EXPANSION HOUSING758-9800EXPANSION HOUSINGמיידית - 0$1,397.52הצגת הפרטים
EXPANSION MODULE - RS232758-9011EXPANSION MODULE - RS232מיידית - 0$1,568.88הצגת הפרטים
EXPANSION MODULE - RS422/485758-9012EXPANSION MODULE - RS422/485מיידית - 0$1,611.43הצגת הפרטים
EXPANSION MODULE - ETHERNET758-9013EXPANSION MODULE - ETHERNETמיידית - 0$1,675.12הצגת הפרטים
EXPANSION MODULE - CAN758-9016EXPANSION MODULE - CANמיידית - 0$2,043.43הצגת הפרטים
2025-11-26 תאריך הפרסום