Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
CFLA-Slide2

The CF-LA series are high inrush rocker switches which can be used in a wide range of applications. The CF-LA is designed to handle high inrush current of up to 160A. The enclosed structure (IP40) protects the contacts from ingress of foreign bodies such as staples or clips. The CF-LA series features a TV-8 rating and are UL listed to Canada/United States safety standards.

PTM פורסם ב: