PTX Series Owners Manual Datasheet by Jonard Tools
View All Related Products | Download PDF Datasheet
 
 
 
@ JONARDTDOLS“
PTX Series
Ergonomic Wire Wrapping Tools - User’s Guide
Oulils de connexion enroulée ergonomiques - Mode d'emploi
Ergonomische Wire-Wrap Gerc'ife - Bedienonleifung
Aflrezzi ergonomici per Wire Wrapping - Guida per I’ulilizzalore
 
   
   
     
   
lloclric Powered MI:
(Mode‘s 43 Pm, PTXV2,
Pm BF, PTXVZBF
Icllnry Pow-ml 1'”!
(Mode\ at PTX 7
noie banery w‘d
seporuie‘y)
 
 
Q
(Mode‘ » mes}
   
Bullery charger
(Mould: # PTX-BC} /
PTX-3C2
 
 
> f J
Y
x
'N
Holm- Iclhry rum-d Tool Kils V \
(Mode‘ ’1 H71 000) (Mode‘: 3’ PTXKIU PTXKVTY PTXKW‘ or PTXKFTQUK mc‘ude PTXfiooL
PTXBCW or PTXBCZ charger
 
 
WM 2755: REV E
 
 
 
 
 
 
 
TABLE OF CONTENTS
   
Overview . . . . , . . . . . . . . , . . . 2
Product Selection . . . . . . . . . . . . . . . . 3
Operation . . 4
Product Specifications . 8
SpareParts .. .. .. .. .. .. .. .. .. .. 10
Warranty, Repair & Technical Support ...... . . . . . . . . . . . . 1]
Wire Wrapping Technology , . , . ......... . . . . , . , . , . 11
Overview: "X Series Tools from OK Induslriei
OK Industries, the worldwide leader in wire wrapping products, offers a
complete range of manual, electric and battery powered tools, bits & sleeves
and other accessories. for more information, please visit our web site at
www.0kindustriescom.
The PTX Series wire wrapping and unwrapping tools have been developed to
address ergonomic requirements and boost operator efficiency. With worker
safety in mind, we consulted a certified ergonomist and added features
including the lightweight, well-balanced construction, a dual-finger short-throw
trigger, and a long handle to mitigate pressure on the palm. These features
result in an industry-leading design from a comfort and safety standpoint. The
recessed wrap/unwrap switch is easy to access at the rear face of
the housing, and is protected from impact if the tool
is dropped The rugged housing encases
a high-torque planetary gear drive
that can wrap or unwrap 18 to 30
AWG (TO to 25mm) Wire, and
is compatible with the full range
of industry standard bits and
sleeves. The PTX Series is
available in 115 volt and 230V volt
electric versions, as well as a
battery version that is
powered by a long-life 3.6V
NiMH cell and incorporates
an LED indicator for low
battery voltage. Backforce is
an available option, to help
prevent overwrapping caused by
excessive force applied by the
operator, batteries and battery
chargers are sold individually.
 
 
 
 
 
  
 
  
  
 
 
 
 
Producl Se1eclion
|le_m Descr'igiieri
PTX Banery Powered Wrap/Unwrap T001
PTX-l 1 15v Eleclnc Wrap/Unwrap 1001
PTX-l BF 1 15v Eleclnc Wrap/Unwrap 1001 wnlr Backleree
PTX-2 230v Eleclnc Wrap/Unwrap 1001
PTX-ZBF 230v Eleclnc Wrap/Unwrap 1001 wnlr Backleree
PTX-B Banery Ter PTX Beiiery Powered Teal
PTX-BC] 1 15v charger for PTX Beneries
PTX-BCZ 230v charger for PTX Beneries
PTX-K1T1 1 15v 1m including PTX Banery Tool, PTX—BC] charger, and iwa
[2) PTX-B Baneries
PTXrK1T1DH 115v kir 1nc1ud1ng: PTX Bollery Tool, PTXrBCT charger, and Mo
(21 Pm; Balleries, DFBZZA Wrap/unwrap bll/s1eeve
H1000 corduro pouch
PTX-K112 230V 1m 1nc1ud1ng PTX Battery Tool, PTX—BC2 Charger, and two
[2) PTX-B Banenes
H-TOOO Helsier (covdura peuch which ho1ds e FTX er a manua1 squeeze ioe1,
manual wrap/unwrap 0001, lav/sleeve, and 2-3 aiher stc, 00013]
The praducl range includes balh banery and e1ec1ric powered lools, as well as
proprielary baneries arid a banery charger Tool se1ecl1on is generally delermmed by
user prererence, and 1nc|udes censidereirens such as aval1ab1|1fy or elecmcal power
oul1els and lhe conven1ence 0f cardless aperalion The banery powered version (model
a: PTX) employs one banery (model :1 PTX-B] which requires a charger [PTX-BCl, PTX—
BC2 1, These are sold separale1y, bul can also be purchased wnh lhe 1001 in a kit
(see models erie descrrpiioris above]
All of The loo1s in The PTX Series have reversible molars, a110wing The user
lo use The 1001s 10 unwrap a Wire wrapped rerrninalian [NOTE unwrapping requires a
separale £211 and sleeve or a dedicaved manual unwrapping lool, DO NOT anempuo unwrap
Willi a hi! and s1eeve lhal is used for wrapping, his will damage The hi! and s1eeve and is
delrlmenla1 lo lhe reliabil‘iry aHhe connecllon) Tlie Backfarce aplian, nval1ab1e 0n1y in The PTX-
ABBF (48V), PTX-l BF (1 15V) arid lhe PTX-ZBF (230v) e1edv1c powered look, is a Tearure
ihal helps 10 prevenl overwrapplng A spring Thai 15 mourned Inlerna|1y in the
ceuei/sheri assemb1y orhe 1001 he1pslo absorb pressure hei eri unlramed opevolor may apply
while wrapping [see page 12 for an illuslraliari ar an overwrapped rerrninalionl
 
 
 
 
Ogralion
 
A Pr The Wra IUnwra Tool
The PTX Series power «ools require no assembly and are ready for use oul of «he
box The baflery powered version (model ii PTX] requires an lnilial charge ol «he
bowery ol a« |eas« 8 hours. The LED will illuminole «a lndlcaie ihol lhe baflery is
presenl ln «he charger The LED remains lil as long as lhe banery is presem, even
after full charging, bu« «here is no danger in leaving «he baflery in lhe charger
For longer lhan eighl hours. Simply plug «he charger (l l5V
model # PTXVBCl ar 230V model # PTXVBCZ] lnlo a power
aulle« and place lhe banary(madel#
PTXVB) in«he charger Aller approxir
rnaiely 5007750 uses, lhe bullery
should be dlsposed of and replaced.
 
    
Ch Terminals \
arger cf lull: \ \ //
(shown wnh Banery) ’Y —>\\)/
When «he bcmery is nol mounlecl in lhe «ool or charger, i« is lmporianr «0 ensure
«ha« «he lerminclls are nal sharled lay any melal or olher conducnve obiecl The
bowery could o«herwise sharl circui«, po«en«iolly causing lire, burns or banery
damage The PTXVB is an environmenlally Friendly NiMH ballery which can be
disposed or along wi«h normal refuse
CA UTION!
Do not arrempr lo use any olher nranufaclurer’s bahery Willi «he PTX, as n will nor
perform properly and can damage rhe foal. Always use model r rrx-s bafl‘erles,
employlng ihe madel # PTX-BCI, PTX-BCZ barrery charger, both manufarlured
by OK lndusme:
Do nol use rhe harrery charger wrrh a damaged card or plug, or in wet or damp or
any ouldaor erwr‘rannyenrs, or in «he vicinrry af sink: or basins or other wafer
sources Do nar disassemble charger, there are no consumer servrceeble pens
inside
 
 
 
 
 
 
When the battery is charged, remove it from the charger, insert it into the
handle of the PTX tool and rotate the end cap of the battery 90 degrees in the
counterclockwise direction to engage the cap (see below);
then pull back slightly to lock it into the handle of the
tool To remove battery from tool, press inward
on battery end cap, rotate battery
90 degrees clockwise and pull out F ' "
/ Battery "
Rotate Counterclockwise to EN COP
Rotate clockwise to Remove
engage battery \j
— Battery
When the battery begins to lose its charge (at about 3.3V), the red LED indicator
located on the top surface of the tool will begin to glow. At this point,
depending on the application, the battery should still contain enough charge for
several hundred additional wrapping or unwrapping operations
3) Wire Wrapping
Wire wrapping technology, when properly used, provides an interconnection
that is superior in reliability than one made using alternative methods, yet is
easily removed if necessary. It is a process by which a bare end of a wire is
wrapped in a tight helix around a metal terminal This requires the use of a
proper bit and sleeve in coniunction with the power tool The selection of the
bit and sleeve should follow the process outlined below.
      
 
   
 
Tool Handle
BIT & SLEEVE SELECTION PROCESS
1 Determine wire gauge 18 to 30 AWG
2 Determine terminal post dimensions,
a] Telecorn. usually 045" X 045" or 030” X 060"
b) Oiher' usually 025” X 025"
3 Decide on regular vs. modified wrap'
a] Telecom. usually regular wrap, 22726 AWG wire
b) Electronics. usually modified wrap, 26730 AWG wire
A Once bit is identified, sleeve is listed alongside bit part number in
rtie Bit & Sleeve chart (see page 9710)
Additional information regarding regular vs modified wraps, and
other technical aspects relating to the wrapping process and the resulting
interconnection, can be found in the Section below entitled ”Wire
Wrapping Technology."
 
 
 
BIT & SLEEVE INSMLLATION:
l. Loosen collet nut by rotatin it in the clockwise direction (see below)
K“
\J
Loosen Callet Nut
in Clockwise Direction
 
 
2. Insert the bit into the chuck, and rotate the bit while pushing it into
the chuck, until the bit is seated in the drive mechanism At this point,
the smaller of the two holes in the face ot the bit will be at the
twelve o’clock position.
Small hole in hit toce in twelve
o'clock pOSition
 
3. Place the sleeve over the bit and slide the sleeve into the collet. Rotate the
sleeve as you are sliding it into the chuck until the sleeve has engaged with
the locating pin (internal to the collet); the sleeve will then slide further in
and, when fully seated, will be such that the spouted portion of the sleeve
end is in the twelve o’clock position.
Spauted portion at sleeve in
twelve o'clock position
 
A. Tighten the collet by rotating the collet nut in the counterclockwise
direction. The tool is now ready for use. To make a wire wrapped
connection, follow the instructions and helpful hints on the pages ahead
Tighten Collet Nut in Counter
clockwise
 
Direction
 
 
 
 
 
MAKING A WIRE WRAP CONNECTION:
Slep l :@ "—2
Step I
Select the Proper Bit and My Shep“ and
 
  
   
Sleeve (see above). Pr: Smppgd WW
Slep 2 /
Inserl the wire lnlo lhe , _5Iep 2‘
WWE Slot. # wire lnserllon
Slep 3
Anchor lhe Wire. Step 3
wire Anchoring
Step 4
Inserl terminal lmo
large cenler hole of bll,
Slep 5
Acluule lhe wrapping lool.
The connecllon is compleled 5M” 5 g; s m
Finished Connecllcn
C) Unwrap]; g and lackfom
Unwrapping and backlarce are special features lar wire wrapping, and are
available wnh the PTX Series All models of lhe tool, whether baflery or elec'rlc
powered, have the unwrapping leature built in; lhe backlorce Feature is optional,
and ls found ‘in models PTXrlBF, PTXVZBF
Step 4
Terminal lnsemon
 
USING THE UNWRAPPING FEATURE
Install unwrapping lair/sleeve ‘in the collel Flip the switch on lhe rear lace al the
lool into the dawn positron, which reverses the motor direction to change from
’wrap’ lo ’unwrap’ Place lhe unwrapping bit/sleeve over the termrnal so thI
the hookeshaped portion of the unwrapprng bit is positioned to engage the lop
end of the wire cail that ‘is lo be unwrapped Squeeze the lrlgger al the real
and hold ll slallonary, allawrng the larl lo do the work of unraveling the ere Coll
Be sure to remove all olihe unwrapped wire tram irie bll and ihe work area prior
lo proceeding lo additional unwrap operations
CAUTION!
Unwmppmg quunes u specluI hir and s/eeVe m u dsdlcalsd manual
unwrapping tonI, DO NOT attempt Io unwrap With a hirand sleeve that is used
for wrapping onIy, this wrll damage the bit and sleeve and is demmenfa/ to the
reliability of the Cannecl‘lon
 
 
 
 
USING THE BACKFORCE FEATURE
’Bockforce’ is a feature that compensates for the unnecessary application at downward
pressure on the tool during wrre wrapping A wrre wrapping toaL erL perform the
wropprng functron properly Without any downward pressure ap Lied, in fact, such
pressure resuLts in a tendency to ’overwrap’ (refer to Section entrted Wire Wrapping
TechnoLogy for further detaiLs] A tooL with the backtorce option contains o spring
mechanrsm to absorb downward pressure that an unserLed operator might oppLy
Product Sgecificati’ons.
 
 
 
 
 
 
Paw-r Tools‘
Item VoLtoge Size Weight RPM
PTX asvbutteypawmd L 5"WX6"HX65"L 07ALb 3700
PTXVL L 15v eLectric L 5" W X o" H X o 5" L 0 so Ib 3700
PTXVLBF L 15v eLectric L 5" W X o" H X o 5" L 0 so Ib 3700
NH 230v eLectric L 5" W X o" H X o 5" L I 0 Lb 4200
PTXVZBF 230v eLectric L 5" W X o" H X o 5" L I 0 Lb 4200
 
~0me apemrmg cycLe is 2 seconds on and LB seconds ott (varies Witt. appLLcuLLon]
 
 
 
 
 
 
 
 
 
 
Bullery Chargers
Item VoLtage size Weight Cold
mam L 15v eLectric A 0" round X 2 7" high 0 7 Lb o 0" long
PTX acz 230v eLectric A 0" round X 2 7" high 0 7 Lb o 0” long
mch 230v eLectric A 0“ round X 2 7" high 0 7 Lb o 0" long
Ballery
Item VoLtoge Size Werght
PTXVB 3 av L " diometer X A 5" L 0 36 lb
 
 
CAUTIONI 7 ALL PTX TOOLS
niis eqmpmeit Lu! Wm LmAMm/rfihwmwy W: onLy m «Wade; Up b 2cm m, nxwmt/m m 0! am up u 3i:
deacon/lg A)50"ak‘H<fl-40’c pst/rmitkybvl‘inuc="" dur="" anti/5504.1="" llulekflkmlmfiflj/ll="" teivlpslflanvyl="" bao’c="" "tel/wrmrflbemwnrl‘x‘fl,llffteawpwewuuw/anywvwwnolqmfia/l="" twixmimw="" nm="" its-“umpire;="" thustngde:="" .="">01: Ix . «qwmmmtm-ttwsatpm . ILtemkolfitr damn/VA
mt,emtmpy Keqnmtkurandavtmdl/tr WLLersbdtLHIm(”Hymns a twinenurius-slknlswn'l Mm,
Nam: ms 31mm(denmbmflcsitwwmxkl rm. inamni/me “New m Am ed at
wwcmjtsmwimdffmmvhwisflvwmexfim., it.” nitssue Lbsawxuga . 1LtmLLwLquxLLLigL/zsymtn
(wk Io mt u szzun/
230V Too/s {PTXVZ & PTXV2BF)
Lllequed, quLus‘F me his» in t» mam unit Witti th- mm type 72mm [La ti Imam; Nag is In be Ml. eisur.
the M: .s ottwtiigL, Limits iy Me (milky: a m/ue ohm mats mi LA av Any ms'mu ,ng to: raw
term/0.teitsmmtmusttemowt rrmtovu lurvyfilssuruifirssmnm twispmtotimm
pig min Lmtws .s Lu L w; :Imgmgt-s'l in a Liv ,
 
 
 
fl-40’c>
 
Bits and Sleeves Chart (AWG) Inches
 
MAXLMUM MLNLMUM MAXlMUM TERMLNAL
TERMLNAL
 
REGUlAR LNSUlATION TERMLNAL TERMINAL HOLE EFFECHVE HOLE
WLRE MODLFLED 5LT SLEEVE uLAMErER DLAGONAL DLAGDNAL DEPTH RADLUS DLAMEIER
GAUGE PART NO PART NO LNcHEs INCHES LNCHES LNCHEs LNCHES LNCHES
l8 . KBlS Pl94 — 006 0073 l 0l5 0075
20 ‘ W520M Pl 94LN 0 059 0 042 0 073 l 0 l5 0 075
20-22 . K52075 P2224 — 0 042 0 073 l 0 l23 0 075
22 . K522 P2224 — 0 054 0 073 0 75 0 l l7 0 075
22 ‘ W52275M P2224 0 052 0 049 0 074 l 0 l32 0 075
22-24 . K5224lH P2224 — 0 06] 0 085 l O l l7 0 086
22-24 . K5224-1 P2224 — 0 054 0 073 l 0 l H 0 075
22-24 . K5224 P2224 — 0 054 0 073 0 807 0 l l l 0 075
22-24 ‘ WB224M P2224 0 05 0 049 0 074 l 25 0 l2l 0 075
24 ‘ WB24DH P2224 0 046 0 054 0 073 l 75 0 l l7 0 075
24 . K524 P2426 — 0 055 0 074 0 75 0 l 0 075
24 ‘ *W524SM P3032LN 0 044 0 024 0 043 0 75 0 098 0 044
24-26 ‘ W52426M P2224 0 046 0 054 0 073 0 75 O l l8 0 075
24-26 . K52466 OK8519 — 0 054 0 065 l 0 098 0 066
26 . K526 P2426 — 0 058 0 073 l 0 l 0 075
26 ‘ *W5265M P26lN 0 03l 0 023 0 038 0 75 0 075 0 04
26 . W526M P2224 0 046 0 054 0 073 l 0 l H) 0 075
26 . “W52644MP3032LN 0 046 0 024 0 043 0 75 0 098 0 044
26 . W52669M P2426 0 04l 0 053 0 068 l 0 l0? 0 069
30 . ‘5530MSH-5 P3032 0 027 0 03] 0 035 0 75 O 064 0 036
3032 . K53032 7 0 034 0.038 0 75 0 064 0 04
30-32 ‘ “W53032M P3032 0 027 0 034 0 038 0 75 O 064 0 04
3032 "W53032MlL P3032 0027 0034 0038 075 0064 0 04
 
' TlLese tools are recommended for 025" square teranals on 100" centers
Extended Length (5“) Bits and Sleeves Chart
 
MAXLMUM MINLMUM MAXLMUM TERMLNAL
TERMLNAL
 
WLRE REGULAR LNsuLALLoN TERMLNA| TERMLNAl HOLE EFFECHVE HOLE
SLZE MODLFLED 5LT SLEEVE DIAGONAL DIAGONAL DIAGONAL mm RADLUS DLAMEIER
AWG mm PART NO PART NO Ln Ln Ln Ln Ln Ln
22 0 65 ' K5225 P2224-5 7 D 54 073 750 H7 075
24 0 50 ' K524 5 P24265 7 D 55 073 750 W!) 075
2b 040 ' K5265 P24255 7 058 073 750 W!) 075
 
 
 
Insulated Sleeves (IOOOV dielectric coating)
 
 
WLRE stE PART No
22-24 AWG P2224-W5 (or P2224-5W8 For 5" version]
24-26 AWG P2426-W5 (or P2426-5W8 For 5" version]
 
 
 
 
5 are Paris for PTX Ser es
 
1112M PART DESCR1PT1ON
1 21352 Lowaaflsry PCB unemb‘y, PIX
215117
21548
21549
2 21323 Moron PTX bunuy 1001
1.57“ Mom, PTXV1 or P1X IBF
16772 Moron P1X; my mum
16771 Moron PTXAa or P1X ABBF
3 21676 CMch uxxamb1y, PTX 1°01: w/bacHome
21677 dutch mummy, P1X ML: w/om backfire
IO
IIEM
A
 
 
PART DESCR1PT1ON
1¢7¢5 Gem box ammbly, 1mm, 1mm BF,
71x43 or mass;
21407 Co‘lc' uxscmbly [Co1lc1, 5011». m
and m scvcw]
124% Power cord, P1X I or m IEF
{m Shown]
21402 Power cord, P1X 2 or m 25F
{m Shown]
 
Low-battery switch PCB assembly, PTX 
Power switch PCB assembly, PTX-1 
Power switch PCB assembly, PTX-2 
 
 
Warrany Reguir and Technical Suggoil
Each PTX power wrapping and unwrapping raol, as well as ihe banery chargers, are covered wiih
a sixrrnonih wuriunly lroni dale of purchase
Repair service and rechriiaal suppari are available Tram OK indusiries, Tuckuhoe, NV T0707, phone
9l4r793r0700, lax 9147034527 Service and repair may be obluined from one of our many
worldwide faciliries, and iechnical suppori can be provided by our represenmlives and disiribuiors
Please visii our web siie ar wwwolsindusiries coni ra coniaci a represeniaiive in yaur region
Wire ngging Technology
wire wrapping is a meihaa pi rriaisirig a wire aarineaiian by aaiiing ihe bare wire arauria rise sharp
corners of a rerminal under mechanical iension The iechnolagy was developed as an aliernaiive io
saiaeririg, which presenis variaus saieiy ana reliabiiiiy prabierns in many appiiaaiians A pri aipai
udvunmge of wire wrapping is ihar ii provides a highrreliubilily cannecrian rhai is alsa easily
removed io carrecr or modify a wiring layaui
wire wrapping reauires a raiaiirig iaai, pulled a pii The pii has a large aeriirai hale iri iiie rape iar
slipping ihe iaol aver ihe ierrninal, and ii marks ihe paini around which ihe bii raiaies The lap of
ihe bii has a slor which accepis ihe wire io be wrapped The froni or lace af rhe bii is shaped io
apply ihe proper rensian lo ihe wire during ihe wrap This
coniour also guides ihe wire inio a helix ihar is ighily
spaaea aria uriiierrn D g use, use bii is hausea in a
nieial lube called a sleeve The sleeve reiains ihe bii in ihe —
_r MEDIHMIENSIOM meM
VENSION
 
    
  
 
‘ mum
collei of a wirewrapping ioal, which drives ihe bir as ii ION!
spins ii alsa keeps ihe wire in rhe sloi during rhe wrapping
process and prarecis ihe worker from ihe raiaiing bii
Wire wrapping subiecis ihe io irernendaus rensian
and eampressiari Taraes, rypicailv ioo,ooo PSl ai ihe
ierrninal's edge The wrapping acrian causes ihe axide layer an baih wire and rerrninal to be
crushed or sheared, resuliing in a clean, oxidefree me.a‘4&meful coniaci The number of iurns is a
runaiian ai ihe lengih ol uriirisuiaied wire Presirippea wire saves iime arid irripraves reliabiiiiy, siriae
iiiere is a speaiiiea miriiriium riuriiber of’ iuriis requirea iar each pariiauiar wire size These relaie
direcrly io elecirical canduciiviiy and mechanical sirengih However, if a nianulaciuring specihcahan
requires a wrap wiih mare mms, wire wiih correspondingly longer lengihs al bare wire or luriher
hana siripping may be reauirea
 
*i'rreiiiriei i
There are Mo Iypes of wirewrapped canneciions regular and modified In a ”regular” canneciion,
ariiy bare (uriirisuiaiea) wire is wrappea arauna ihe iermiriai A ”irieaiiiea" wrap, which reauires u
niadihed bii, coils abauri 5 rurns of insulaied wire around rhe rerminal in addiiian io ihe bare wire
This meihad greaily improves a canneciian’s mechanical siabiliiy, such as resisiance ia vibraiion, in
cases where rhe wire dianierer is small and iis mechanical sirengrh is low The masi imparrani
elenieni io cansider when choosing eiiher wrap meihad, ihen, is ihe size wire being used A
sianaard wrap is generally used for 24 AWG and Iargei diariieier wires, a meaiiiea wrap is
somelimes used For 26 AWG and smaller wires, and is used almosl exclusively for 28 lo 30 AWG
wires
The four niasr camnian wire wrapping niisialses are [a] pressing ioo hard, which can lead io
averwrapping, (b) nai pushing ihe snipped end of ihe wire all rhe way inra ihe bii, which causes
 
insu eni iurns, (c) reniaving rhe iaal belare campleiing rhe wrap, which can resuli in spiral and
aperi wraps, and (a) ahaasirig ihe wrong bu and sleeve, which can cause prapierris ranging irarri
pigiails io laase wraps
ll
 
 
 
 
TABLE DES MATIERES
     
 
Présenmhon généra‘e V 12
Choix d'un prom ... .................. .. 13
Foncrionnemenl ..................................... . . . . M
Spécxhcanonsd'unproduir ,,,,18
Pléces démchées . 20
Garanhe, réparanons e0 supper! vechm'que , , 21
Techno‘ogiedqupping W21
Ill-Inn rcll Imam: P'I'xd'oKInd
   
OK Induslnes, \a \eader mammal da: om; de :ébmga per in anrou‘é [wwa wrappmg], oma une
gamma complala d‘oullls munue‘i, é‘ecmques a! sur banana, aa domHex a! gwdam av quire:
accaxsmrax. Pow plus a‘mfarmanans, vaaz none ma Web' www.ckmausmauom,
La xéna d'ouMs de cfib‘uge av de décéMaga a m enrou‘é PTX a a’fié développée pour vépondre aux
demundes d‘argonomwe av augmenlar l‘afficacué da \‘apa’ravaur. Ayam \a xécumé du firuvawHaur a
\‘aspm, nous uvons cansuhé un algoncmwsia camiué efi mama aas cumcfiénanuas comma une
construction \égara a! buan athbréa, Un dédanchaur a imb‘a coma a daux dowgv: 2? ma granda
polgnée pow vapamr |a presslon dun: \u puume. Ce: culucfiérlmqua: :ondwsam a una concapnan
\aadar aa \‘mdusma du pomv da vua du conion afi da la sécumé l‘mvavrupieur
a‘anrau‘amanv/aaraubmam an vanan asviucula a mumpu‘er an face amara du boilleral
an pm'égé comve \ax \mpum a \‘ounl Iombe. La baTuar robusva
:ampona une boTva da wage a engranuges
 
 
 
 
 
 
 
  
 
 
p‘unéiairex qw paw anroular ou dércular an
m da mama" 1,0 mm :1 0,25 mm (1 a a
30 AWG), at as! compallb‘a ova: \a
gamma comp‘éVe de doulHex e! guaam
slundmds da \‘mduxm’a la xéna PTX an
alspombwe en vamans élacmques HS
volv: ev 230 volv: airm’ qua sur banana
\ongue duréa NxMH 3,6 v afi mlégra Un
mdwcmew DEL aa fienmon da banana
imb‘a. Una hmivauon da force an
auspamMe an ophon pour évllar un
anrou‘emem axcasslf causé par une
6m: excesswe upphquée par
\‘opéravaur lax bananas ev \as chargauu
aa bananas 30m vendus séparémam
11
 
 
 
 
Choix du Erodui'
Reference Descrigwon
PTX ow Wrap/Unwrap uhmenoé sur banerie
PTX-1 ow Wrap/Unwrap 115v
PTX-1 BF ow Wrap/Unwrap 115 v avec hmuem de force
PTX-2 ow Wrap/Unwrap 230 v
PTX-25F ow Wrap/Unwrap 230 v avec hmuem de force
PTX-B Banen'e pour om PTX alwmemé 5m banene
PTX-BC] Chargew 1 15 V pour batteries PTX
PTX-5C2 Chargew 230 V pour batteries PTX
PTX-KW Kn 115 V comprenam oun‘ PTX alwmemé 5w battens, chavgeur
PTX-BC] e0 deux (2] bananas PTX-B
PTX-KHZ Kn 230 V comprenam oun‘ PTX alwmemé 5w battens, chavgeur
PTX-5C2 e0 deux (2] humane: PTX-B
H] 000 Holster (pochene culr pour un ouhl PTX cu un om de sewage manue‘,
om mnnue‘ Wrap/Unwrap, dom‘le evguudem e0 2 on 3 amres oufi‘s]
PTX-AB ow Wrap/Unwrap 45 v
PTX-ABBF 40m wmp/Unwmp 48 v avec hmuem de force
PTX-K‘TZI Kn 230 V comprenam cum PTX allmemé sur bnflerie, chorgew PTX-
BC2 , el we (1) havene PTX-B)
la gamme de pvoduns compone des ouhls ohmemés sur banerie ev sur secveur, cum que
des banenes eV un chavgeuv de bunenes spécuhques Le chmx des ounls en
généralemem de’oermmé par la préférence de \‘unlmoveur e0 prend en compVe des
élémems comme \a dispombuhvé de pnses de comm ev Ia facumé du fonchonnemem sur
battens la vemon alwmemée sur banene (modé‘e PTX) unhse une banene (modé‘e PTX-
B) e neceme un chargew de banene (PTX-BC] on PTX-3C2) qm sum vendus
séparémenl mals qul peuvem aussl éore achelés avec "ouhl sous 5orme de kn (vow
modé‘es ev descnpuons plus ham)
Tans \es cum: de la sérle PTX 0M des moveurs réverslb‘es, permenam é "uhlwsu'eur de
demonoer une connexion enrou‘ée (Nove Ce démomage nécessne une dowlle ev un
gwde-m séparés cu un Wm; manual spécia‘ de déroulemem NE PAS essayer de
déconneclev avec une douwlle ev un gwde-m qul son! uh'lwsés pour "emoulemenl, cecw
pourraw endommoger \a dome e. ‘e guide-m el compromeflre Ia hobdwe de \a
connexion L‘opuon de hmwahon de force (Backfmce) dwspomble umquemeno sur \es
ouhls 5w sedew PTX—15F (1 15 v} e PTX-25F (230 v], en une foncmn qm permev
d'éwoer un enmulemem excesswf, Un reason meme 5: I‘mféneur de I‘assemmage
bogus/axe de mum permev d'absorber \a presslon qu'un opéraleur peu enlraine pem
applwquer lors de I'enrou‘emen!
13
 
 
 
 
Fonclionnemenl
A) Préparufion de I'oulil d‘enroulemenl/déroulemenl
 
Les ouvils de la série PTX ne nécesshem uucun assemblage ev som pré's d éire
uvi sés dés \e deballoge, [0 version alimemée sur banana [modéle PTX) necessue
une charge iniliule de \a haverie d'uu moins B heures. La DEL s'aHume pour
‘mdiquer que lo bcmerie esv préseme dons Ie chargeur, EHe resie aHumée tam que
la banerie esv préseme, méme une fois In charge compleve, mois H n'y a aucun
danger a Ioisser Io bofierie dons Ie churgeur p‘us IongVemps que
huii heures Brunchez simp‘emem ‘e chargeur (modé‘e 115 v
PTXVBC1 ou modéle 230 V PTXVBCZ) dons une prise
de cowom ev p‘acez \u banerie dons \e
chorgeur, Aprés environ 500 a 750
un’lisavions, \u banerie don éve revirée
e! remp‘océe,
   
Ch Terminuium :\
 
 
 
Quond 1e benene esi chnrgée, 1e renrer du energenr, 1-inserer dons 1a po1gnée de
I‘omil PTX ei vourner Ie copuchon é I'exirérniie de lo leanerie de 90 degrés dons 1e
sens inverse des e‘iguilles d‘une rnonire pour engager Ie capuchon (yo‘rr cidessous),
puis 1e nrer 1egererneni en eniere pour 1e verrouiHer dons 1e
poignée de 1'ou1‘i1. Pour reiirer Ia buner‘ie de 1'ou1i1, presser
vers I‘1n1érieur Ie cc uchon é I'ex1rérni1e de lo bowerie,
   
  
 
Ioumer 1o bonerie e 90 degres dens Ie
sens des oiguiHes d'une mo ngné: d: “mml
e1 Ia iirer vers I‘exvérieur
roniner dam 1e gens ”wen: dc:
“W” A “"9 ”W” PM ”9%“ reirner dun: 1e ienx do; mgulHex
1e benen.
d‘une inenne pow vemev lo benene
Quend Ia benerie commence a eire decnergee (e environ 3,3 V), I'indieeienr
DEL rouge sirué sur la face supérieure de \‘oufi‘ commence é rougir A ce
poim, se1on I'opphcoiion, Io banerie coniieni encore suffisarnrnenv d'énergie
pour plusieurs Cemclines d'enrou‘emems ou de déroulemems
 
I ConneXIoné Ienroulé re Wm n
La conne n e f enroul , Iorsqu'eHe es1 u e correc1ernen1, Fourn‘ii une
1nierconnexion doni Ie fieb1li1e esi superieure e ceHe des nukes rnévlnodes 1ou1
en evam facile a dérnonier si nécessoire. C'esi un processus par quuel
I'exirerniié dénudée d'un fil esi enroulée en hence serrée amour d'une
ierrninaison me1allique. Ceci nécessi1e1'u1i1isa1ion d‘une broche ei d'un mandrin
uppropriés en plus de I'ouvil de bebinege Le cho1x de 1'enren1enr ei manchon
don éire eHecIué selon 1e processus indiqué cindessous -
     
CHO‘X DE L’ENROULEUR ET DU MANCHON '
1 Délerm1ner Ia sedion du fi‘ ' 1,0 mm (‘1 0,25 mm (18 (a 30 AWG]
2 Deierrniner Ies d1mensions de la ierrnineison ;
e1 Télécom , nebirne11erneni1,14 mm x 1,14 mm 00 0,76 mm x 1,52 mm
b) Aulres . nebiiue11ernenio,¢3 mm x 0,633 mm
3 Se décider sur une connex1on ordinoire ou mod1f1ée .
a) Té‘écoms ' hab‘nueHemenv une connexion ordinaire en HI 22 , 26 AWG
b) E1ecrronique , hobi'uellemem une connexion modIfiée en W 26 , 30 AWG
A une reis I'enron1enr idenniie 1e guidem esi1isie en regard du numéro de
re1erenee de I'enreu1enr dons 1e reeleen des enrouleurs ei monchons
Des informunons supplémemuires concernom Ies Connexions ordinoires ou
modifiees e1 d‘ouires ospecis 1echn‘iques concernam Ie processus de connexion
par (1| enrou1é e1 1es inierconnexions obienues peuvem eire 1rouvees dens 1e
enepiire ens 1ein - "Technologie de connexion par 1i1 enroulé".
15
 
 
INSTALLATION DE LA DOUILLE ET DU GUIDErFlL .
1 .
 
Desserrer l'écrou de la bogue en le iournonr dans le sens inverse cles aiguilles
d'une monire
  
Denerrer rm” at in bague Jan; I:
gem des amine: am monlre
Insérer le guiderlil clans le mandrin el iourner la douille tout en la poussanl
dans le mandrin iusqu‘r‘: ce que le guiderlil soil place dans le mécunisme
de commande, A ce poinl, le pus peiil des deux lrous en lace du guidelil
es! en position douze heures,
L: ”m m ,n rm a., warm ,3.
en pm“ dam mm
 
Placer le guidelil sur la clouille er glisser la douille dans la bague. Tourner lo
douille lorsque vous la glissez don le mandrin iusqu'é ce que lo douille scii
engogée avec la broche de localisation (inlerne (‘1 la bogue), Lo douille va
ensuiie glisser encore el, une lois lolalemem en place, sem lelle que la parlie
en saillie de l'exrrémiré de la douille soil clans la position douze heures
Lo panic" en willie a: la dowll: an
.n pom" douz: hm;
 
Serrer la bague en lournanl l'écrou tournanl duns le sens inverse des aiguilles
d'une monire. L'oulil est mainlenani prél é élre utilise. Pour loire une connexion
par lil enroulé, suivre les inslruclions el lire les asmces Miles sur les pages qui
suivenl,
Cir ’ , ' Serrer mm a. la bague am is
2 1 5m mm: cle) aigullles am
monlre
 
16
 
 
 
 
 
EFFECTUER UNE CONENXION PAR FIL ENROULE -
EIop‘e. 1 8:3” I
Chow Ia douIIIe eI Ie guide“ a», SleeveeIIIIpré
uppropnés [voir pIus ham) dénude
EIupe 2 /V'
Insérer le III duns le Irou de Fil , Bap: 2
#\ lmbmon du III
EIape 3
   
Accrocher Ie Fil ' Qg
Hope 3
Emma 4 Accmhuge Au M
Insérer la IermInaIson dams le
grand Irou de cenIrage du guiderfll.
 
    
EIupe 5
Achonner I'ouIII de connexion
Lu connexion esI achevée
Bap: A
Inxgfllun de la levmimnon
_ Empe5 ,7; , m
Cnnnqun IIrmmée
C) Déroulemenl 9| Mfion de force
Le déroulemem ev Ia Iumnah’on de Force sonv des Ioncnons spéclules quI sonI
dIsponIbIes sur la séne PTX Tous Ies modéles de I‘ouIII, qu'lls souem sur baflerie
ou sur secIeur, om Io IoncIIon déroulemem Inlégrée. Lu Ioncnon de IImIIaIIon de
force es! en opIIon, e! es! dlsponIbIe sur les owls PTXVI BF, PTXVZBF ev PTXVABBF
UTILISATION DE LA FONCTION DECONNEXION '
InsIaIIer Io douiIle eI Ie guudefil de déroulemem dons Io bague PIacer
I'Imerrup'eur sur In Iace omére de l'ouvII dons la posinon bus, quI Inverse le
sens du moIeur d’enrouIemem d déroulemem Placer Ia doullle eI Ie guIdeIiIs
de dérouIemenI sur la IermInoIson de mamére 5: Ce que Ia pome en forme de
crochec du guIdeIIIs de deroulemem soII posIIIonnée pour engoger I'exIrémIIé
en haul du bobmoge qul don éIre déroulé. Presser Ia gfichefle de I‘ouIII e! In
malnlenlr appuyée, permeflom au guidem de dérouIer Ie III S'ussurer de be"
reh’rer IouI Ie III déroulé du guiderFII el de Io zone de IrochII ovum de procéder
a d'auIres opémvions de déroulemem
ATTENTION I
Le demulemenl necesslfe un Ieu de domlle/gmde-h/ sépale W un om de
ilérou/ement mam/SI, m1 dam Ie ca: (Is In sens m3, vorr a la page 12, mars Ne
jAMA/S ssjayer de déconnecrer ave w W :le damIIe/gmdem qw esr
normalemenr unhse pour la connemn, parce que celu pol/raw endommager Ia
dow/Ie er )9 gmderfl/ eI camp/omeme la {ruby/Ire de la connexmn
 
 
 
 
UTILISATION DE LA FONCTION LIMITATION DE FORCE .
La IImumnon de force [BackforceI est une Ioncnon qm com ense I‘op IICOIIOH non
nécessalre d'une presmon vers Ie bus sur 1am pendam I'enrou emenl du 11 Un 001.1 de
connemn enroulée assure correcremem I‘enmulemem du III sans nécessner de pressIon
vers Ie bus, en Ian, une IeIIe presslon a rendance d surrenrouIer [vow Ie chapIIre
Technologle de la connexion par r11 enroulé pour de plus ampIes déomIs Un om avec
I'opIIon Iumwanon de force connenr un mécumsme a reason pour absorber Ia presmon
vers Ie has qu'un opéraoeur Inexpénmemé peuI appIIquer
SPECIFICATIONS DES PRODUITS .
 
 
 
 
 
 
 
 
 
 
Oufils‘
Référence Tensmn TmIIe Pom Tr/mn
PTX AImMD-xuvbmlm 3,5 33 mm X I52 mm X I55 mm 336 g 3700
PTX’I secievr II5 V 33 mm X I52 mm X I55 mm 390 g 3700
PTX’IBF secievr II5 V 33 mm X I52 mm X I55 mm 390 g 3700
PTX’Z secievr 230 V 33 mm X I52 mm X I55 mm 454 g 4200
PTX’ZBF secievr 230 V 33 mm X I52 mm X I55 mm 454 g 4200
PTX’Z UK secievr 230 V 33 mm X I52 mm X I55 mm 454 g 4200
PTX ZBFVUK secievr 230 V 33 mm X I52 mm X I55 mm 454 g 4200
PTX’AE secievr 48 V 33 mm X I52 mm X I55 mm 390 g 3700
PTX’M‘IBF secievr 48 V 33 mm X I52 mm X I55 mm 390 g 3700
 
‘CycIe de IonclIonnemenI une d: 2 jemnde; "on" a1 d: 13 secondex "0W" (vane uvec I‘uppIImImn)
Churgeurs :le bullerie
 
 
 
 
 
 
 
 
 
 
 
RéIémnce Termcn TaIIIe P013; Cordon
mam seam 115 v 3mm 102 mm x av mm 317 9 1,30 m
PTXVBC2 seam 230 v 3mm 102 mm x av mm 317 9 1,30 m
mach seam 230 v 3mm 102 mm x av mm 317 9 1,30 m
Mnerio
IIem Termon TallIe Pod:
Pm; 3 av 31mm 254mm x 114mm I63 9
 
ATTENTION .I 7 TOUS OUTILS PTX
01:14? a dcauII1IIJIJIL‘.11)IVL"1rIAL'\ 2w
mum" 2 ecu/L mm a 1m
LuIIquIcm m mcm m v. I‘éqmptmm
muméu-vmn (p051 JIItfubrrtur1I Iumumh-pN/Iélrr(ompram1.r m an 10.1mm" 41am nIm‘kun Inpmmwcm
dnmn. Nahum” cIvruutxpnm mJu1rcIr~mquu J‘Inmndm a‘Iatnchnqunn 1mm Ma um: 1a 157 Jr
,, 311mm £1101 m 1m d‘am-um- an mm as d:
Nun/1K mm m mama w :z‘u mam“ 401 Ht «am pm uammundt‘u pm In 1.1mm 5.1
«Jammy wmuvmrswltmrdmmvr, vwma. ‘Luvkuvmflcummpaomimdmtpmvaw m wumvrwr
pawmcqmfimdc Immmmmm gm
PRECAUTIONS SUPPLEMENTAIRES I 7 OuII/s 230 V (PTXVZ & PTXVZBF)
S111ecemv1r91 erzIe/hHIeaIeI‘um‘emmml‘emrIenmIaecmxfi r ma Sum-mm award/013mm“ a
v W13»vaunwwmmewm. upmmeamvrmerqwnevu-nwax-wen 1.x 2 v Mama/1300"”,
xenmm? w Jawmerw 1171 mam.” M 8m Immn‘mmf 00 I00 ~I1A1I4e~ 0,1,.» I, a. :4,ka Wham.” [a
mxvle: III u‘amk ”WWW :1 «I- mam“- m 1e
OUTILS PTX 48 V
a v e mm m I w W a m‘ m m mm am 3% .u m a m quvmuh 11m Wm- we as»
 
 
 
 
 
Enrouleurs et Manchons (AWG) mm
 
 
MAX1MUM M1N1MUM MAX1MUM TERMTNAL TERMTNAL
REGULAR 1N5UlATION TERMTNAL TERMINAL HoLE EEEECTTVE HOLE
WTRE MOD1F1ED 811 SLEEVE DTAMETER DTAGONAL DTAGDNAL DEPTH RAnTus DTAMETER
GAUGE PART NO PART NO TNcHEs INCHES 1NCHES 1NCHE5 TNcHEs 1NCHES
18 9 K818 P194 — 1,524 1,854 25,4 3,81 1,905
20 ‘ W820M P1941N 1,499 1,067 1,854 25,4 3,81 1,905
2022 9 K82075 P2224 — 1,067 1,854 25,4 3,124 1,905
22 ‘ W822MLD P212 1,473 1,245 1,854 25,4 3,454 1,905
22 9 K822L1 P2224 — 1,549 2,159 25,4 3,175 2,184
22 9 K822 P2224 — 1,372 1,854 19,05 2,972 1,905
22 ‘ W82275M P2224 1,321 1,245 1,88 25,4 3,353 1,905
22-24 9 K82241H P2224 — 1,549 2,159 25,4 2,972 2,184
22-24 9 K8224-1 P2224 — 1,372 1,854 25,4 2,819 1,905
22-24 9 K8224 P2224 — 1,372 1,854 20,5 2,819 1,905
22-24 ‘ WB224M P2224 1,27 1,245 1,88 31,75 3,073 1,905
24 9 “K82444 P30321N — 0,609 1,092 25,4 2,108 1,118
24 ‘ W824DH P2224 1,168 1,372 1,854 44,45 2,972 1,905
24 9 K824 P2426 — 1,397 1,88 19,05 2,54 1,905
24 ‘ *W8245M P30321N 1,118 0,609 1,092 19,05 2,489 1,118
24 ‘ W824DHM P2224 1,27 1,245 1,727 28,45 2,997 1,753
24-26 ‘ W82426M P2224 1,168 1,372 1,854 19,05 2,997 1,905
24-26 9 K82466 OK8519 — 1,372 1,651 25,4 2,489 1,676
26 9 “K82639 P26lN — 0,584 0,965 19,05 1,727 1,016
26 9 K826 P2426 — 1,473 1,854 25,4 2,54 1,905
26 ‘ *W8265M P26lN 0,787 0,584 0,965 19,05 1,905 1,016
26 9 W826M P2224 1,168 1,372 1,854 25,4 2,997 1,905
26 9 “W82644MP30321N 1,168 0,609 1,092 19,05 2,489 1,118
26 9 W82669M P2426 1,041 1,346 1,727 25,4 2,769 1,753
28 9 W82870M P2426 0,863 1,346 1,727 25,4 2,616 1,778
28-29 ‘ “W82829M P3032L 0,914 0,838 0,965 19,05 2,311 1,016
30 9 ‘5830MSH-8 P3032 0,685 0,787 0,889 19,05 1,626 0,914
30 9 “5830MMK P3032 0,584 0,787 0,889 19,05 1,626 0,914
30-32 ‘ “W83032M P3032 0,685 0,863 0,965 19,05 1,626 1,016
 
- Ce: Wm; Lam recommendés pew dc; ieranmwm curréex dc 0,635.“ expacéex a: 2,54mm
Enrouleurs e1 Manchons grands Iongueur (127mm)
 
MAXWLUM MIN1MUM MAXWLUM TERMTNAT TERMTNAL
 
WTRE REC-MAR TNsuLATToN TERMTNAT TERMTNAT HOLE EFFECHVE HOLE
S1ZE HonTTTED aTT SLEEVE DIAGONAL DIAGONAL DIAGONAL DEPTH RADTus NAMEIER
AWG mm PART NO PART NO Tn Tn Tn Tn Tn Tn
22 0 65 9 K8225 P2224-5 7 13,72 1,354 19,05 2,972 1,905
24 0 50 9 K8245 P24265 7 13,97 1,354 19,05 2,54 1,905
26 0 40 9 K826 5 P24265 7 14,73 1,354 19,05 2,54 1,905
 
Manchons isolés (revéfemenf diélectrique 1000 V)
 
 
WTRE S1ZE PART No
22-24 AWG P2224-1N5 (on P2224-51NS pour1a veman 127mm)
24-26 AWG P2426-1N5 (on P2224-51NS pour1a veTxanT 127mm)
 
19
 
 
 
 
 
éces delachees our Iu sé PTX
 
 
 
 
REFERENCE DE5C1<1pt10n reference="" descr1pt1on="" 1="" 21332="" cncmw="" 1mbr1mé="" bnflene="" fa1b1e,="" ptx="" 3="" 21303="" anemblage="" 1n1orruprourgaonene,="" 2="" 21323="" morour,="" 331.1="" ptx="" x111="" bonene="" 0“”="" wm="" 551"”="" 13743="" mow,="" m1="" on="" pm”="" 20319="" inrevmpleur="" gocnene,="" 0111111="" de="" 13772="" moreur,="" m2="" on="" ptxvzbf="" %="" 13771="" moreur,="" was="" on="" ptx="" asbf="" 7="" 21307="" anemblage="" de="" bogus="" [bugue,="" ecrou="" 3="" 21333="" anemb‘age="" oornrnmoerrop="" flaw;="" unwrap,="" mmh="" ptx="" x111="" oonone="" 3="" 13732="" aucmb‘age="" crow="" 1mp11mé="" uhmenmfion,="" 21403="" anemb‘age="" commula'equrap="" m1="" 011="" ptxvibf="" [non="" momré)="" unwme="" owk="" w="" m="" xedew="" 13313="" aucmb‘age="" c1mu11'1mp11mé="" o11rnonronon,="" a="" 21373="" anemb‘age="" embrayage,="" 0w1:="" ptx="" mi="" 011="" ptxqbf="" [non="" momré)="" avec="" 11rn1reur="" de="" 1orce="" 123217="" aucmb‘age="" crow="" 1mp11mé="" uhmenmfion,="" 21377="" anemb‘age="" embrayage,="" 0w1:="" ptx="" mm="" on="" mum="" non="" marmé="" %="" v="" 12343="" cordon="" xecieur,="" ptxj="" cu="" ptxjbf="" 5="" 13735="" anemb‘age="" bone="" de="" v1lexse,="" 11x71,="" (non="" momre')="" m1="" bf.="" ptxab="" or="" ptxabef="" 21302="" cordon="" xecieur,="" m2="" cu="" ptxqbf="" [non="" momré)="" 21475="" cordon="" xeciew,="" ptxvzbfvuk="" ov="" ptxvzbfvuk="" non="" mormé]="" 20="">1pt10n>
 
 
Gurunl regumnon y suggan recnmgue
cnaque 0me d2 connexmn el de déconnuian :3 [1| enrou‘é PTX,
sanr gammis swx mom a pumv de la dare d‘ucnal
m que ‘es churgeurs de bumyie
 
Un serwce de vépumnan y un supper! lecnnique sanr dkpomb‘es chez OK Induslrie: , mun nolre
me Web a wwwokindmne: com pour conmcqer un représemum dun; vom: régwon
Techno‘oqie de la connexion é Fil enroulé (wire wrappinq]
 
Lu connexmn 5 HI enrau‘é an une méfihode de connexion par enroulemem sous fienswan mécunique
d'un M dénudé amour des mam; vwes d‘une renm'nmson Cefle recnnolagm a éfié développée
comma unwam a \u souduva qui pm dwevs pmmemes d5 :écurilé el de fiubihré am a;
 
numbreusex app H: Um uvunmge pr'mc‘pcl‘ de \a cunnex'won pm m enrou‘é as! qu'e‘le fawn»
une cannex‘mn de name fiubihré qm peul érre Fucnemenr démomée pour comger an madman
“imp‘unmfian d‘un céb‘uge
TENS‘ON Movmrsr
YENS‘ON MAxqu
Lu connexion par m enruulé nécesxile Lm aulil laurnum
uppe‘é g
pour eng‘ober \a fiermmmsan el qm consmue "axe d2
 
 
        
 
V [cm
,NEuTRE
 
w (by) Ca gnagm a un grand m mm
raraiiun du guidem Lu purhe Supérieure du guimn a ‘ COMPRESS‘ON -
\, MAX‘MUM
\ ,
une me am ‘uque‘le page ‘5 m a emau‘er Lu rm
mm du gm'dem es? farmée a; [ugon a apphquer une ’ \ ‘nmNAnON 1
fienswan udéquure an M by: de \‘enmu‘emenr Ce conluur
 
guide égu‘emem ‘e m pour qm rum une héhce a pas uniforme er sené Lm a; m uhon, ‘2
guide“ an ‘ogé dun: un tube mém‘hque, \u domue [s‘eeve] Cam: domHe mamnem ‘9 gmdem
dam lu bugue de um de connexmn pur m enraulé qn 5mm ‘5 gmdem an rolallon El‘e
ma‘mnem uuw ‘9 HI dun: Ia fenle pendum Ie processus d‘enraulemenl el prorége \‘ope’mreur de \u
raraciun du gmdem
Lu connex‘mn par m emou‘é saumefi \e fil r3 des forces de nucnan er de compress‘mn \mpurmnles,
nabweHemenr 700 newton: par mm2 L'enrou‘emem écruxe at cisuiHe \u some d'oxyde xur \e m
er \a lerminuison, réu‘isum Lm camucl prople, xnns axyde, méfiu‘ a méfiu‘ [e nombre de Vows esr
menu" a; la ‘ongueur de m dénudé Du m prédénudé penny d‘éconumuer du lamps el umé‘iore
\u mama, purce qu'un Hombre a; law; mmmm es! nécessuire pour chuque qume de m, an
fandiun de la conducliwé e’lecrrique el d: \u Farce mécunique Tamefms, n une Spéc canon du
fabn'cum néceswe un enrculemenl avec pm: de mm, des H3 aver: des ‘ongueurs aemée; pm:
grundes on Lm dénudage munue‘ pewem éfre nécemmes
21
 
 
 
 
INHALTSVERZEKIHN \S
   
Uberblick . . . . , . ‘ . . . . . . , . ‘ . 22
Produkmuswunl V V . V . . . V . V V V . V . . 23
Bedienung,.. .. .. V. V. V. .. .. V. V. v.24
Produktspezwflkutionen . . . . V . . . . . . . . . . . . . . 28
Ersuiztefle .. .. .. .. .. .. ...... .. .. .. .. .. 30
Gummie, Reparaiur & Oecnniscne Umersrijrzung . . . . . . . . . . . . . 3]
WireerpTechno‘ogie , . , . , . ......... . . . . , . , . , . 31
 
Overview: "X 5 Tools from OK Induslriei
OK Industries, mark uhrender Anbie’er Von Wire-Wrcp-Produkren, biefef eine
vo‘lsrandige Pa‘efle monue‘ler, elekfrisch und banerieberriebener Gerfi’e,
emsprechender BiQs 8: Muf’r'en und anderem Zubehér. Demil‘ierre Informationen
finden Sie ouf unserer Websne www.0kindusrries,com
Die Wire-Wrup- und Unwrap Geréfe der PTX Sen'e wurden enlwickelr, um
ergonomwscnen Anforderungen zu enrsprecnen und die Bedienereffizienz zu
sieigern Mir Blick ouf die Arbeifssicherheif nuben wir einen zerfihzieflen
Ergonomiespeziulisren konsuhwerr und zu dessen Empfeh‘ungen weirere
Merkma‘e ninzugefijgr, wie die \eicnfe, m ousbuluncierfe Kons’ruknon, der
Zwei-Finger Tnggerschulrer und einen veréngerren Gnfl zur Reduzwerung des
Drunks auf den Handbol‘en Unrer den Gesicnfspunlden Komfor! und SinnerheiQ
weisen diese Gerare damn ein mcrkrflinrendes Design uuf. Der versenkre
Wrap/Unwrap-Schulfer kann prob‘emlos cuf der Riickseire des
Genauses betting? werden Und is? durch seine
Versenkung gegen Auf rcHscndden
geschurzr. Dus smbile Ge éuse
umfuflr ewn P‘aneiengefriebe rm?
honem Drenrnomenf, miQ dem 18
bis 30 AWG Drdhre (LOmm bis
25mm] verbunden oder getrennr
werden kénnen. Das Gerér m miO
aHen Standard Bits & Muffen
kompanbel. Gertife der PTX Serie
sind uls 115V Und 230V Verswonen
erhé‘r‘ich sowie G‘s
boweriebeirwebenes Mode”,
dus Von einer Langzeif— 3,6V
NiMH Ban‘erie beineben wird
und eme LED Anzeige fUr
Niederspunnung uquew'sr.
Gegendruck is? eme verfugbure
Opnon, dwe Overwrcppmg durcn
zu hone Krohuusijbung des
Bedieners zu vermeiden hwlh
BuNerien und Baneneludegeréfe
werden separm angebofen.
  
 
 
 
  
 
  
 
 
22
 
 
 
 
Produkmuswmrl
M Beschrelbung
PTX Barrerr'ebernebenes Wrap/Unwrap Gemr
PTX-l 1 15V Elekinsch bem'ebenes Wrap/Unwrap Germ
PTX-l BF 1 15V Elekinsch beirrebenes Wrap/Unwrap Germ rmr Gegendruck
PTX-2 230v Elekinsch bem'ebenes Wrap/Unwrap Germ
PTX-ZBF 230V Elekinsch beirrebenes Wrap/Unwrap Germ rmr Gegendruck
PTX-B Barrerr'e Fur PTX bunerr'ebernebenes Germ
PTX-BC] 1 15V Ludegerm fur PTX Barterlen
PTX-ECZ 230V Ludegerm fur PTX Barterlen
PTX-KW 1 15V Kr'l, er'nscrrllemrch PTX Bnflerr'eberrlebenes Germ, FTX-BC]
ladegerm und zwel (2) PTX-B Banenen
PTX-K‘TZ 230V Kr'l, er'nscrrllemrch PTX Bnflerr'eberrlebenes Germ, FTX-BCZ
ladegerm und zwel (2) PTX-B Banenen
H-IOOO Homer [Tasche ans Cordura fur eln PTX Oder em Handkremmgerar,
manue‘les Wrap/Unwrap Germ, Bul/Muffe and 2-3 sonsnge Geruoe }
PTX-AB 48V Elekrmcn beinebenes Wrap/Unwrap Germ
PTX-ABBF 48V Elekinsch beinebenes Wrap/Unwrap Germ rm'l Gegendruck
PTX-K‘TZI 230V Kr'l, er'nscrrlremrch PTX Bnflerreberrlebenes Germ, FTX-BCW
ladegerm und em (1) PTX—B Banana
Dre Produkopalerre umfafir sowohl elekonscn wr'e ouch baneneberr‘rebene Geraoe sowle
dre enrsprecrrenden Banenen und Barreneladegemre Dre AuswaM des rr'crmgen Germs
wrrd hauprsuchhch von Bedrenervorheben beslrmmo and scMIeBo solche Aspekoe wle
Verfugbarkerr Von e‘ekmscher Srrornversorgung vor Or! and die Bequemlrcnken des
scnnunosen Beonebs em Dre banenebemebene Version [ModeH PTX) urberoer mn emer
Bnflerre (ModeH PTX-B}, urrd erForden em Ladegerm (PTX-BC] eder PTX-BCZ), dress
werden separm verkaufl bzw smd .m Komp‘eflpake! enihallen {swerre ModeHe und
Beschrerbung oben)
AHe Germe der PTX Serle s‘rnd rnrr Umkehrmeloren ausgesraneo, so am} mn den Geraren
Wrre-Wrnp-Verbmdungerr Mn gelosl werden when [Hlnwels Dos Unwrap-
verraruen errorden separme am urrd Muffen Oder em spezreHes momenes Unwrap
Germ, versuchen Sre N‘CHT, eme Verbmdung mrr Wrap-Bur oder Mufie zu rrennen Bur
urrd MuHe werden daber beschadrgr und due Zuver‘assrgkeri des Ansch‘usses
beennlrocmrgr) Mu der Gegendruckopnon (nur 5w die E‘ekrro-Germe PTX-AEBF (48W,
PTX-IBF (115v) und PTX-ZBF (230v) verfugburj kann Overwmppmg verrmeden
werden Eme Peder, die mnerhn‘b der Parronen/Schafrer'nnerl ungebmchr r‘sr, nrrnrnr
emen Terl der uberschussrgen Krafr auf, dre em Bedrener evenrueH wahrend des Wrap-
Verfahrens ausubr
23
 
 
 
 
Bedienung
A Vorbereilun den Wm [Unwra Geri”
Die Gerdie der PTX Serie werden belriebsbereii ge‘ieferv und erfordern keine
Monmge Die boneriebevriebene Version (ModeH PTX] muG vor dem ErsVeinsaVz
mindesiens 8 Siunden uufgeladen werden Die LED Anzeige lemme. and zeigv
dam» an, (108 die Bonerie momentary im Lodegerdv is! Die LED Anzeige leuchvev
immer, wenn die Bonerie geloden wird, ouch ncch Ab‘ouf der 8 Smuden Es
besvem kein Schodensrisiko, wenn Sie die Baflerie uber diesen
Zeivruum hinuus im Lodegerbv \assen SchlieBen Sie dos Lodegeréii
(115V Modell PTXVBCW oder 230V Modell PTXVBCZ)
einFach an e'me SIromqueHe an und
sVecken Sie die Bauerie [Model‘ Nr. PTXV
a) in dos Lndegerd' Nuch eiwo 500
750 ArbeiVseinsuVZen some die Baflerie
emsorgv und eine neue eingesem
werden,
 
   
V
f //\ ;
Inneriepol: 1\( //
\ //
w
_,\\
 
ladegerar
1m» Banana abgebr/dew
Wenn die charie sich weder im Gerév "och im Ludegerdi befindev, mUssen
Sie sichersie‘len, doB die beiden Pole nichv dumb ein MemHsMck oder em
underes lenendes Mmerio‘ kurzgesch‘ossen warden Sonsv kann e‘m
KurzschluB méglichweise Zu Brand, Verbrennungen and Banerieschoden
fuhren PTXVB isv eine umweMreundliche NiMH cherie, die problemlos
emsorgv werden kann
VORSICHT!
Benmzen Swe keme Buttenen emes underen HemeHers in dem PTX Germ, an dles
den ordungsgemufien BeMeb des Germs bemrmchngo and Zn Geruoeschaden
when kann Benulzen s.e Ammer dwe PTX-B Bcflenen und d.e PTX-BC1 Oder PTX-
BC2 Buflerleladegerole, die beide Von OK Induslrles hergesrellv warden
Benuozen Swe dus Ladegerdl mclwv, wen" Kabel Oder Soecker beschndigo smd, umer
(eucmen Bedingungen, uuBerha‘b m Gebhuden Oder in der Nahe m
Spd‘becken Oder elnel underen qusmuruh. Nehmen 5.5 an: quegem! ".ch
uuseinander, es enfha‘! keme ausmuschburen Ersufzfew‘e
 
24
 
 
 
 
 
Nochdem die Banerie ouigeladen isi, enifemen Sie sie ous dem Lode erai und
seize" Sie sis in den Griff des PTX Gerais ein Drehen Sie den Bowerie eckel um
90° gegen den Uhrzeigersinn, bis er eimosiei (siehe umen), and
ziehen Sie Mn dorm leicm zuriick, so doB er in den
Gemiegriff einrosiei Um die Bunerie ous dem Gerdi
zu emfemen, driicken Sie auf den cheriedeckel,
drehen die Bonerie um 90" im ,
Uhrzeigersinn und ziehen /sie/\§ ‘
herousI
Boiiene’
Gegen den Uhrzelgemnn ‘
drehen, bu die Banana eInmsiei Drehen Sie den meoiz im Uhrzeigemnn
\l — um die Bowerie II ”Men
deckel
Sobald sich die Bowerieiadung Verringeri (bei emu 3,3V), leucmei die roien LED
Anzeige ouF der Oberseiie des Germs auf Zu diesem Zeiipunki some die
Banana noch immer genug Ludwig [ubhdngig Von der ieWeIIIgen Anwendung)
fiir mehrere Hunden weiiere Wrap Oder UnwrapVorgdnge oufweisen
I) W re-Wrag Verfahren
Bei ordnungsgeméifier Ausmrung bIIaeI die WirerWroprTechnologie eine
verIIIdIIIIg, die gegenljber aIIeIIaIIveI MeIiIodeII eIIe héhere Zuver‘dssigkeii
uufweisv und dubei probiemios wieder gelési werden konn. Bei dem Verfahren
wird dns freiliegende Ende eines Drahis in einer engen Spirole um einen
memuenen Anscmue gewickelv Dazu mhssen geeigneie B'Iis und Muffen
Zusommen mii dem Gerav benuizv werden Wdhlen Sie ein geeigneies Biv und
eIIe geeignele Muffe geméJG dem Folgenden veriahren ous.
 
       
 
Werkzeuggnfl
 
AuswaH Von Bii & Muffe:
1 Besiimmen Sie die Druhisiérke. 18 bis 30 AWG (American Wire Gauge)
2 2 Besiimmen Sie die Maee des Ansch‘uBsiihs'
a] Te‘ekom' Ublicherweise 1,14mm >< 1,14mm="" oder="" 0,76mm="" x="" 1,52mm="" b)="" sonsiige,="" ub‘icherweise="" 0,63mm="" x="" ,63mm="" 3="" enischeiden="" sie="" sich="" zwischen="" regulérer="" oder="" modifizierier="" wicklung:="" a]="" teiekom.="" blicherweise="" iegiiaie="" wickiung,="" 22726="" awg="" dram="" b]="" elekiioiiik-="" ublicherweise="" modifizieiie="" wickiiiig,="" 26730="" awg="" dram="" a="" wenn="" dos="" bii="" dememsprechend="" definieri="" isi,="" kénnen="" sie="" die="" enisprechende="" muhe="" neben="" der="" ariikelnummer="" des="" biis="" in="" der="" bii="" &="" muifen="" tobeile="" ablesen="" zisaiziiclie="" iniormanonen="" bzgl.="" iegiiaiei="" oder="" modifizierier="" wickiiiig="" sowie="" underer="" iechiisciei="" aspekie="" des="" onprveiiaiiiens="" ind="" dei="" resu‘iierenden="" veriiiduiigeii="" finden="" sie="" iiiiiei="" ”wirewraptechno‘ogie"="" 25="">
 
Installaiion van Bi! 8: Mufg
1 .
 
Lasen Sie die Patronenmufler, indem Sie sie im Uhrzeigersinn drehen (siehe
K“
Panongnmuner 1m
Uhrxeigersmn lam
 
Seizen Sie dos Bii in dos Fufler ein. Drehen Sie es, wéhrend Sie es
gieichzeiiig in das Fufler driicken, bis es im Amriebsmechanismus siizi Dos
kieinere der beiden Lo‘cher auF der Stirnseire des Bits soilie nun in der i2
Uhr Position (oben) sein,
K/emex Loch an! der Snmxeim
des Bifx uul 72 Uhr
 
Schieben Sie die Muffe fiber dos Bil und in die Pacrone Drehen Sie die
Muife, wuhrend Sie sie in dds Fuher schieben, bis die MufFe an dem
Posiiioniersiih [innerhuib der Patrone] eingerascet isi; die Muffe gleitei
dorm weiier in die Pairone hinein Wenn sie ihre enigijhige Position
erreichi, isi die angespiizie Seiie der Muffe in der 12 Uhr Position (obeni,
Angexpitzle Sen: der Mafia au/
72 Uhr
 
Ziehen Sie die Pairone fest, indem Sie die Paironenmufler gegen den
Uhrzeigersinn drehen Das Gerét is. nun becriebsbereii Um eine Wirer
WraprVerbindung herzusieiien, befoigen Sie die Anieiiungen und
hilFreichen Tips auf den folgenden Seiien.
Pahonenmuner gegen den
Uhrzeigmmn lesmehen
 
 
 
 
 
 
Wire-Wrup-Verbindung hersvellen-
 
scmm 1v Wéhlen sxe ein geelgneies fim;=
:3?! End Kile )ensprechende Muffe ous mum. m ammmumm
sue e 0 en 7‘
Schrifl 2 ' Schieben Sie den Dram 5m":
in den Dramschli'z, #\ /’ melrunanmHh
' " 5cm:
Schrifl 3 : Verunkern Sie den Dmhi. WWW” “mam
  
SEMM A
 
 
 
Schrih A Schieben Sie den Anschluf
in die gréBere Offnung des Biis
Emu." an Aanunu
Scnrm 5 . Akvlvieren Sle dos Germ. _
Die WirerWruprVerbIndung Is! 21:33]"me L,
verve‘lsmndig’.
thren uml G endruck
Das UnwrapVerfuhren und der Gegendmck sind Spezialfunkfionen der Wire-
Wrap—Technologie und sind auf den Gerit'nen der PTX Ser'xe verFugbur. Bei aHen
GeréiemodeHen, sowohl elekirisch als ouch bafler'xebeirieben, ‘5! die Unwrap-
Funkhon bereft: iniegnert, die Ge endruckfunkhon Is! oph'onal zu bestellen und flir
dxe Modelle PTX-W BF, PTX-ZBF un PTX-ASBF erhélrlxch
mm
Setzen Sie die Unwrap-BiV/Mufi‘e 'm die Pairone ein. Drucken Sie den Schulrer uuf
der Rficksewe des Germs in dxe umere PosiIion, um vom Wrap- in den Unwrap-
Modus zu wechseln Schieben Sie dxe Unwrap-Bifi/Mufle fiber den AnschluB, so
dufi der hakenfbrmige Ted des UnwrapBiIs so posiiiomerfi isV, doB dos obere
Ende der Dramspu‘e, dxe ge‘osl werden so”, e'mras'ev. Akh'vieren Sie dds Gerél
und hahen Sxe es sfiH, so daG das Bi. dxe Spu‘e abwicke‘n kann. Enfiemen Sie den
gesamten, abgewickehen Drah! von dem BM und der Arbehsfléche, bevor Sie
we‘rere Unwrap-Verfohren durchfuhren.
VORSICHT!
Be: UnwraprVerfahren muff em separates Bu/Muffen Set ode! em Unwrap
Handgerar benum werden 7 bzw, be! Germen der DFB Ser/e svehe See 72
Benufzen 5/2 hyerfur N/E em BrL/Mufi‘en Sei, do: fur WrupVemzhren uusgel rm,
do an und Mme mnsr bsschadrgf werden und die Verbmdung mm mar/m» »
 
 
 
 
 
Ge endruckfunk'ion
’Gegendruck' m eme Funkhon, mm der uberschussxge, nach uMen gencMere Krufl, dxe
uuf do: Germ ausgeubo wwd, kompenswen wwd Em ererWrup Germ Mm dxe Wm ,
5mm ordmmgs emaB M, ohne daG Kraft on; do; Germ uusgeub! werden mu
Tarsachhch Mm isrschussuge Krohausubung zu ’Overwrap’ (wewere Informahonen
Merzu umer ,ererWrapTechnologle') Em Germ mm der Gegendruckflmknon enmalv
amen Federmechumsmus, der due Krufl aufmmmr, die em unerfahrener Bedlener
evemueH ausubr
PRODUKTSPEZIFIKAT‘ONEN.
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
Eloklro-Gcrah‘
mam Sponmmg Mane Gewwa RPM
PTX 3w Bowen: bemebe 38mm 5 x 152mm H x 155mm 3369 3700
PM} 115V e‘ekmsch 38mm 8 x 152mm Hx 1455mm l 3909 3700
PM} BF 115V e‘ekmsch 38mm 8 x 152mm Hx 1455mm l 3909 3700
PTXVZ 230V e‘ekmsch 38mm 8 x 152mm Hx 1455mm l 4549 4200
PTXVZBF 230V e‘ekmsch 38mm 8 x 152mm Hx 1455mm l 4549 4200
PTXVZVUK 230V e‘ekmsch 38mm 8 x 152mm Hx 1455mm l 4549 4200
PTXVZBFVUK 230V e‘ekmsch 38mm 8 x 152mm Hx 1455mm 4549 4200
P0948 48V e‘eklmch 38mm 8 x 152mm Hx 1455mm l 3909 3700
PTXVAEBF 48V e‘eklmch 38mm 8 x 152mm Hx 1455mm l 3909 3700
‘Typuchev nemmzykmx m 2 Sekunden an \md 13 Sekunden am (vouevr .e mh Anwendung)
Ballerieladegerale
mam Spannung Morse GewicM Kabe‘
Prxacl 115v gleam» 102mm ummng x 69mm hock 3179 Lam mg
was: 230v elekmsch 102mm Umhng X 69mm hock 3179 km \ang
macwx 230v gleam» 102mm ummng x 69mm hock 3179 Lam m9
Mnerie
Produkl Spanmmg Mafia Gewwa
PTXVB 3 6V 254mm Dun-11mm X 1 14mm l 1639
 
 
 
 
Van/d7]. 7 A//e I’TX Gsrdfe
,0,— ram 03‘! xi: m)? I‘m» am may mflwua mm”
mm’ A:
VORS/CHI/ 7 230V Gerri/e /P7)(72 & FWZBH
' ‘ v .
m . m 72
m .45 Va»
w mum
 
 
 
 
Bits and Muffen Tobe/[e (AWG) mm
 
 
MAXWAAER MIMMALE MAXIMALE ANSCHLUSS MSG-«us:
REGULAR 1501158 muss ANSCHLlJSS 100+ EFFEKTIVER [OCH
DRAW WWW w MUFFE DURO-fMESSER DIAGONALE DIAGONALE TIEFE RADIUS Duzowm
STARKE ART1KELNR ARTIKELNR M M MM M M MM
18 . K818 P194 — 1,524 1,854 25,4 3,81 1,905
20 ‘ W820M P1941N 1,499 1,067 1,854 25,4 3,81 1,905
2022 . K82075 P2224 — 1,067 1,854 25,4 3,124 1,905
22 ‘ W822MLD P212 1,473 1,245 1,854 25,4 3,454 1,905
22 . K822LT P2224 — 1,549 2,159 25,4 3,175 2,184
22 . K822 P2224 — 1,372 1,854 19,05 2,972 1,905
22 ‘ W82275M P2224 1,321 1,245 1,88 25,4 3,353 1,905
22-24 . K82241H P2224 — 1,549 2,159 25,4 2,972 2,184
22-24 . K8224-1 P2224 — 1,372 1,854 25,4 2,819 1,905
22-24 . K8224 P2224 — 1,372 1,854 20,5 2,819 1,905
22-24 ‘ W8224M P2224 1,27 1,245 1,88 31,75 3,073 1,905
24 . “K82444 P30321N — 0,609 1,092 25,4 2,108 1,118
24 ‘ W824DH P2224 1,168 1,372 1,854 44,45 2,972 1,905
24 . K824 P2426 — 1,397 1,88 19,05 2,54 1,905
24 ‘ *W8245M P30321N 1,118 0,609 1,092 19,05 2,489 1,118
24 ‘ W824DHM P2224 1,27 1,245 1,727 28,45 2,997 1,753
24-26 ‘ W82426M P2224 1,168 1,372 1,854 19,05 2,997 1,905
24-26 . K82466 OK8519 — 1,372 1,651 25,4 2,489 1,676
26 . “K82639 P26lN — 0,584 0,965 19,05 1,727 1,016
26 . K826 P2426 — 1,473 1,854 25,4 2,54 1,905
26 ‘ *W8265M P26lN 0,787 0,584 0,965 19,05 1,905 1,016
26 . W826M P2224 1,168 1,372 1,854 25,4 2,997 1,905
26 . “W82644MP30321N 1,168 0,609 1,092 19,05 2,489 1,118
26 . W82669M P2426 1,041 1,346 1,727 25,4 2,769 1,753
28 . W82870M P2426 0,863 1,346 1,727 25,4 2,616 1,778
28-29 ‘ “W82829M P3032L 0,914 0,838 0,965 19,05 2,311 1,016
30 . ‘5830MSH-8 P3032 0,685 0,787 0,889 19,05 1,626 0,914
30 . “5830MMK P3032 0,584 0,787 0,889 19,05 1,626 0,914
3032 ‘ “W83032M P3032 0,685 0,863 0,965 19,05 1,626 1,016
 
 
‘ Dr'ese Germs xmd k/r 0335,11," Rechteckamch/usse mn 2,54mm Raster uuxgelcgl
Erweil‘erfe (127mm) Bits and Muffen Tabel’e
 
 
MAXIMALE M1N1MAAE MAXIMALE ANSCHLUSS’ 75mm
[:er REGUAAR 150m wows; wows; LOCH mmwz HOLE
5mm MOD1HZ1ERT mr SLEEVE mamas DIAGONAAE DIAGONAAE 71st RAW; amass
AWG mm mm Mm M M M M M M
22 0 65 ' K8225 P222475 7 13,72 1,354 19,05 2,972 1,905
24 0 50 ' K8245 P24265 7 13,97 1,854 19,05 2,54 1,905
26 0 40 ' K8265 P24265 7 14,73 1,354 19,05 2,54 1,905
 
(so/ierfe Mu/fen { IOOOV die/ekfrische Beschichl‘ung}
 
DRAHrsTAKKE ARWKELNK
 
22 24 AWG P22241NS [nderP222451NS1w 127mm Version]
24 26 AWG P24261NS[uderP242651NS1ur127mm Vemon]
 
29
 
 
 
Ersalzleile fiir die PTX Serie
 
 
ARIIKELNR BESCHRHBUNG ARHKELNR BESCHRHEUNG
1 21352 N1edeuganmmg PCB mm 5 21405 Tnggerxchahevemhen, PTX Germ
2 2132: Moron PTX Germ 55115115551155 Bunenebemeb
‘67“ M°’°’r m" “d” ”X" BF 20419 Tnggmhahemnhew, E1ek1mW1aBGevare
16772 Moron PTXVZ oder PIXQBF
16771 Moron PTXAS odev PTXASEF
3 21353 WrupUnwvup Schuheremhew,
PIX Banenebemebenex Germ
21403 WrupUnwvup Schuheremhew,
PIX Elekquem'e
7 21407 Pauonenemm [Pulvone,
Pauonenmuner 14nd E1mleHschraube
3 15752 SnomrPCBrEmhew, PTXI Oder
PTXJBF (mm 5179:5155”
13415 SnomrPCBrEmhew, PTX2 Oder
PTXVZBF (mm 5179:5155”
4 ”’76 “PP‘W‘EW‘B‘” ”X Gem W" 13217 SrvomVPCBrEmheH, P1X 43 04:1
@de mum "15115595511551
21577 KUpp‘ungsemhew, PTX Game 5m
e W <7 12445="" srvorpkute‘,="" ml="" oder="" 11x13;="" (r11:="" 1::="" 951="" er]="" 5="" 15755="" cembemm,="" 11x71,="" pixjbf.="" 21402="" shwkube‘,="" m2="" ode,="" 11x23;="" m4:="" oder="" mum="" (m,="" abgebfldfll="" 21475="" snomkube‘,="" ptxvzbfvuk="" or="">7>< (mchl="" 55955115511="" 30="">
 
 
Garunlie Regarumr und Tecnmscne Umevslulzung
Jedes PTX Wrap und Unwrap Germ some aHe Bulfen'e‘udegerafe smd nu» e'ner sechsmanaflgen
Gumnhe ab Kaulddmm dbgedecb
Repdrdmrsemce and Iechniscne Unfersmfizung sind verfugbdr Von OK \ndusmes , Uber unsere
Webme unrer wwwokindusme: com kunnen 5‘2 emen Reprclsemumen m Inrer Nane konrukneren
WireWragTechno‘ogie
Du; wnewmpverrunen m eine Memade der Druhwerbmdung, be der ein mane Drum We
mechamscher Spamming um d‘e scharren Kane" ewe: Ansch‘usses gewickelfi ma Dwese
Techna‘ogwe wurde 0‘: memanve m Lofien emwwcke‘i, Has he vielen Anwendungen verschwedene
chherheflx \md Zuverlawgkeusprameme nm men bringq Einer der Huupwanede des WneWrup
 
Vev'uhrens i ,duB es Ema nuBersl zuverlusmge Verbmdung mama, die gxecnzemg problemlos
may gelas. warden km, WW d‘es rm Kunemen Oder Modwhkmionen notwendig M
DDS ermeVerFanren erfurden eine Drenwerkzeug, dug Bil genunm wird Disses Bil weisfi eme
wmsnz
smwwc Mexmxs
mwuNG
grdfie, mimg ungeordnem Offnung auf der Surnsewe duf,
”be d‘e an; Werkzeug ubev den Ammo gesm‘pl wird
und dwe den Punk! durslelh, um den dds Bir rdnen \m
u em Scnhrz, m den der Drum lur
den WireWrapVargdng eingesem wird Dwe Surnsewe
    
  
NEUTEALE
, ZONE
 
oberen Berewch de: Bi
  
MAXWMALEV
d2: Bm m so geformr, ddB wuhrend des WrupVorgangs mm
;
eine ungemessene Spanmmg duf den DruM ausgeubfi
‘
7 ‘
\ TERM‘NAL l
 
wvd Dmh dwese Formgebung wnd der Drum “Bede.“
m spmvonn uufgewwcke‘l, d‘e eng and gleicnnemg uvsgebildei wwd wanrend des Befriebs
belmdei swch dus an m emer Mefiuuhu‘se, der Muffe Dwe MuHe Fmen do: Bw m dev Pmrone des
erWrdp Germs, dds dwe Romnen des Bm amrewa AuGerdem new (we den Drum wunrend des
W‘reWrupProzesse: m den dam vergesenenen SCMHZ Md schufzf den Bedwener vor dem
ranerenden Bw
Der Drum wwrd wuhrend des Verfahven: emer enormen Spunnung and bohen Druckkruhen
uusgeselzf, normu‘erwewse 100 000 PSI [6 395 bur] an der AnscHuBkanle
Duvch den WrupPrazeB wvd die Oxidsch‘cm auf dem Drum und dem AnscMuG zerdmckr oder
ubgescherl, so deB em muberer, oxwdfrewer Melnl‘onrMefiuH Komdkr zuskmde kommfi Die Anzunl
der Wmdungen m ewe Funknon av: der lunge des abun‘ienen Drums Vdmbuohene Drdhqe
ersparen Zeil und opmmeren dwe Zuvedumgkew dev Verbmdung, du es eme beslimmre
Mindesmnzuh‘ m Wmdungen m ‘ede spezmscne Drahmurke gm Dwese nuben direkfe
Auswwrkung uuf die elemcne Leiifnhwgkew und mecnamche Femgkeu wenn u‘lerdmgs eme
Anwendungsspezwflkuhon melv wmuungen er'orderhch mum, and evening“ meme mi einem
\dngeren dbuahenen Berewch nuiweHdwg
31
 
 
 
 
iNDiCE ARGOMENTI
Panoramica W32
LisiudeIProdoni V . . . . V V . . . .33
 
Madali'c‘: d’usa . . 34
Specifiche di pradoiio . . . . . . V . . V . . . . . . . . . . . . 38
Parii di Ricambio . .. .. .. .. ......... .. .. .. .. .. 40
Garanziu, Riparazioni & Supporio Tecnica . . . . . . . . . . . . . . 4]
Tecnologia Wire Wrapping , . , . ......... . . . . , . , . , . 41
Panoramita: Ameni dell: Serie P'I'X du 0K Induslriei
OK Industries, leader a iiveilo mandiaie di prodafii per wire wrapping, offre Una
compleia gamma d’aflrezzi manuali, eleflrici e can alimeniazione a bafleria, bii
8: sleeve ed aiin accessari Per uiierian infarmaziani, vagiiaie visiiare ii nasiro
site web wwwakindusiries cam
 
Gii aflrezzi per wrapping e unwrapping delia Serie PTX sana sian sviluppaii
ienenda canto dei re uisiii ergonomici e per aumeniare I’eHicienza
deli’a eratare. Tenenda en presenie ia sicurezza deil'operaiore, abbiama
cansuiaio un naia erganamisia ed aggiunio presiaziani cne inciudana la
casiruziane ieggera :2 ben bilanciaia, oitre ad Una iunga impugnaiura per
minimizzare ia pressione sui palmo. Quesie caraiierisiicne nanna poriaia ad
un ragefla ail'avanguardia nell'indusina, dal punia di visia delia camadiia e
dela sicurezza. L'iniernmore wra /unwrap, in pasiziane rieniraia sulla parie
pasieriare dei carpo aflrezza, e d: faciie accessa; é inalire prarena dai calpi,
nel casa i’anrezza debba cadere il rabusia canieniiare
inciude un ingranaggia planerario ad aim
cappia, she pub wrappare [wrap -
awalgere] a swrappare [unwrap -
svaigere) Fili di diameiri campresi
fra AWG 18 ed AWG 30 (da
1,0 a 0,25mm], ed é campanbile
can i’iniera gamma di bii e
sleeve, standard indusinali La
Serie PTX e dis anibile nelle
versiani 115V e 30V, oiire cne
nelia versiane a banana, cne é
aiimeniaia da Una Celia NiMH
dd 3,6V di iunga duraia, ed
incorpara un LED per ia
segnaiazione di baiieria
scarica. E' dispanibiie
I'opziane "backiorce" [forza
appasia), cne aiuia a
prevenire l'averwrapping (savra
avvalgimenia), causaio
dali’eccessiva iorza ap Iicaia dd
parre deli’aperaiare, Ie arterie ed
i carica baiterie sano venduh
singoiarnlenie.
 
 
 
 
 
  
 
 
  
 
 
32
 
 
 
 
[ism dei Qrodofli
Ila—m Dascnzwone
PTX Anrazza per Wrap/Unwrap Alwmema'a a Banana
PTX-l Amazza per Wrap/Unwrap can Ahmemazmne du Reva 1 15v
PTX-l BF Amazzo per anp/Unwrap con Backforce ed Alxmanlazxone da Rave 1 15v
PTX-2 Amazza per Wrap/Unwrap can Ahmemazmne du Reva 230v
Egg—35F Amazzo per anp/Unwrap con Backforce can A‘Imenfazione dn Reie
PTX-B Banana par Anrezzo PTX A‘imenoavo a Banana
PTX-BC] Cancabaflane a 115V par Banana PTX
PTX-BCZ Cancabaflane a 230V par Banana PTX
PTX-KW Km 1 15V mcludema Avrazza PTX a Banana, CuncabaNene PTX-BC} ,
6 due (2] Banana PTX—B
PTX-K‘TZ KII 230V Inc‘udeme ANrazzo PTX a Banana, Cuncabanana PTX—BCZ,
6 due (2] Banana PTX—B
H] 000 Fondlna [vasca m vellum a cage che pua camenere un amazzo PTX ad
uno manuale, un amazzo a mana perwrup/unwrap, bW/s‘eeve, a 2-3
ahn afirazzl van)
PTX-AB Amazza per Wrap/Unwrap can Ahmemamne do ReVa 48V
PTX-ABBF Amano per Wrap/Unwrap can Backforce ed Alxmanlazxone da Rave 48V
PTX-K‘TZI Kn 230v Inc‘udenle Amezza PTX a Banana, Concabanene PTX-BCZ,
e 1 Banana PTX-B
la gamma d: prodom mclude swa gh nmazzi alwmamah a banana sla queH. ahmemah
daHa rave, allre aHe banana specwflche a a: carcabanene La scaha dell'amezza é
genarclmeme devermmaoa daHa preferenza dell'meme, ed Inc‘uda considerazuam quah
‘a dispambuma d1 prase d‘ correme oppure \a arancwa ch \avarare senza cow
d'a‘lmemazmne la versmne alwmamala a banana [modeHo # PTX) uhhzza una banana
(modeHo a: PTX-B) Che nchwede un cancabanene (PIX—BU oppure PTX-BCZ], quash
ulhml sana vendun a pane, ma possano anche essare acqulsmn con "amezzo, sane
forma a. kw [vedw \ madeHI e la dascnzwone supra nporkfle}
Tum 9h amazzw neHa Sena PTX sano dolah d‘ malan reversibwlw, che permehono d: usnre
9h amazzi per svolgera (unwrap) una oermmaziane wrappava [awalta] (NOTA \a
swrappamva namede un aw ed uno s‘eeve specwflcw, oppwe un apaasuo amezzo
manuals per swrappnre, NON provma a swrappcre can i bu e gh s‘eeve usnn per
wrappara, clé danneggerd u bu e ‘a s‘eeve, O‘Vra a pregwudlcare vawaabm daHa
cannesswone) L’aaziona Back‘orce, dlspomb‘le solameme negll nmezzw con
alxmenmzlona alannca FTX-ABBF [48V], PTX-IBF [1 15V} a PTX-ZBF (230V), a una
aresoazuone che aluk: a pravenlre "averwmppmg Una maHa, momma Inlemameme nel
gruppo coHefio/n‘bero deH'amezzo, mum ad assarbive \a presslone we Lm aperalore
non addesiram pua apphcare meMra wrappa (vedl pagma 12, dove é riaanam \a
figure 44‘ una oermmazuane aflena da overwrappmg]
33
 
 
 
 
 
Mod lé d’ulo
A) Preparuzione de Ameuo per WrappareISwrappare
Gli oflrezzi deHo Serie PTX alimenkfli do reie non ricmedono ossemb‘aggi e
sono prom“ per I’uso, appena esmmi chu confezione Lo versione ahmemam
a bower‘m [modello # PTX) richiede uno cariccl 'mizicl‘e deHo bonerio di almeno
8 ore H LED 51 Hluminen‘z per indicore che Io bower‘m é momma nel
caricabaflerie. || LED resm occeso per Vuflo H iempo di presenza deHa baneria,
anche dopo che é o pieno corico, ma non vi e pen’colo se 5?
Iosc‘m \a baneria nel coricnbanerie per ohre B are \nseme
semphcememe we spina del caricabanerie (modello at
PTXVBCI a 115v oppwe modeno #
PTXVBCZ o 230V) ‘m uno presa e‘emicc
e mefleVe \u bower‘m [modeHo # PTXVB)
nel caricabaflerie Dope circa 5007
750 ricariche, Ia baneric dovrebbe
   
 
essere Volta e sosvivu‘ua.
f///\‘
//\\\ /‘
_/ M/
‘ // //
Curimbaflerie "I“ I'm“ RS //
(mossmvo con \u banana)
Quando \o bacteria non é momma ne‘l'nmezzo o ne‘ caricabanerie, e imporkznle
che i Vermina‘i non siuno messi in com circuho do pane di quo‘siusi meVoHo 0 di
ullri oggem condum’vi La batterio andrebbe alvrimemi in code circuino, rischiando
d1 prendere fuoco, bruciare o dunneggxersi Lo bonerio PTXVB 0‘ NiMH e
eco‘ogico, e pub essere smcmm come normole rifimo,
ATTENZIONE!
Non provare ad thzare a/cunu baherva d; aim produnor/ con 7/ PTX, poiche’ non
(u nerd :orreflamenre, e pofrd dunnegglale [’ah‘rezza Usafe sempre hafierre
modella 4r PTX-B, aweme a: caricabaflene modelle 4e PTX-BCI oppurs PTX-BC2,
enrmmb: predom dz! OK Indusmes
Non unlizzafe il cmicabarvene 55 :l cave dy‘ lets o la spins salvo darmaggiun, né m
amblenfi bagnan‘ o unmli, a all’eslemo, o m ploufmrfd d7 poll: 0 bacim ad 0/er
smgemi d cqua Non smcnfafe ,/ cancabah‘eue, (1/ Sue inferno non w sono pam'
ripambdi da/l’urenre
 
34
 
 
 
 
Quando Ia boneria é carica, iogiieiela dal caricabonerie, inseriiela
neli’impugnamra dell’amezzo PTX e girane i| cappuccio Ierminule deHa bafleriu di
90 gradi in senso omiomrio, per ingoggiare ii cappuccio (ved‘i
soflo); iiraiela poi ieggermeme indieiro, per bloccarln
neli’impugnamra dell’amezzo Periogliere ia bafleria
dall’amezzo, premeie nelia direzione del
cappuccio della bnflerio, ruo'me | a
bcmerio di 90 gradi in
senso orario e iiroiela
fuori /
Ruomle in senso Annomrio per Ruoioie in :emo Orario per
Inguggiure la banana
 
    
 
impugnamm
deli’amezzo
— rimuovere ia Bauevia
Quondo Ia banerio comincia a perdere la sua coricn (a circa 3,3V), 'iI LED rosso
posio neHo pane aha deil’amezzo iniziera o iampeggiore. A ques'o punk), a
seconda deHe applicazioni, Ia baneria dovrebbe encore comenere uno corica
sufficieme per olcune ceminaia di operazioni di wrappmuru o swroppomro.
IWra ulwade Fo
La iecnologia del wire wrapping, se uswo correflamenie, fornisce un
imerconnessione cbe é superiore, in Oermin'i d’aHidabiiila, a queile reoi'izzave
usundo meiodi ahernaiivi, ed e pure facile da rimuavere, 5e necessario. E’ un
processo dove ia ierminazione nuda di un fiio é awolia con uncl sireflo elica
anomo ad un ierminaie metaliico. Cia richiede i’uso di opposili bi! e sleeve,
olire che di un apposivo (Memo [0 scelio del bi. e delio sieeve dovrebbe
uvvenire seguendo ii processo riporlwo soflo'
eWra n
 
 
PROCESSO DI SCELTA PER BIT & SLEEVE
1 Deierminaie i| diumevro dei fiio' da AWG 18 ad AWG 30
2 Decerminaie ie dimensioni dei ierminaie su cui sarél awolio ii fiio
a) Telecomunicuzioni' genemimeme 1,1Amm X HAmm o 0,76mm X 1,52mm
b) Aliri' generolmeme 0,63mm x 0,63mm
3 Decideie se eseguire in Wroppaiura rego‘are oppure queHu madif‘icaia,
a] Teiecomunioazioni: generalmenle wroppamra regoiare, con mo AWG 22726
b) EIemonica- genemimeme wrappciura modificoia, can we AWG zaao
A Una volia ideniificaio ii bii, Io sleeve é iisiaio a fianco del numero di
bodice del bii, neHu Tabelia Bi! & Sieeve
Uiceriori informazioni riguardami Ia wrappavura regolare rispeflo a queila
modificava, ed olvri aspeni iecnici relacivi a| processo di wrappamra e
deil'imerconnesisone che ne deriva, possono essere irovavi neHo sezione pifl a
voile, imiioiaia ”Tecnoiogia Wire Wrapping".
35
 
 
 
INSTALLAZIONE DI BIT & SLEEVE
l. Allenlale ll dado del colleflo ruolandolo in senso orario
K“
Allenlale ll Dado del Colleno
m sense Orurio
 
2. Inserile il bil nella Frlzione, e ruomte ll bil menlre lo spingere nella lrizione,
lino CI quando il bil sla poslzionalo nel meccanlsmo di pllolaggio. A
questo punk), il pu) piccolo dew due Fori sulla parle lronmle del bll sarr‘:
nella poslzione clve sull’orologio corrlsponde a mezzoglorno [ore dodlci.
u lore piccolo sulla pane lrenlale del
bw Sl mavens nellu poilzlone
cornspondenle ad ore am
 
3. Plazzate lo sleeve sul bil e late scorrere lo sleeve nel colleflo Ruomle lo
sleeve menlre lo Fale sclvolare nella Frizlone lmo a quando lo sleeve ho
lngagglalo il plolmo di posizlonumenlo [inlemo al collelrol, lo sleeve 0
questo punlo scorreré ancora e, quando complelamenle posizlonalo, Sl
lrovern‘: m modo Vale che la pane con ll beccuccio sia nella poslzione
cormspondenre ad ore dodicx.
u beccuccio dello sleeve si lroveré
“no posmone corrlspondeme ml
ore dodm \
Sleeve
Bil
 
A. Serrale ll collefio ruolando ll dado del collello in senso anliorarlo. Adesso
l'ahrezzo é promo per l’uso. Per realizzare una connessione wire
wrappala, seguile le islruzioni e gll Ullll suggerimenh delle paglne
seguenti.
C I r
7 [f ' Serrulell Dude del Colleflo m
sense Anwomno
 
36
 
 
 
 
REALIZZAZIONE D’UNA CONNESSIONE WIRE WRAP
Slep 1:@
. 5MP I
Scegheie II bn e N Save:
Io S‘eeve odom (vedl 50pm) mo P” mum
Step 2
Inseme i‘ filo nel , Step 2
fore per il filo #\ \nxerimemo dd filo
   
Scep 3
Ancora'e H fi‘o. Step 3
Ammggm del no
Step 4
Insefl're I‘ terminals ne‘
grands fore cemmle de‘ la”.
Siep 5
Azxonuie I’onrezzo di wrappaiuru. _
Lu connessiane é compleiam.
    
sum 4
Insemone sul fermina‘e
Step 5 i
Connexslone Hum
C) Unwrap]; g e Buckfone
Lo swroppcfluro (unwrappmg) e lo prescozione backforce sono coronerisnche
specio‘l de‘ we wrapplng, 6 some dispombili con la Serie PTX. Tum . modem
d’omezzo, sla queHi o bufleria sic quelh con olimeniozuone do reie, henna In
presmzlone d: swroppa'um 916 a horde; \a presmzione backroyce é opzionolel
e si Nova nei modelh PTXJ BF, PTXVZBF, PTXVZBFVUK e PTXASBF
USO DEUA PRESTAZIONE DI SWRAPPATURA
InsmHave I bn/sleeve d? swrappuvura nel colleno Ponme "Imerruflore sul Ialo
pos'erlore de‘l'amezzo ‘m posizione bassa, invenendo cos? k: dlrezlone de‘
moVore do ”wrap” a ”unwrap” Posizuonme | bIV/s‘eeve di swmppcflura su‘
iermlnole m mode Che Ia pane Ierminole del b‘w a forma d'unclno Ingaggl Io
0ermmozione del filo uvvoho she deve essere swroppmo AZIonaVe I’umerruvvore
de‘l'amezzo e Vene'elo ben fermo, permevvendo al bu d? svolgere H filo awoho.
Assucurocevi di rlmuovere mm: 1| Mo swrappovo da‘ bn e daH’oreo d1 Iovoro,
pnmo di procedere ad alnre operozioni d1 swmppwuro
ATTENZIONE!
La swlappmum H'chrede un dpposlfo is! d: blf/s/seve, oppule un ufirszzo
manuals per swmppamm _ o nel cum (ls/la Sane DFB, we nfsnmenfc gun
pagma 12 — ma non fentafe MA/ :Ii swrappme can Am set (I, bn/s/eeve che e‘
umto Norma/meme per 1/ wrapping, polché ma danneggerd y! by: e /a sleeve
0/er a pregrudrcale l’affidabnlnd del/a connessmne
 
 
 
 
 
UTILIZZO DELLA PRESMZIONE BACKFORCE
”Boc|
 
Tubella dei Bit e Sleeve (AWG) in mm
 
REGDLARE
DWENSONE momma comcE
wsslmo MlNlMA MASSlMA FEW mAMEIRo
DlAMETRO DIAGONALE WGONALE FORO RAGGIO FORD
CODICE 150lANTE TERMlNALE YERMWALE EFFFWVO EFFEWVOTERMWAAE
 
F110 811 SLEEVE MM MM m M MM MM
18 9 K818 P194 — 1,524 1,854 25,4 3,81 1,905
20 ‘ W820M P1941N 1,499 1,067 1,854 25,4 3,81 1,905
2022 9 K82075 P2224 — 1,067 1,854 25,4 3,124 1,905
22 ‘ W822MLD P212 1,473 1,245 1,854 25,4 3,454 1,905
22 9 K822L1 P2224 — 1,549 2,159 25,4 3,175 2,184
22 9 K822 P2224 — 1,372 1,854 19,05 2,972 1,905
22 ‘ W82275M P2224 1,321 1,245 1,88 25,4 3,353 1,905
22-24 9 K82241H P2224 — 1,549 2,159 25,4 2,972 2,184
22-24 9 K8224-1 P2224 — 1,372 1,854 25,4 2,819 1,905
22-24 9 K8224 P2224 — 1,372 1,854 20,5 2,819 1,905
22-24 ‘ W8224M P2224 1,27 1,245 1,88 31,75 3,073 1,905
24 9 “K82444 P30321N — 0,609 1,092 25,4 2,108 1,118
24 ‘ W824DH P2224 1,168 1,372 1,854 44,45 2,972 1,905
24 9 K824 P2426 — 1,397 1,88 19,05 2,54 1,905
24 ‘ *W824SM P30321N 1,118 0,609 1,092 19,05 2,489 1,118
24 ‘ W824DHM P2224 1,27 1,245 1,727 28,45 2,997 1,753
24-26 ‘ W82426M P2224 1,168 1,372 1,854 19,05 2,997 1,905
24-26 9 K82466 OK8519 — 1,372 1,651 25,4 2,489 1,676
26 9 “K82639 P26lN — 0,584 0,965 19,05 1,727 1,016
26 9 K826 P2426 — 1,473 1,854 25,4 2,54 1,905
26 ‘ *W826SM P26lN 0,787 0,584 0,965 19,05 1,905 1,016
26 9 W826M P2224 1,168 1,372 1,854 25,4 2,997 1,905
26 9 “W82644MP30321N 1,168 0,609 1,092 19,05 2,489 1,118
26 9 W82669M P2426 1,041 1,346 1,727 25,4 2,769 1,753
28 9 W82870M P2426 0,863 1,346 1,727 25,4 2,616 1,778
28-29 ‘ “W82829M P3032L 0,914 0,838 0,965 19,05 2,311 1,016
30 9 ‘5830MSH-8 P3032 0,685 0,787 0,889 19,05 1,626 0,914
30 9 “S830MMK P3032 0,584 0,787 0,889 19,05 1,626 0,914
3032 ‘ “W83032M P3032 0,685 0,863 0,965 19,05 1,626 1,016
 
'Quesii amezzi sane ruccomcndafl per termmah quadri 0,635mm o passe 2,54mm
Tubellu per Bil e Sleeve lunghi (127mm)
 
 
msswo MlNlMA MASSlMA PROFONXW mmmo
“sows mmmo D1ACONA1E HAW roao RAGGIO r020
mmg NOWKAIO comcz CODICE 150mm ramwm IERMlNALE EFFEVTNO EFFEVTWO TEMWAAE
mo an SLEEVE M M M M MM MM
22 0 65 9 K8225 P2224-5 7 13,72 1,354 19,05 2,972 1,905
24 0 50 9 K8245 P24265 7 13,97 1,354 19,05 2,54 1,905
26 0 40 9 K826 5 P24265 7 14,73 1,354 19,05 2,54 1,905
 
 
 
Sleeve Isolmi (riveslimenlo isolante 1000V)
 
DlMENSIONE H10 comcE
 
22-24 AWG P2224-1N5 [a P2224-51NS per la verslone 127mm)
24-26 AWG P2426-1N5 [a P2224-51NS per la verslone 127mm)
 
39
 
 
 
 
PTX
 
 
11w mm DEsc1<1z10ne item="" parte="" descr1zione="" 1="" 21362="" 566666="" 56116116="" $661.66.="" ptx="" 6="" 21406="" 616666="" 91116116,="" 61116116="" 6="" 66mm="" 2="" 21323="" morore,="" 6116226="" 6="" banena="" ptx="" ”x="" 16746="" mom,="" ptxj="" 0="" mm="" 20419="" 616666="" 91116116,="" 61161116161116="" per="" 16772="" mom,="" p1x72="" o="" pixqbf="" l="" 16771="" morore,="" 1mm="" 6="" mum="" 7="" 21407="" 616666="" 66116116(c6116116,="" 6666="" 661="" 3="" 21363="" gruppo1nfielruflovemeunwmp,="" w;="" 6166216="" 6="" 66116116="" pix="" 3="" 16762="" scheda="" 4111166616166,="" pm="" 6="" pm="" bf="" 21403="" gruppo="" 1memmove="" meummp,="" [non="" momma]="" 0mm="" e‘emm="" w="" 13416="" scheda="" ahmemmre,="" mm="" 6="" ptxvzbf="" 4="" 21676="" gmppc="" hzlone,="" m="" mxcan="" 666166166="" [non="" momma]="" 21677="" 66m="" hmmemhmil’tanzu="" 66666.66="" 113217="" scheda="" 4111166616166,="" ptxvae="" o="" 5="" 16765="" gruppo="" 6661616="" 1ngmnagg1,="" pm,="" ”mw="" "0"="" "wm”="" m1="" bf.="" mm="" 6="" mum="">1z10ne><7 12446="" c666="" 161e,="" ptxj="" 6="" m1="" bf="" [non="" momma]="" 21402="" c666="" 1616,="" m2="" 6="" mm="" 1166"="" momma]="" 21475="" cave="" 16.6,="" ptxqbfvuk="" 6="" ptxqbfvuk="" [non="" momma]="" 40="">7>
 
 
 
Gurunziu Rigmuzio 81 Suggono Tecn a
scun amezzo eiemico PTX per Wrapping ed unwrap
can imp gamnziu di w mesi duliu dam deH'acquisb
il servizio ripamziom ed il supporio iecnico sono dispombili dz: OK Induslrie: , Vogliuve visnare ii
nasrro rim web wwwpkindusirie: com per commune \m rappresenrunve nelia vosiru urea
   
g, cos? come i caricupunerre, sans caperii
TeCnologiG Wire nggmg
ii Wire wrpp n9 é un mefiodo per renlizzure unu cunnessiune mum nwa‘gendo ri mp mp
unorna m pardi iugiienn di un ierniinuie, in prexenzu dr rensrone meccunica la iecnologia hr
sviluppum come uhernaiivu aHa saidumra, lecnicu cne presenru numerosi problemi di sicurezzu
ed uh‘idubihk} in moire pppiippzipnr Una dei prrnprppii vamnggi del Wire wrapping é an; ass!)
rprnrsce um] connessiane d'piip pmapbririp, pa é pncnp ipprie du rimuovere, per correggeve p
rrrpdrrrparp un ipypri pr ppbippprp
 
il Wire wrapping ricniede rm amezzo rerunre, :2 meta TENS‘ONEMED‘A TENS‘ONE
prr H m np un gvun iprp ppnirpie wi home, par for ““5"“
   
   
Scorrere i'amezzo 50pm ii Mrminu‘e, em xegnu il punm , ZONA
 
unorna pl quuie ii prr wok] la cimu dei bii ha unu ,NEUWLE
Scuna‘umm pnp menu ii mp Che deve Essen: wrppppip
 
u irpnip, p ramp dei p , é sugamak} pp. pppiicpre ip
  
gimp iensione oi NO durunie l’uwoigimenio Quesm
r
7 r
i rsmimrr l
 
comomo guide pnpne p secondo un'eirpp p passe
firm ed uniform Dumme i’uiiirzza, i| bii é commie in un who
di meiuHo pnrprnpip Jean: [0 :‘eeve Vumene 'il b‘n npi cpiim ar un pnrmp dc: wire wrapping,
Che puck] ii bil appena miin 0 ruofiure E550 fiene unche il his neHa scunuiumru durunie ii
pracesso ar wruppumm p prpieppp l'opevumve apup roluzione dei prr
il Wire wrapping sonapone ii No a noievoli Form dr rensrone e compressiune, ipicumenie
me 000 PSI :u mm gir rprppii dei fierminu‘e L'nzione ar wrapping in Si cne ip :firufio d’ossida, m
dei filo Sin del lermmule, Si rumpu 0 sin asporruro, dundo angina ad un caniuno meiuHa con
meOuHa, pump e prwp d’ussidi Ii numero a1 pin a in rrnzrpnp deHu irnpnmp deHu porzione ar
mp non rrpiprp u we prpsppuprp rp vispurmiare rpnpp p m
 
am i'prirdppiirrp, pprché vi é un
 
numevo minrnrp speprirppm dr gin ricniesm per c'iuscunu pumcolure dimension: rip Tu giri
sano direirunienie correiun uila candunivnr‘: eiemrca ed aliu venuia meccunica In ogni cam, se
 
mm rpepr .pp pr rppbrrppzrpne rrcnreap un pwplgrrnprrrp con pm prr- pup essere necessario un
mp con um] corvispondenle muggiore ‘unghezzu di spe‘lamm, p pup essere necessariu
un’uiierrore speHalum a mono
41
 


 
@ JONARDTCJCJLS”
134 Marbledale Road, Tuckahae‘ NY 10707
Tel 914.793.0700 \ Fax 914 793.4527 \ Aonardnom
 
 
 
Products related to this Datasheet
WIRE WRAP GUN 18 - 32 AWG W/BAT
        
    BATTERY FOR PTX SERIES WW TOOL
        
    WIRE WRAP GUN 18 - 32 AWG ELECT
        
    WIRE WRAP GUN 18 - 32 AWG ELECT
        
    WIRE WRAP GUN 18 - 32 AWG ELECT
        
    WIRE WRAP GUN 18 - 32 AWG ELECT
        
    WIRE WRAP GUN 18 - 32 AWG W/BAT
        
    WIRE WRAP GUN 18 - 32 AWG W/BAT
        
    MOTOR PTX-1 115V
        
    MOTOR PTX-2 230V
        
    MOTOR PTX 3.6V
        
    COLLET ASSEMBLY PTX SERIES
        
    WIRE WRAP GUN 18 - 32 AWG W/BAT
        
    WIRE WRAP GUN 18 - 32 AWG
        
    PTX POWER & SWITCH PCB ASSY
        
    PTX POWER & SWITCH PCB ASSY
        
    PTX POWER & SWITCH PCB ASSY
        
    WIRE WRAP GUN 18 - 32 AWG ELECT
        
    WIRE WRAP GUN 18 - 32 AWG ELECT
        
    WIRE WRAP GUN 18 - 32 AWG ELECT
        
    WIRE WRAP GUN 18 - 32 AWG
        
    WIRE WRAP GUN 18 - 32 AWG W/BAT
        
    WIRE WRAP GUN 18 - 32 AWG W/BAT
        
    WIRE WRAP GUN 18 - 32 AWG W/BAT
        
    WIRE WRAP GUN 18 - 32 AWG W/BAT