12-03PFFS-SF8001 Drawing Datasheet by Amphenol LTW
View All Related Products | Download PDF Datasheet
 
 
w
32
 
CONFDENTIAL
2013-07-19
70 S‘IREF
 
(‘5
 
Hum ~
J ’ ,/
WMh quud Ghe\
   
DATE S‘Gh DESCNPT‘O‘J
 
 
 
 
 
 
 
 
 
 
h Myrda‘ Added New
C ZO‘O/‘CV 30 ‘v‘wcky REF. TO {CNN NOTE,
1‘ 20‘3/07/‘9 Rorsorg (rang dcmcrswon 25 Z M 25
 
/—®SIF5N VH
rgQConnszr
/ 54/
\, ‘CrhmqZ
  
 
 
 
 
 
 
 
 
 
  
 
 
  
      
 
 
¢\343
(I?
 
 
 
 
 
 
 
 
 
 
‘8 OKHEXI
MM
*mmonw )xmemxcn
A* ‘Waferprco‘ Rm was
\FES'W Bap” 0" Waficr
Housan’Ny‘oHGFd‘mk
Fema‘e PM Copper f-‘Hoypfic‘d P‘ated
‘Hol\,VxSCALE
TITLE
SHEET OF
SIZE
ITEM NO
DWG NO
CUSTOMER
DRAWN BY
CHECKED BY
APPROVED BY DATE
DATE
DATE
WC-REV.
FMW10702-01-02A1
REV.
Amphenol LTW
13.60 +0.1
-0
15.40
1.60
18.40
3.00
(HEX.)18.0
20.8(REF)
13.40
25.3
UNIT:mm M12 Conn
Panel Screw 3Pin F Conn F Pin
12-03PFFS-SF8001
Lin_rensong 2013-07-19
      TOLERANCE
      .X          #0.25
      .XX         #0.1
      .XXX        #0.05
      ANGLES      #1$
12-03PFFS-SF8001
Tony 2013-07-19
2:1 A4       1     1
ALTW Maslow 2013-07-19D B.1   QC :Inspection item
F
E
D
C
B
A
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. IT IS CONFIDENTIAL AND A PROPERTY OF Amphenol LTW. DISCLOSURE TO THIRD PARTY HAS TO BE AUTHORIZED BY Amphenol LTW.
1 2 3 4 5 6 7 8
1 2 3 4 5 6 7 8
REV. ECN NO. DATE SIGN DESCRIPTION
B LEN-7A0010 2007/09/29 Myrdal Added Note
C LEN-040042 2010/03/30 Vicky REF. TO ECR/N.NOTE.
D LEN1370281 2013/07/19 Rensong chang demension 25.2 to 25.3
ITEM NAME Description Spec QTY
1 ZSE00101524 M12 3PIN F CONN F PIN(FRONT)ZSE00101518+BEA00010028+LIQ0401
2 DOR0019EP70 O-RING,CIRCLE,EPDM,BLACK,70Φ12.50XLΦ1.80 1
3 BEA00010030 M12 PANEL NUTNI PLATED,120U",D CUT,PG9
1
4 DOR0056VT70 O-RING,CIRCLE,VITO,GREEN,70Φ05.90XLΦ1.60 1
Note:
*   Important Dimension.
* Waterproof Rate:IP68.
  IP68:1M Depth Of Water In 24hours.
* Housing:Nylon+GF,Black.
* Female Pin:Copper Alloy,Gold Plated.
* Shield:Zinc Alloy,Nickel Plated.
* Nut:Zinc Alloy,Nickel Plated.
* O-Ring1:EPDM,Black.
* O-Ring2:Viton,Green.
* For Panel Thickness Max 4.5mm.
* Nut Torque:4-6 Kgf.cm
Pin Assignment
Front View Recommended Panel Cut-Out
1
3
4
PG9
Connector
O-Rimg2
Screw Nut
O-Ring1
With Liquid Glue
B
C
C
QC
2013-07-19
CONFIDENTIAL
R&D DEPT.
A
T
L
W
D
4
C
C
C
QC
QC
QC
QC
1
23
Products related to this Datasheet
CONN RCPT FMALE 3POS SOLDER CUP
        
    CONN RCPT FMALE 3POS SOLDER CUP