Key, Ignition Switches Datasheet by Honeywell Sensing and Productivity Solutions
View All Related Products | Download PDF Datasheet
Honeywell
Key and Ignition
Switches
Datasheet
Manufactured far harsh,
environments
H‘GH DUW\B\L\TY
2sensing.honeywell.com
What makes our key switches better?
Robust design with o-rings, weep holes, and overmolded keys
delivers consistent performance in harsh environments
Multiple position, circuitry, contact, key, and connector options to
address unique application requirements
UL certified listings offered
Availability of over-molded keys with custom logos and ability to
match existing key codes
Decades of engineering, design, and application experience
Key and Ignition Switches
Customization is standard with Honeywell’s key and ignition switches. Honeywell’s broad range of product options
make building the specific key switch for an application simple. Optional features of multiple unique key codes,
momentary positions, terminal and integral connector types, UL-ratings, and various circuitry configurations are
available to provide design flexibility. To maintain consistent branding, Honeywell also offers over-molded keys with
custom logos. These options, coupled with the wide electrical rating and temperature range, come standard on every
switch to meet growing customers’ needs.
These rugged and reliable switches increase application reliability and facilitate seamless equipment operation and
control with their ability to keep dirt and moisture out of the contact chamber, thereby prolonging switch life. The two-,
three-, and four position key switch options easily integrate into specific application designs.
Designed to withstand harsh environments with a robust, environmentally sealed design, Honeywell key and ignition
switches are found in the toughest applications, from off-road vehicles like ATVs, snowmobiles, and motorcycles to
agriculture, construction, industrial, and lawn and garden equipment.
HIGH DURABILITY
MULTIPLE CONFIGURATIONS
Manufactured for harsh,
rugged environments

3
sensing.honeywell.com
Features
and Benefits
Features
and Benefits
ENVIRONMENTAL PROTECTION
Honeywell key and ignition switches are designed and tested to withstand a wide
range of environmental conditions and contaminants: temperature cycling,
chemical splashes, pressure wash, vibration, dust, humidity, and salt. O-rings
protect the contact chamber from moisture and dust while weep holes in the key
cylinder housing facilitate drainage.
IMPROVED DURABILITY
Stainless steel keyhole shroud and keyhole dust shutter add durability and
corrosion resistance to the key tumbler/cylinder assembly. The key cover
(key boot) protects key cylinder from dust and ingress.
ROBUST CONSTRUCTION
Polypropylene plastic housing (rear) improves durability and supports equipment
weight reduction.
WIDE RANGE OF CONFIGURATIONS
Two-, three-, or four-position switches, maintained and momentary (recoil) key
positions, and numerous circuitry configurations allow for customization of
equipment operation and control. UL certification options available, as well.
To maintain consistent branding, Honeywell also offers over molded keys with
custom logos.
MULTIPLE KEY OPTIONS
Double-sided keys allow for easy key insertion and switches can be designed to
allow for key removal in various key positions. Up to 300 unique key codes
are available to provide increased security and compatibility with existing keys.
CONNECTOR CHOICES
Integral connector (Metri-Pack, Sumitomo): Two-, three-, or four-position switches.
Screw terminal: Two- or three-position switches.
FASTER ASSEMBLY
Integral connectors facilitate quick assembly and minimize the potential for
wiring errors.
Form factor! Easily customized for specific applications
4sensing.honeywell.com
Honeywell key and ignition switches can be used in a variety of transportation
and industrial applications ranging from run/start ignition to single-point control for
lights and accessories.
• All-terrain vehicles
• Snowmobiles
• Golf carts
• Aerial/scissor/boom lifts
• Telehandlers
• Construction equipment
• Skid loaders
• Forklifts
• Agricultural equipment
• Tractors
• Material handlers
• Marine equipment
• Generators
Potential Applications
5
sensing.honeywell.com
Key and Ignition Switches
Table 1. Specifications
Characteristic Integral Connector Screw Terminal
Connector Delphi Metri-Pack or Sumitomo Screw
Electrical rating (res.) 12 Vdc, 20 A; 24 Vdc, 8 A 12 Vdc, 20 A; 24 Vdc, 10 A; 48 Vdc, 4 A
Operating temperature -40 °C to 85 °C [-40 °F to 185 °F] -40 °C to 85 °C [-40 °F to 185 °F]
Cycle life at electrical load 25000 cycles 25000 cycles
Position 2 position; 3 position; 4 position 2 position; 3 position
Mounting panel panel
Depth behind panel 43,43 mm [1.71 in] 39,88 mm [1.57 in]
Sealing IP rating pending IP rating pending
Contacts brass/tin copper
Approvals UL available UL available
Front housing material 40 % mineral-filled nylon 40 % mineral-filled nylon
Rear housing material polypropylene polypropylene
Weight 68 g [0.15 lb] 68 g [0.15 lb]
6sensing.honeywell.com
Key and Ignition Switches
Catalog
Listing1Packaging Connector Positions Functions Terminals Contacts Electrical
Rating
Circuitry2
O = Circuit Open; X = Circuit Closed
Key
Re-
move-
able
Key
Style
Key
Code
Spring-
Return
Dimen-
sions
84825-01 25 units per box, no screws, w/ nuts
Metri-Pack 2 Off-On 4 brass/tin 12 V, 20 A
Off On
A&D O X
B&C X O
off on
45°
maintained
Off two-sided 6896 no Figure 1
84825-02 100 units per box, no screws, w/ nuts
84825-04 140 units per box, no screws, w/ nuts
84826-01 25 units per box, no screws, w/ nuts
Metri-Pack 3 Off-On-Start (Recoil) 4 brass/tin 12 V, 20 A
Off On Start
A&D O O X
B&C O X X
off start
45°
spring return - right to center
45°
on
Off two-sided 6896 yes Figure 2
84826-02 100 units per box, no screws, w/ nuts
84826-04 140 units per box, no screws, w/ nuts
89165-01 25 units per box, no screws, w/ nuts
Metri-Pack 3 Off-On-Start (Recoil) 6 brass/tin 12 V, 20 A
Off On Start
E&F X O O
A&F O X O
C&D O X X
A&B O O X
off start
45°
spring return - right to center
45°
on
Off two-sided 6896 yes Figure 3
89165-02 100 units per box, no screws, w/ nuts
50084828-04 140 units per box, no screws, w/ nuts
Metri-Pack 3 Off-On-Start (Recoil) 4 brass/tin 12 V, 20 A
Off On Start
A&D O O X
B&C O X X
off start
45°
spring return - right to center
45°
on
Off two-sided 8001 yes Figure 2
50084828-05 100 units per bag
89477-01 25 units per box, no screws, w/ nuts
Metri-Pack 4 Off-On(1)-On(2)-Start 4 brass/tin 12 V, 20 A
Off On(1) On(2) Start
A&B O X X X
A&B&D O O X X
A&B&C&D O O O X
off
22.5°
spring return - right to center
45°
on(1)
22.5°
start
on(2)
Off two-sided 6896 yes Figure 4
89477-04 140 units per box, no screws, w/ nuts
89680-02 100 units per box, no screws, w/ nuts Metri-Pack 3 On-Off-On 6 brass/tin 12 V, 20 A
On Off On
E&F X O O
A&F O X O
C&D O X X
A&B O O X
on on
45°
maintained
45°
off
Off two-sided 6896 no Figure 5
89697-01 25 units per box, no screws, w/ nuts
Metri-Pack 3 Off-On(1)-On(2) 4 brass/tin 12 V, 20 A
Off On(1) On(2)
B&C O X X
A&D O O X
off on(2)
45°
maintained
45°
on(1)
Off, On(1) two-sided 6896 no Figure 6
89697-02 100 units per box, no screws, w/ nuts
89951-02 100 units per box, no screws, w/ nuts Sumitomo 2 Off-On 4-pin brass/tin 12 V, 20 A
Off On
B&C X O
A&D O X
off on
45°
maintained
Off two-sided 1000 no Figure 7
84828-07 25 units per box, with screws & nuts
Screw 2 Off-On 3 copper
12 Vdc, 20 A
24 Vdc, 10 A
48 Vdc, 4 A
Off On
B&C X O
A&D O X
off on
45°
maintained
Off two-sided 6896 no Figure 8
84828-08 100 units per box, with screws & nuts
84828-09 140 units per box, with screws & nuts
89850-07 25 units per box, with screws & nuts
Screw 2 Off-On 3 copper
12 Vdc, 20 A
24 Vdc, 10 A
48 Vdc, 4 A
Off On
B&B1 X X
B&3 O X
off on
45°
maintained
Off one-sided 3000 no Figure 8
89850-08 100 units per box, with screws & nuts
89947-08 100 units per box, with screws & nuts Screw 2 Off-On 6 copper
12 Vdc, 20 A
24 Vdc, 10 A
48 Vdc, 4 A
Off On
B&3 O X
B1&4 O X
off on
45°
maintained
Off two-sided 6896 no Figure 9
Table 2. Key Switch Order Guide and Specifications
1 Numbers before the dash indicate the model number; numbers following the dash indicate the packaging option. For more information on
packaging options, see Table 3.
2 When there are two adjacent closures in the circuitry options, contacts remain closed between positions.
mun-m
Start
On
mm
mun-m
Start
Of! On(1) On(2)
mama“
mooxx
moxxo
mxooo
mwmm
0"“)
7
sensing.honeywell.com
Key and Ignition Switches
Catalog
Listing1Packaging Connector Positions Functions Terminals Contacts Electrical
Rating
Circuitry2
O = Circuit Open; X = Circuit Closed
Key
Re-
move-
able
Key
Style
Key
Code
Spring-
Return
Dimen-
sions
84825-01 25 units per box, no screws, w/ nuts
Metri-Pack 2 Off-On 4 brass/tin 12 V, 20 A
Off
On
A&D O X
B&C X O
off
on
45°
maintained
Off two-sided 6896 no Figure 1
84825-02 100 units per box, no screws, w/ nuts
84825-04 140 units per box, no screws, w/ nuts
84826-01 25 units per box, no screws, w/ nuts
Metri-Pack 3 Off-On-Start (Recoil) 4 brass/tin 12 V, 20 A
Off On
Start
A&D O O X
B&C O X X
of
fstart
45°
spring return - right to center
45°
on
Off two-sided 6896 yes Figure 2
84826-02 100 units per box, no screws, w/ nuts
84826-04 140 units per box, no screws, w/ nuts
89165-01 25 units per box, no screws, w/ nuts
Metri-Pack 3 Off-On-Start (Recoil) 6 brass/tin 12 V, 20 A
Off On Start
E&F X O O
A&F O X O
C&D O X X
A&B O O X
of
fstart
45°
spring r
eturn - right to center
45°
on
Off two-sided 6896 yes Figure 3
89165-02 100 units per box, no screws, w/ nuts
50084828-04 140 units per box, no screws, w/ nuts
Metri-Pack 3 Off-On-Start (Recoil) 4 brass/tin 12 V, 20 A
Off On
Start
A&D O O X
B&C O X X
of
fstart
45°
spring return - right to center
45°
on
Off two-sided 8001 yes Figure 2
50084828-05 100 units per bag
89477-01 25 units per box, no screws, w/ nuts
Metri-Pack 4 Off-On(1)-On(2)-Start 4 brass/tin 12 V, 20 A
Off On(1) On(2) Start
A&B O X X X
A&B&D O O X X
A&B&C&D O O O X
of
f
22.5°
spring r
eturn - right to center
45°
on(1)
22.5°
start
on(2)
Off two-sided 6896 yes Figure 4
89477-04 140 units per box, no screws, w/ nuts
89680-02 100 units per box, no screws, w/ nuts Metri-Pack 3 On-Off-On 6 brass/tin 12 V, 20 A
On Off On
E&F X O O
A&F O X O
C&D O X X
A&B O O X
on
on
45°
maintained
45°
off
Off two-sided 6896 no Figure 5
89697-01 25 units per box, no screws, w/ nuts
Metri-Pack 3 Off-On(1)-On(2) 4 brass/tin 12 V, 20 A
Off On(1)
On(2)
B&C O X X
A&D O O X
of
fon(2)
45°
maintained
45°
on(1)
Off, On(1) two-sided 6896 no Figure 6
89697-02 100 units per box, no screws, w/ nuts
89951-02 100 units per box, no screws, w/ nuts Sumitomo 2 Off-On 4-pin brass/tin 12 V, 20 A
Off
On
B&C X O
A&D O X
off
on
45°
maintained
Off two-sided 1000 no Figure 7
84828-07 25 units per box, with screws & nuts
Screw 2 Off-On 3 copper
12 Vdc, 20 A
24 Vdc, 10 A
48 Vdc, 4 A
Off
On
B&C X O
A&D O X
off
on
45°
maintained
Off two-sided 6896 no Figure 8
84828-08 100 units per box, with screws & nuts
84828-09 140 units per box, with screws & nuts
89850-07 25 units per box, with screws & nuts
Screw 2 Off-On 3 copper
12 Vdc, 20 A
24 Vdc, 10 A
48 Vdc, 4 A
Off
On
B&B1 X X
B&3 O X
off
on
45°
maintained
Off one-sided 3000 no Figure 8
89850-08 100 units per box, with screws & nuts
89947-08 100 units per box, with screws & nuts Screw 2 Off-On 6 copper
12 Vdc, 20 A
24 Vdc, 10 A
48 Vdc, 4 A
Off
On
B&3 O X
B1&4 O X
off
on
45°
maintained
Off two-sided 6896 no Figure 9
8sensing.honeywell.com
Key and Ignition Switches
Table 2. Key Switch Order Guide and Specifications, continued
Catalog
Listing1Packaging Connector Positions Functions Terminals Contacts Electrical
Rating
Circuitry2
O = Circuit Open; X = Circuit Closed
Key
Re-
move-
able
Key
Style
Key
Code
Spring-
Return
Dimen-
sions
84829-02 100 units per box, no screws, w/ nuts
Screw 3 Off-On-Start (Recoil) 3 copper
12 Vdc, 20 A
24 Vdc, 10 A
48 Vdc, 4 A
Off On Start
B&B1 O X X
B&3 O O X
off start
45°
spring return - right to center
45°
on
Off two-sided 6896 yes Figure 10
84829-07 25 units per box, with screws & nuts
84829-08 100 units per box, with screws & nuts
84829-09 140 units per box, with screws & nuts
84830-02 100 units per box, no screws, w/ nuts
Screw 3 On(1)-Off-On(2) 6 copper
12 Vdc, 20 A
24 Vdc, 10 A
48 Vdc, 4 A
On(1) Off On(2)
B&1 X O O
B1&2 X O O
B&3 O O X
B1&4 O O X
on(1) on(2)
45°
maintained
45°
off
Off two-sided 6896 no Figure 11
84830-07 25 units per box, with screws & nuts
84830-08 100 units per box, with screws & nuts
84830-09 140 units per box, with screws & nuts
89476-08 100 units per box, with screws & nuts
Screw 3 On(1)-Off-On(2) 6 copper
12 Vdc, 20 A
24 Vdc, 10 A
48 Vdc, 4 A
On(1) Off On(2)
B&1 X O O
B1&2 X O O
B&3 O O X
B1&4 O O X
on(1) on(2)
45°
maintained
45°
off
Off one-sided 9901 no Figure 11
89476-09 140 units per box, with screws & nuts
89997-07 25 units per box, with screws & nuts
Screw 3 On(1)-Off-On(2) 6 copper
12 Vdc, 20 A
24 Vdc, 10 A
48 Vdc, 4 A
On(1) Off On(2)
B&1 X O O
B1&2 X O O
B&3 O O X
B1&4 O O X
on(1) on(2)
45°
maintained
45°
off
All posi-
tions
one-sided
(Ronis
455 key-
cut)
3000 no Figure 11
89997-09 140 units per box, with screws & nuts
90173-09 140 units per box, with screws & nuts Screw 3 On(1)-Off-On(2) 6 copper
12 Vdc, 20 A
24 Vdc, 10 A
48 Vdc, 4 A
On(1) Off On(2)
B&1 X O O
B1&2 X O O
B&3 O O X
B1&4 O O X
on(1) on(2)
45°
maintained
45°
off
Off
one-sided
(Ronis
455 key-
cut)
3000 no Figure 11
90220-08 100 units per box, with screws & nuts Screw 3 On(1)-Off-On(2) 6 copper
12 Vdc, 20 A
24 Vdc, 10 A
48 Vdc, 4 A
On(1) Off On(2)
B&1 X O O
B1&2 X O O
B&3 O O X
B1&4 O O X
on(1) on(2)
45°
maintained
45°
off
All posi-
tions two-sided 6896 no Figure 11
1 Numbers before the dash indicate the model number; numbers following the dash indicate the packaging option.
For more information on packaging options, see Table 3.
2 When there are two adjacent closures in the circuitry options, contacts remain closed between positions.
Table 3. Packaging Codes
Code Quantity/Packaging3Fastenings
01 25 units per box 25 mounting nuts in bag, placed in top layer of carton (no screws)
02 100 units per box 100 mounting nuts in bag, placed in top layer of carton (no screws)
04 140 units per box 140 mounting nuts in bag, placed in top layer of carton (no screws)
07 25 units per box 25 mounting nuts in a bag and the required amount of screws in a bag, placed in top layer of carton
08 100 units per box 100 mounting nuts in a bag and the required amount of screws in a bag, placed in top layer of carton
09 140 units per box 140 mounting nuts in a bag and the required amount of screws in a bag, placed in top layer of carton
10 50 units per box 50 switches individually bagged with mounting nuts and required amount of screws
3 Key switches are bulk packed in cardboard layers with dividers. Products are not individually boxed.
"M7
M0 °" 0n(1) on 0n(2)
um M“ 0n(1) Ofi 0n(2)
m, M“ 0n(1) on 0n(2)
um M“ 0n(1) Ofi 0n(2)
m, M“ 0n(1) on 0n(2)
9
sensing.honeywell.com
Key and Ignition Switches
Catalog
Listing1Packaging Connector Positions Functions Terminals Contacts Electrical
Rating
Circuitry2
O = Circuit Open; X = Circuit Closed
Key
Re-
move-
able
Key
Style
Key
Code
Spring-
Return
Dimen-
sions
84829-02 100 units per box, no screws, w/ nuts
Screw 3 Off-On-Start (Recoil) 3 copper
12 Vdc, 20 A
24 Vdc, 10 A
48 Vdc, 4 A
Off On
Start
B&B1 O X X
B&3 O O X
of
fstart
45°
spring return - right to center
45°
on
Off two-sided 6896 yes Figure 10
84829-07 25 units per box, with screws & nuts
84829-08 100 units per box, with screws & nuts
84829-09 140 units per box, with screws & nuts
84830-02 100 units per box, no screws, w/ nuts
Screw 3 On(1)-Off-On(2) 6 copper
12 Vdc, 20 A
24 Vdc, 10 A
48 Vdc, 4 A
On(1) Off On(2)
B&1 X O O
B1&2 X O O
B&3 O O X
B1&4 O O X
on(1)
on(2)
45°
maintained
45°
off
Off two-sided 6896 no Figure 11
84830-07 25 units per box, with screws & nuts
84830-08 100 units per box, with screws & nuts
84830-09 140 units per box, with screws & nuts
89476-08 100 units per box, with screws & nuts
Screw 3 On(1)-Off-On(2) 6 copper
12 Vdc, 20 A
24 Vdc, 10 A
48 Vdc, 4 A
On(1) Off On(2)
B&1 X O O
B1&2 X O O
B&3 O O X
B1&4 O O X
on(1)
on(2)
45°
maintained
45°
off
Off one-sided 9901 no Figure 11
89476-09 140 units per box, with screws & nuts
89997-07 25 units per box, with screws & nuts
Screw 3 On(1)-Off-On(2) 6 copper
12 Vdc, 20 A
24 Vdc, 10 A
48 Vdc, 4 A
On(1) Off On(2)
B&1 X O O
B1&2 X O O
B&3 O O X
B1&4 O O X
on(1)
on(2)
45°
maintained
45°
off
All posi-
tions
one-sided
(Ronis
455 key-
cut)
3000 no Figure 11
89997-09 140 units per box, with screws & nuts
90173-09 140 units per box, with screws & nuts Screw 3 On(1)-Off-On(2) 6 copper
12 Vdc, 20 A
24 Vdc, 10 A
48 Vdc, 4 A
On(1) Off On(2)
B&1 X O O
B1&2 X O O
B&3 O O X
B1&4 O O X
on(1)
on(2)
45°
maintained
45°
off
Off
one-sided
(Ronis
455 key-
cut)
3000 no Figure 11
90220-08 100 units per box, with screws & nuts Screw 3 On(1)-Off-On(2) 6 copper
12 Vdc, 20 A
24 Vdc, 10 A
48 Vdc, 4 A
On(1) Off On(2)
B&1 X O O
B1&2 X O O
B&3 O O X
B1&4 O O X
on(1)
on(2)
45°
maintained
45°
off
All posi-
tions two-sided 6896 no Figure 11
1 Numbers before the dash indicate the model number; numbers following the dash indicate the packaging option.
For more information on packaging options, see Table 3.
2 When there are two adjacent closures in the circuitry options, contacts remain closed between positions.
10 sensing.honeywell.com
Key and Ignition Switches
Figure 2. Models 84826 and 50084828 Key Switch Dimensions
Figure 3. Model 89165 Key Switch Dimensions
Figure 1. Model 84825 Key Switch Dimensions
DIMENSIONAL DRAWINGS
Terminals
Mating
connector:
Delphi/Packard Electric
280 Series, 4-Way Metri-Pack
M22 x 38,1 mm THD
[M22 x 1.5 in THD]
31,67 mm [1.247 in]
Recommended mounting
panel thickness:
3,81 mm [0.15 in] min.
6,35 mm [0.25 in] max.
Ø 40,64 mm
[Ø 1.6 in]
Front View
B&C
Off
A&D
On
45°
ABCD
Ø 40,64 mm
[Ø 1.6 in]
11,11 mm
[0.44 in]
25,4 mm
[1.0 in]
12,7 mm
[0.5 in]
(4) Terminals:
2,8 mm x 0,83 mm
[0.11 in x 0.03 in]
Mating
connector:
Delphi/Packard Electric
280 Series, 4-Way Metri-Pack
M22 x 38,1 mm THD
[M22 x 1.5 in THD]
31,67 mm [1.247 in]
Recommended mounting
panel thickness:
3,81 mm [0.15 in] min.
6,35 mm [0.25 in] max.
Ø 40,64 mm
[Ø 1.6 in]
Front View
B&C
On
B&C
A&D
Start
45°
45°
Off
12,7 mm
[0.5 in]
Terminals
ABCD
Ø 40,64 mm
[Ø 1.6 in]
11,11 mm
[0.44 in]
25,4 mm
[1.0 in]
(4) Terminals:
2,8 mm x 0,83 mm
[0.11 in x 0.03 in]
Terminals
Mating connector:
Delphi/Packard Electric
280 Series,
6-Way Metri-Pack
31,67 mm [1.247 in] Recommended mounting
panel thickness:
3,81 mm [0.15 in] min.
6,35 mm [0.25 in] max.
Ø 40,64 mm
[Ø 1.6 in]
Front View
C&D
A&F
On
A&B
C&D
Start
45°
A
BCD
45°
F&E
Off
E
F
Ø 40,64 mm
[Ø 1.6 in]
11,11 mm
[0.44 in]
34,9 mm
[1.38 in]
17,5 mm
[0.69 in]
(6) Terminals:
2,8 mm x 0,83 mm
[0.11 in x 0.03 in]
11
sensing.honeywell.com
Key and Ignition Switches
Figure 4. Model 89477 Key Switch Dimensions
Figure 5. Model 89680 Key Switch Dimensions
Terminals
Mating
connector:
Delphi/Packard Electric
280 Series, 4-Way Metri-Pack
M22 x 38,1 mm THD
[M22 x 1.5 in THD]
31,67 mm [1.247 in]
Recommended mounting
panel thickness:
3,81 mm [0.15 in] min.
6,35 mm [0.25 in] max.
Ø 40,64 mm
[Ø 1.6 in]
Front View
A&B
On(1)
A,B,
C&D
Start
22.5°
A
BC
D
45°
Off 22.5°
A,B&D
On (2)
Mating connector:
Delphi/Packard
Electric 280 Series,
6-Way Metri-Pack 31,67 mm [1.247 in]
Recommended mounting
panel thickness:
3,81 mm [0.15 in] min.
6,35 mm [0.25 in] max.
Ø 40,64 mm
[Ø 1.6 in]
Front View
C&D
A&F
Off
A&B
C&D
On
45°
45°
F&E
On
17,5 mm
[0.69 in]
Terminals
A
BCDE
F
Ø 40,64 mm
[Ø 1.6 in]
11,11 mm
[0.44 in]
34,9 mm
[1.38 in]
(6) Terminals:
2,8 mm x 0,83 mm
[0.11 in x 0.03 in]
Figure 6. Model 89697 Key Switch Dimensions
Mating connector:
Delphi/Packard Electric
280 Series, 4-Way Metri-Pack
M22 x 38,1 mm THD
[M22 x 1.5 in THD]
31,67 mm [1.247 in]
Recommended mounting
panel thickness:
3,81 mm [0.15 in] min.
6,35 mm [0.25 in] max.
Ø 40,64 mm
[Ø 1.6 in]
Front View
B&C
On(1)
B&C
A&D
On(2)
45°45°
Off
12,7 mm
[0.5 in]
Terminals
ABCD
Ø 40,64 mm
[Ø 1.6 in]
11,11 mm
[0.44 in]
25,4 mm
[1.0 in]
(4) Terminals:
2,8 mm x 0,83 mm
[0.11 in x 0.03 in]
m [ms \ocahon
am“
39,38 mm [I 57 m]
Terminals
12 sensing.honeywell.com
Key and Ignition Switches
Figure 8. Models 84828 and 89850 Key Switch Dimensions
Figure 9. Model 89947 Key Switch Dimensions
Figure 7. Model 89951 Key Switch Dimensions
Terminals
Mating
connector: Sumitomo
M22 x 38,1 mm THD
[M22 x 1.5 in THD]
2,28 mm [0.09 in] Recommended mounting
panel thickness:
3,81 mm [0.15 in] min.
6,35 mm [0.25 in] max.
Front View
B&C
Off
A&D
On
45°
AB
CD
Ø 40,64 mm
[Ø 1.6 in]
3,55 mm [0.14 in]
5,33 mm [0.21 in]
6,09 mm [0.24 in]
0,64 mm [0.025 in]
16,26 mm
[0.64 in]
5,33 mm [0.21 in]
Four-digit key code
stamped on keys
in this location
Drain holes:
3 X Ø 2,54 mm
[3 X Ø 0.10 in]
120° apart
Terminal array seal
13,72 mm
[0.54 in]
51,56 mm
[2.03 in]
32,51 mm
[1.28 in]
14,48 mm
[0.57 in]
Terminals
40,64 mm [1.60 in]
Terminals accept
#8-32 x .25 screws
Ø 40,64 mm
[Ø 1.6 in]
Front View
B&B1
Off
B, B1&3
On
45°
Terminals
39,88 mm [1.57 in]
Terminals
accept
#8-32 x
0.25 screws
Front View
Off B&3
B1&4
On
45°
Ø 40,64 mm
[Ø 1.6 in]
13
sensing.honeywell.com
Key and Ignition Switches
Figure 10. Model 84829 Key Switch Dimensions
Figure 11. Models 84830, 89476, 89997, 90173, 90220 Key Switch Dimensions
40,64 mm [1.60 in]
Terminals accept
#8-32 x .25 screws
Front View
B&B1
On
B, B1&3
Start
45° 45°
Off
Terminals
Ø 40,64 mm
[Ø 1.6 in]
Terminals
40,64 mm [1.60 in]
Terminals
accept
#8-32 x
0.25 screws
Ø 40,64 mm
[Ø 1.6 in]
Front View
B&1
B1&2
On(1)
B&3
B1&4
On(2)
45° 45°
Off
Figure 12. Mounting Hole Cutout
Dimensions
Figure 13. Mounting Nut Dimensions Figure 14. Screw Dimensions
Recommended Mounting Hole
Recommended mounting panel thickness:
3,81 mm [0.15 in] min.
6,35 mm [0.25 in] max.
Ø 5,59 mm
[Ø 0.22 in]
Ø 22,35 mm [Ø 0.88 in]
21,84 mm [0.86 in]
13,71 mm
[0.54 in]
25,4 mm
[1.0 in]
Mounting Nut (Part number 81942)
Torque to 0.576 Kg-m [50 in-lb] max.
Philips Screw (Part number 3630)
#8-32 x 0.25 screw
Torque to 10 in-lb ±1 in-lb max.
6,35 mm
[0.25 in]

14 sensing.honeywell.com
Key and Ignition Switches
ADDITIONAL INFORMATION
The following associated literature is available on the Honeywell web
site at sensing.honeywell.com:
• Product installation instructions
• Product range guide
• Product line guide
• Product application-specific information
– Application note: Sensors and switches in front loaders
– Application note: Sensors and switches in mobile cranes
WARNING
PERSONAL INJURY
DO NOT USE these products as safety or emergency stop
devices or in any other application where failure of the product
could result in personal injury.
Failure to comply with these instructions could result in
death or serious injury.
WARNING
MISUSE OF DOCUMENTATION
• The information presented in this product sheet is for
reference only. Do not use this document as a product
installation guide.
• Complete installation, operation, and maintenance
information is provided in the instructions supplied with
each product.
Failure to comply with these instructions could result in
death or serious injury.
WARRANTY/REMEDY
Honeywell warrants goods of its manufacture as being free of
defective materials and faulty workmanship. Honeywell’s standard
product warranty applies unless agreed to otherwise by Honeywell
in writing; please refer to your order acknowledgement or consult
your local sales office for specific warranty details. If warranted
goods are returned to Honeywell during the period of coverage,
Honeywell will repair or replace, at its option, without charge those
items it finds defective. The foregoing is buyer’s sole remedy
and is in lieu of all other warranties, expressed or implied,
including those of merchantability and fitness for a particu-
lar purpose. In no event shall Honeywell be liable for conse-
quential, special, or indirect damages.
While we provide application assistance personally, through our
literature and the Honeywell website, it is up to the customer to
determine the suitability of the product in the application.
Specifications may change without notice. The information we
supply is believed to be accurate and reliable as of this printing.
However, we assume no responsibility for its use.
84825-01
84825-02
84825-04
84826-01
84826-02
84826-04
89165-01
89165-02
50084828-04
50084828-05
89477-01
89477-04
This datasheet supports the following key and ignition switches:
89680-02
89697-01
89697-02
89951-02
84828-07
84828-08
84828-09
89850-07
89850-08
89947-08
84829-02
84829-07
84829-08
84829-09
84830-02
84830-07
84830-08
84830-09
89476-08
89476-09
89997-07
89997-09
90173-09
90220-08
Honeywell
006184-1-EN IL50 GLO
January 2015
Copyright © 2015 Honeywell International Inc. All rights reserved.
Sensing and Control
Honeywell
1985 Douglas Drive North
Golden Valley, MN 55422
honeywell.com
Find out more
Honeywell serves its customers
through a worldwide network
of sales offices, representatives
and distributors. For application
assistance, current specifications,
pricing or name of the nearest
Authorized Distributor, contact
your local sales office.
To learn more about Honeywell’s
sensing and control products,
call +1-815-235-6847 or
1-800-537-6945,
visit sensing.honeywell.com, or
e-mail inquiries to
info.sc@honeywell.com
Products related to this Datasheet
SWITCH KEYLOCK 3POS DPDT 20A 12V
SWITCH KEYLOCK 3POS SPDT 20A 12V
SWITCH KEYLOCK 2POS SPST 20A 12V
SWITCH KEYLOCK 2POS SPST 20A 12V
SWITCH KEYLOCK 3POS SPDT 20A 12V
SWITCH KEYLOCK 3POS SPDT 20A 12V
SWITCH KEYLOCK 3POS SPDT 20A 12V
SWITCH KEYLOCK 2POS SPST 20A 12V
SWITCH KEYLOCK 3POS SPST 20A 12V