240C Resistance Decade Box Datasheet by Honeywell Sensing and Productivity Solutions
View All Related Products | Download PDF Datasheet
Model NDL’
Power Resistor Decade Box
Description
The 240C is a must in electronic and electrical
work when dealing with known or unknown
resistances...selected or determined under active
operational conditions.
The Power Resistor Decade Box provides a power
resistor for any required ohmage from 1 to 999.999
ohms in 1 ohm increments. The ohmage is selected
or detenmned by six front panel dials. and the value
is read directlyein sequence—from the dials, thereby
simplifying the selection of known or unknown
resistances for use in working circuits.
Bench-top design. Model 240C has been standard
equipment in laboratories, engineering departments.
plants. for mnintennnce and service personnel, schools
and other users requiring accurate resistance
determination under load Conditions.
Features
sI’Iovides any ohmugc value, in 1-011»: increments,
from I to 999,999 ohms.
-Duermr‘nes known or unknown resistance values by
simply dialing.
-Puwer ratings to 225 watts maximum at 1000 volts
maximum.
tsr: decades for quick setting and direct readout.
'Used in actual circuits and under “live” conditions.
-Two sets of terminaLt taking banana-plug, spade-lug
or plain wire connections.
Model 24 ecade Box Electrical Specifications
Resistance Range
)9 to 9999999 in 1!} increments; no opcn circuit
between steps. six dials, respectively x71. x710.x7100.
x. 1K, X. 10K and X-lOOK, total up any ohmage within
range. Positive detent action clicks in and holds each
knob at the selected setting.
Resistance Tolerance
Decade No.1: :5%
Decade No.2: i2%
Decade No.3‘ 12%
Decade No.4 12%
Decade No.5. 12%
Decade No.6: 12%
Power Rating
Dissipates up to 225 watts maximum or 1000 volts DC
or 660 volts AC. maximum per decade. Grilled bottom.
plus louvered sides and top provtde adequate ventilation.
Glass insulated wire withstands elevated temperatures.
Baffle plate protects the switch assembly from heat.
Maximum Current Ratings
Decade No.1: 5.0 amp
Decade No.2 1.5 amp
Decade No.3: 0.5 amp
Decade No.4' 0.15 amp
Decade Nn 005 amp
Decade No.6: 0.005 amp
Resislona’ Elements
Clarostat Power Resistors are used throughout. These
components are wire-wound power resistors on ceramic
tubes and vitreous coated. providing the most rugged.
long»lasting. troublerfree power resistor available. The
resistors are mounted in rigid metal supports.
Finn l
Model 24°C
Mndel 2406 Repair Parls LlSl Model 2406 How Tu Order
Part No Descripn‘un 240C = Part Number
01206301 Mounting Bracket
01209701 Dial Panel
01266401 Binding P051 (Redl
01266402 Binding P051 (Black)
01270601 lOrPosilion Rotary Switch
01522401 Decade Box Chassis
01522501 Decade Box Cover
01615101 Pointer Knob
25238201 Resislor Bank Assembly (Range 1)
25238202 Resil or Bank Assembly (Range 2)
25238203 Resistor Bank Assembly (Range 3)
25238204 Resistor Bank Assembly (Range 4)
25238205 Resistor Bank Assembly (Range 5)
25238206 Resistor Bank Assembly (Range 6}
Norm
Swilrh ram) shnwn in cxlreme coumer-clackwise
paxilionfar 22m resisram'c
2nd & 3rd 566110" rotors break (nu/act lie/are I :1
sectilm romr: make: it: roman.
Conmrl I'acloryfar pricing and delxvery ofrepmr par”.
‘82
Products related to this Datasheet
RESISTANCE DECADE BOX