MICRONAS
 
 
HAL 15xy Nov/2018
PRODUCT INFORMATION
HAL 15xy
First ISO 26262 Compliant Low-Power Hall Switch
The HAL 15xy  family consists of different 
Hall switches containing a temperature-
compensated Hall plate with active offset 
compensation and comparator, available 
optionally with open-drain or current output.
As global Hall switch supplier with long-term 
experience since 1993, 1.5 billion shipped 
automotive switches and leading expertise 
in high-quality Hall-effect sensor solutions, 
TDK-Micronas expands its switch portfolio 
with the new HAL 15xy family. 
All CMOS wafer processing is done in 
TDK-Micronas’ facilities in Freiburg 
(Germany) to ensure best quality control 
and highest flexibility.
As improved successor of the well-known 
HAL 5xy family, the HAL 15xy is available 
as 3-wire version with short-circuit pro-
tected open-drain output and 2-wire version 
with current output. HAL 15xy is available in 
the smallest SOT23 as well as TO92UA 
package and provides lowest power con-
sumption, fast response times, and special 
safety features like a unique power-on self-
test for greater customer benefit at an 
excellent price-performance ratio.
With different switching-point versions, the 
HAL 15xy switch family serves a broad vari-
ety of automotive and industrial applications 
under harsh temperature conditions.
HAL 15xy fulfills the latest quality and 
functional safety standards as AEC-Q100 
qualified and ISO 26262 ASIL ready device, 
enabling our customers to target even the 
most safety-critical applications.
Features
◆Sampling and output refresh time of 2 s
◆3-wire version with a short-circuit pro-
tected open-drain output 
◆2-wire version with current output 
◆Low current consumption of typ. 1.6 mA
◆Wide supply voltage operation from 
2.7 V to 24 V
◆Overvoltage protection capability
up to 40 V
◆Available in the small SOT23 and 
TO92UA package
◆High HBM ESD performance
of up to 8 kV
◆Reverse-voltage protection at supply pin
◆Operating with static and dynamic mag-
netic fields up to 12 kHz with low output 
jitter. Customized versions are possible 
up to 93 kHz.
◆AEC-Q100 qualification
◆ASIL A ready device (SPFM 60%)
◆Additional diagnostic features e.g.:
– Power on self-test (signal path test 
and wire-break detection)
– Monitoring of internal bias and
current levels
– Overtemperature protection 
– Output current limitation
– Defined fail safe state
◆Wide junction temperature range from 
40 °C to 170 °C, specially designed for 
operation in harsh environments 
◆High robustness of magnetic character-
istics against mechanical stress
◆Broad portfolio of temperature-compen-
sated constant switching points
O
as. MICRONAS
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
www mxcronamom
PRODUCT INFORMATION
HAL 15xy Nov/2018
All information and data contained in this product information are without any commitment, are not to be consid-
ered as an offer for conclusion of a contract, nor shall they be construed as to create any liability. Product or 
development sample availability and delivery are exclusively subject to our respective order confirmation form. By 
this publication, TDK-Micronas GmbH does not assume responsibility for patent infringements or other rights of 
third parties which may result from its use.
TDK-Micronas GmbH Hans-Bunte-Strasse 19D-79108 Freiburg (Germany)P.O. Box 840D-79008 Freiburg (Germany)
Tel. +49-761-517-0Fax +49-761-517-2174www.micronas.com
No part of this publication may be reproduced, photo-
copied, stored on a retrieval system, or transmitted 
without the express written consent of 
TDK-Micronas GmbH.
Edition Nov. 8, 2018; Order No. PI000148_005EN
Major Applications
Our new switch family HAL 15xy is the 
optimal system solution for key applications 
such as:
◆Position detection e.g. for seat belt and 
gear shift
◆Index counting e.g. for window lift
◆Brushless DC motor commutation e.g. 
for pumps and fans
System Architecture
HAL 15xy sensors are monolithic integrated 
circuits which switch in response to mag-
netic fields. If a magnetic field with flux lines 
perpendicular to the sensitive area is 
applied to the sensor, the biased Hall plate 
forces a Hall voltage proportional to this 
field. The Hall voltage is compared with the 
actual threshold level in the comparator. If 
the magnetic field exceeds the threshold 
levels, the output stage (open drain output 
for 3-wire devices or current source for 
2-wire devices) is switched to the appropri-
ate state.
The built-in hysteresis eliminates oscillation 
and provides switching behavior of the out-
put without toggling. Magnetic offset caused 
by mechanical stress is compensated by 
using the “switching offset compensation 
technique”.
The device is able to withstand a maximum 
supply voltage of 24 V for unlimited time 
and features overvoltage capability up to 
40 V load dump.
Fig. 1: Block diagram of the HAL 15xy
Reverse
Voltage &
ESD
Protection
Te m p e ra t ure
Dependent
Bias
Switch Point
& 
Hysteresis
Control
Hall Plate
Filter
Comparator
VSUP
Overtemperature
Functional
Safety
Features
GND
OUT
Protection
Current
Source
(2-wire
version)
Output
(3-wire
version)
Available Types and Behavior
Version Type Switching
Behavior
Switching Points (typ.)
BON [mT] BOFF [mT]
Temp. 
Coefficient
[ppm/K]
2-Wire
ISUPlow
[mA]
Pre-
decessor
3-wire HAL1501 bipolar 0.4 –0.4 0 – HAL501
HAL1502 latching 2.5 –2.5 –1000 – HAL502
HAL1503 unipolar 5.5 3.7 –1000 – HAL506
HAL1504 latching 7.6 –7.6 –1200 – HAL503
HAL1505 latching 13.5 –13.5 –1200 – HAL505
HAL1506 unipolar 18.9 17.3 –1200 – HAL508
HAL1507 unipolar    28.2 23.9 –300 – HAL509
HAL1508 unipolar    –5.5 –3.7 –1000 – HAL549
HAL1509 unipolar inverted 3.7 5.5 –1000 – HAL516
HAL1510 unipolar 12 7 –1200 – HAL504
2-wire HAL1561 latching 4 –4 0 5 to 7 HAL575
HAL1562 latching 12 –12 0 5 to 7 HAL579
HAL1563 unipolar inverted 7.6 9.4 0 5 to 7 HAL584
HAL1564 unipolar inverted 4.1 6 –1000 2 to 5 HAL566
HAL1565 unipolar 6 4.1 –1000 2 to 5 HAL556
HAL1566 unipolar 9.4 7.6 0 5 to 7 HAL574
Products related to this Datasheet
MAGNETIC SWITCH UNIPOLAR TO92-3
        
    MAGNETIC SWITCH LATCH TO92-3
        
    MAGNETIC SWITCH UNIPOLAR TO92-3
        
    MAGNETIC SWITCH UNIPOLAR TO92UA
        
    MAGNETIC SWITCH UNIPOL SOT89B-1
        
    MAGNETIC SWITCH LATCH SOT89B-1
        
    MAGNETIC SWITCH LATCH TO92UA
        
    MAGNETIC SWITCH BIPOLAR SOT89B-1
        
    MAGNETIC SWITCH LATCH SOT89B-1
        
    MAGNETIC SWITCH UNIPOL SOT89B-1
        
    MAGNETIC SWITCH BIPOLAR TO92UA-1
        
    MAGNETIC SWITCH BIPOLAR SOT89B-1
        
    MAGNETIC SWITCH LATCH SOT89B-1
        
    MAGNETIC SWITCH UNIPOL SOT89B-1
        
    MAGNETIC SWITCH BIPOLAR TO92UA-1
        
    MAGNETIC SWITCH LATCH TO92UA
        
    MAGNETIC SWITCH UNIPOLAR TO92UA
        
    MAGNETIC SWITCH BIPOLAR SOT89B-1
        
    MAGNETIC SWITCH LATCH SOT89B-1
        
    MAGNETIC SWITCH UNIPOL SOT89B-1
        
    MAGNETIC SWITCH UNIPOL TO92UA-1
        
    MAGNETIC SWITCH LATCH SOT89B-1
        
    MAGNETIC SWITCH UNIPOL SOT89B-1
        
    MAGNETIC SWITCH UNIPOL SOT89B-1
        
    SOT-89B
        
    TO92-UA
        
    SOT-89B
        
    TO92-UA
        
    SOT-89B
        
    TO92-UA