ESD Safe SoftFinish Cushion Grip Screwdrivers Datasheet by Wiha

View All Related Products | Download PDF Datasheet
‘ma 6 Index www.wihatools.com For working on static SeHSiHVe components Dissipative material Offers protection against electrostatic discharge HA oflFinish cushion grip handle CVM steel hardened, hard chrome Finish DIN EN 61340541813405 a: DIN EN 61340-5-1/61340-5-2 Round blader nigh ailoy CVM steei‘ hardened, hard chromed Oifers protection against electrostatic I010 :- =- 2: Grip Screwdrive - Sal 5 Pcs. ESD Sale Slaned at Phillips (0 «0:- 9 1i I} 6 : ESD Safe ‘I‘onx' Screwdriver, wim wina-SonFinisn' Hand O=—=-1.1.—_-—_-m— O:- O 1i I}
www.wihatools.com
Wiha Quality Tools
Germany
71
DIN EN 61340-5-1/ 61340-5-2
SoftFinish cushion
grip handle
CVM steel hardened,
hard chrome Finish
For working on static
sensitive components
Dissipative material
Offers protection against
electrostatic discharge
Wiha ESD Safe SoftFinish Cushion Grip Screwdrivers
ESD Safe Slotted Screwdrivers, With Wiha-SoftFinish®Handle
DIN EN 61340-5-1/61340-5-2 Round blade, high alloy CVM steel,
hardened, hard chromed. Offers protection against electrostatic
discharge. Dissipative SoftFinish®cushion grip handle,
multi-component, ESD Safe (106-109Ohm).
302
Item
No. mm Inch mm Inch mm Inch mm Inch lbs. pkg.
302 40* 2.5 .098 75 3.0 0.4 .016 175 7.0 .06 10
302 42* 3.0 .118 100 3.9 0.5 .020 204 8.0 .06 10
302 44* 4.0 .157 100 3.9 0.8 .031 211 8.3 .11 10
302 46* 5.5 .216 125 5.0 1.0 .039 236 9.3 .15 10
302 48 6.5 .255 150 5.9 1.2 .047 268 10.6 .22 10
*Cabinet Tips
ESD Safe Phillips Screwdriver, With Wiha-SoftFinish®Handle
DIN EN 61340-5-1/61340-5-2 Round blade, high alloy CVM steel,
hardened, hard chromed. Offers protection against electrostatic
discharge. Dissipative SoftFinish®cushion grip handle,
multi-component, ESD Safe (106-109Ohm).
311
Item
No. Size mm Inch mm Inch mm Inch lbs. pkg.
311 50 0 60 2.4 3.0 1/8 164 6.5 .06 10
311 51 1 80 3.1 4.5 3/16 191 7.5 .11 10
311 52 2 100 3.9 6.0 1/4 218 8.6 .20 10
ESD Safe Screwdriver, With Wiha-SoftFinish®Handle
DIN EN 61340-5-1/61340-5-2 Round blade, high alloy CVM steel,
hardened, hard chromed. Offers protection against electrostatic
discharge. Dissipative SoftFinish®cushion grip handle, multi-
component, ESD Safe (106-109Ohm).
Item
No. Size mm Inch mm Inch mm Inch lbs. pkg.
362 60 T3 60 2.4 3.5 .139 164 6.5 .06 10
362 04 T4 60 2.4 3.5 .139 164 6.5 .06 10
362 00 T5 60 2.4 3.5 .139 164 6.5 .06 10
362 06 T6 60 2.4 3.5 .139 164 6.5 .06 10
362 08 T8 60 2.4 3.5 .139 164 6.5 .06 10
362 09 T9 60 2.4 4.0 .157 171 6.7 .10 10
362 18 T10 80 3.1 4.0 .157 191 7.5 .11 10
362 19 T15 80 3.1 4.0 .157 191 7.5 .11 10
362 24 T20 100 3.9 4.0 .157 211 8.3 .11 10
362
Set 6 Pcs. ESD Safe Slotted & Phillips
DIN EN 61340-5-1/61340-5-2 Round blade, high alloy CVM steel,
hardened, hard chromed. Dissipative SoftFinish®cushion grip handle,
multi-component, ESD Safe (106-109Ohm).
Item
No. mm Inch mm Size mm lbs.
302 92 302 42* 3.0 .118 100 311 50 0 60 .96
302 44* 4.0 .157 100 311 51 1 80
302 46* 5.5 .216 125 311 52 2 100
*Cabinet Tips
302 92
Set 6 Pcs. ESD Safe Screwdrivers
Round blade high alloy chrome-vanadium-molybdenum steel,
hardened, Hard chrome finish with Wiha-Chromtop satin grip tips.
Molded on SoftFinish®cushion grip handle, multi-component.
Item
No. Size mm Size mm lbs.
362 89 362 06 T6 60 362 18 T10 80 .81
362 08 T8 60 362 19 T15 80
362 09 T9 60 362 24 T20 100
362 89
D
D
D
D
Go To
Image Index
Go To
Numerical Index
I
N
D
E
X
SHOP
SHOP
SHOP
SHOP
SHOP
PREVIOUS NEXT

Products related to this Datasheet

SCREWDRIVER SLOT 0.5X3MM 8.03"
SCREWDRIVER TORX T6 6.5"
SCREWDRIVER TORX T9 6.73"
SCREWDRIVER TORX T20 8.31"
SCREWDRIVER TORX T8 6.5"
SCREWDRIVER PHILLIPS #1 7.52"
SCREWDRIVER TORX T15 7.52"
SCREWDRIVER SLOT 0.8X4MM 8.31"
SCREWDRIVER TORX T10 7.52"
SCREWDRIVER PHILLIPS #0 6.5"
SCREWDRIVER SET PHIL/SLOT 6PC
SCREWDRIVER TORX T5 6.5"
SCREWDRIVER TORX T4 6.5"
SCREWDRIVER PHILLIPS #2 8.58"
SCREWDRIVER SLOT 0.4X2.5MM 6.89"
SCREWDRIVER SLOTTED 1X5.5MM 9.3"
SCREWDRIVR SLOT 1.2X6.5MM 10.55"