LJLI
In
   
Fre enc Ran e:
0 {Min Tem ralure:
Slum eTem rature:
Overall Fr enc Stabili *:
See 0 lions
See 0 ions
15F
2-0 lSpF; T:25°C
2.0 . 20%/80%*VDD
S mme : 55 le/ZVdd
Sta Time: . 3.0
Disable Time: 100
Disable Standrb Current: "m m" 1
"1" (V1H20.75*vdd) or Open: Oscillalion
"0" VIHASFLM
APPLICATIONS:
FEATURES:
 MEMS CLOCK OSCILLATOR
• CCD Clock for VTR Camera
• Equipment Connected to PCs
• Low Profile Equipment
• Lower Cost Crystal Oscillator Replacement
• Computers and Peripherals
• Portable Electronics (MP3 Players, Games)
• Consumer Electronics such as TV’s, DVR’s, etc.
• Vibrant, Shock-Prone & Humid Environments for Industrial Equipment
• Demanding Military & Automotive Electronics
Life Siz e
5.0 x 3.2 x 0.8 5 mm
STANDARD SPECIFICATIONS:
ASFLM
• Low Power Consumption <10mA
• Low Stand by Current <1uA
• Exceptional Stability Over Temp. at 40 to +85°C
• Available over Extended Temp Range
• Low Cost-Compact QFN Plastic Packaging
• Compact Package design
Absolute Maximum Ratings 
Parameters  Minimum Typical Maximum  Units  Notes 
 zHM 051 ----- 0.1 :egnaR ycneuqerF
Operating Temperature:  0  -----  +70 °C  See options 
 C°051+ -----55- :erutarepmeT egarotS
Overall Frequency Stability*:  -100 -----  +100 ppm  See options 
 snoitpo eeS V3.3+ ~ 8.1+ :)ddV( egatloV ylppuS
Supply Current 
 (no load): 
1.0 to 39.9999MHz  -----  3  10 
mA 
No load 
RL=∞ 
T=25°C 
40.0 to 79.9999MHz -----  4  10 
80.0 to 124.9999MHz -----  5  10 
125.0 to 150MHz -----  6  10 
Output Voltage:  VOH  0.8*Vd
d
  -----  ----- 
V  15pF 
VOL  -----  -----  0.2*Vd
d
Rise Time: 
Fall Time: 
Tr  -----  1.3  2.0 
ns 
15pF; T=25°C 
20%/80%*VDD 
Tf  -----  1.3  2.0 
k01 / xam Fp51 :daoL tuptuO Ω min.  pF  See options 
 ddV2/1@ % 55 ----- 54 :yrtemmyS
 sm 0.3 5.1 ----- :emiT putratS
 sn 001 02 ----- :emiT elbasiD
Disable Stand-by Current:  -----  -----  1  uA 
Tri-state Function (Stand-by) :  "1" (VIH≥0.75*Vdd) or Open: Oscillation 
"0" (VIH<0.25*Vdd) : Hi Z  V 
 zHM001=F sp ----- 59 ----- :rettij elcyc ot elcyC
 raey tsriF mpp0.5+ -----0.5- :gnigA
Item Minimum Maximum Unit Condition
Supply Voltage  -0.3 +4.0 V 
Input Voltage  -0.3 Vdd+0.3  V 
Junction Temp.  -----  +150 °C 
Soldering Temp.  -----  +260 °C  40sec max 
ESD 
   HBM 
 MM 
  CDM 
2,000 
200 
500 
V 
Pb 
 RoHS/RoHS II Compliant 
LLC
ABRACON IS 
ISO9001-2015 
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669 
Phone: 512-371-6159 | Fax: 512-351-8858 
For terms and conditions of sales, please visit: www.abracon.com
REVISED: 12.6.2018
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
 
. . Blmkljzpcs/me
2; 33 i “V e.g. 14.3181 MHz Blank: 0°C ~ +7o°C Blank- i100mm T; 1,000pcs / ml
3: 2.5 i 0.2V (Mmmum 4 ‘1 E= 40°C ~ ”0°C R: ”SPF” T3: 3,000pcs / reel
after decimal) L: .4o°c ~ +85°C C: i50ppm
4: 1.8 i 0.15v .
* Fm- Qulck mm-amund program
5: 2.8 i 0.2V
 
 
 
W
{JD
H
Blank: 72pcs / Tube
,ooopcs / reel
T3: 3,000pcs / reel
 
 
 
 
 
 
 
 
 
 
 
EABRACONZ
 
 
 
 
| 
PART NUMBER FOR PROGRAMMED ORDER S
||||||||| | | | | | | 
ASFLM
Life Siz e
5.0 x 3.2 x 0.8 5 mm
ASFLM
Pb 
 RoHS/RoHS II Compliant 
* For Quick turn-around programmable orders < 1000pcs:
Due to the immediate availability of stock and the qty of the
order, the parts may be delivered as BULK: Cut Tape, Loose
parts in Antistatic Bag or in Tube(s). The MOQ per the series
will still apply for Tube packaging.
Programmed Orders (Quantity > 1,000pcs) 
ASFLM     - MHz -         -       
Un-Programmed Orders (Quantity < 1,000pcs) 
Blank un-programmed oscillators are available for quick turn engineering requirements. Please call ABRACON for more 
information.
ASFLM - BLANK -         -       
Frequency in MHz 
e.g. 14.3181 MHz
(Maximum 4 digits 
after decimal) 
Supply Voltage 
1: 3.0 ± 0.3V 
2:  3.3 ± 0.3V 
3:  2.5 ± 0.2V 
4:  1.8 ± 0.15V 
5:  2.8 ± 0.2V 
Overall Freq. Stability 
Blank: ±100ppm 
R: ±25ppm 
C: ±50ppm 
Operating Temp. 
Blank: 0°C ~ +70°C 
E: -20°C ~ +70°C 
L: -40°C ~ +85°C 
Packaging 
Blank*: 72pcs / Tube 
T:  1,000pcs / reel 
T3:  3,000pcs / reel 
Operating Temp. 
Freq. Stability
EC: ± 50 ppm / -20°C to +70°C 
ER: ± 25 ppm / -20°C to +70°C 
LC: ± 50 ppm / -40°C to +85°C 
LR: ± 25 ppm / -40°C to +85°C 
Packaging 
Blank: 72pcs / Tube 
T:  1,000pcs / reel 
T3:  3,000pcs / reel 
 MEMS CLOCK OSCILLATOR
LLC
ABRACON IS 
ISO9001-2015 
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669 
Phone: 512-371-6159 | Fax: 512-351-8858 
For terms and conditions of sales, please visit: www.abracon.com
REVISED: 12.6.2018
 
      
® i
 
 
 
 
 
 
 
 
 
  
 
 
 
 
 
 
1.1 [0.0431
)> 0L [NE DRA\ 'ING
5:0 10 [0 197:0 004] 2 54[0100] Recommended Land Pattern
#4 #:1 i #:1 #4 i 2 2 [
2 ‘| [0 03:1] 7 2.54 [0.100]
- 1<—~1 0‘="" [fl="" 1:104]="" d="" 2="" {o="" 008]="" 1.210.047]="" .,="" m,="" 7.="" —~1«—fi="" 1="" iii="" if="" i="" .="" -="" ii="" 1="" 1="" #1="" #2="" #2="" #1="" ‘="" 1="" 32:010l012610="" 004]="" 12m="" 047]="" i1,,l;l,,,,l;l,i="">—~1><—> i
o 9 [o 0351 0-1 [0-0041 ‘H‘
1.210.047]
No Pin Terminal
2 GND
‘ ‘ 3 Output
0 55,0 05 [0 033,0 0112] a VDD
 
 
 
 
 
 
 
>—
 
 
“55:12.5
11520.1
0.130405 -“—— 1
Eli;
4 2
1* . .
14"):an 50 MI"
T-IM- rzznwo (PULL) DIRECTION
“sum/70.0
1.75:0.1
05:12.05 .u. i
FEEDING (PULL) nmzcrmN
 
 
 
 
 
 
 
  
 
 
 
  
  
 
 
 
 
 
 
 
 
 
 
 
104‘]
Hose 6' ‘4 Sec I‘—
6“
A a «r
E: 2175‘: 9, 611150 ‘5
u 200 c Sec w
‘.=: *_ R )1 131’
m ’b E UW
2 150°C 9“ mm" ‘2
E 0 Sec
3 .3?
Preheat Cool
25"c .
3 min max Time
 
Ramp-Up Rate (200°C to Peak Temp)
3'C/Sec Max.
 
 
 
 
 
 
 
i_ Preheat Time 150'C to 200°C 60-180 Sec
E Time maintained above 217°C 60-150 Sec
“E Peak Temperature 2557260°C
J Time within 5"C of actual Peak 20740 Sec
' Ramp—Down Rate 6'C/Sec Max.
 
MW A My.“ WW
 
 
 
Tlme 25"C to Peak Temperature
8 mln Max.
 
 
 
 
 
 
 
 
 
 
—>Tape and reel 1,000pcs/reel
TAPE & REEL: 
Dimensions: mm
(Left blank if standard)
OUTLINE DRAWING:
Note: Recommend using an approximately
0.01uF bypass capacitor between PIN 2 and 4. 
REFLOW PROFILE:
Tape 1:
Tape 2:
Tube: 72 pcs/tube
Unit orientation in tube:
Need a test socket for the ASFLM Series? To view  
compatible  PRECISION TEST & BURN-IN SOCKETS
for these parts,  click here. P/N: AXS-5032-04-07
|||||||| | | | | | | | 
ASFLM
Life Siz e
5.0 x 3.2 x 0.8 5 mm
ASFLM
AV L
 ATTENTION:  Abracon LLC’s products are COTS – Commercial-Off-The-Shelf products; suitable for 
Commercial, Industrial and, where designated, Automotive Applications. Abracon’s products are not specifically 
designed for Military, Aviation, Aerospace, Life-dependent Medical applications or any application requiring 
high reliability where component failure could result in loss of life and/or property. For applications requiring 
high reliability and/or presenting an extreme operating environment, written consent and authorization from 
Abracon LLC is required. Please contact Abracon LLC for more information.
Pb 
 RoHS/RoHS II Compliant 
 MEMS CLOCK OSCILLATOR
Dimensions: mm (Inches)
LLC
ABRACON IS 
ISO9001-2015 
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669 
Phone: 512-371-6159 | Fax: 512-351-8858 
For terms and conditions of sales, please visit: www.abracon.com
REVISED: 12.6.2018
Products related to this Datasheet
MEMS OSC XO 12.2880MHZ LVCMOS
        
    MEMS OSC XO 12.2880MHZ LVCMOS
        
    MEMS OSC XO 27.0000MHZ LVCMOS
        
    MEMS OSC XO 10.0000MHZ LVCMOS
        
    MEMS OSC XO 40.0000MHZ LVCMOS
        
    MEMS OSC XO 100.0000MHZ LVCMOS
        
    MEMS OSC XO 125.0000MHZ LVCMOS
        
    MEMS OSC XO 27.0000MHZ LVCMOS
        
    MEMS OSC XO 1.8432MHZ LVCMOS SMD
        
    MEMS OSC XO 3.6864MHZ LVCMOS SMD
        
    MEMS OSC XO 4.0000MHZ LVCMOS SMD
        
    MEMS OSC XO 7.3728MHZ LVCMOS SMD
        
    MEMS OSC XO 8.0000MHZ LVCMOS SMD
        
    MEMS OSC XO 10.0000MHZ LVCMOS
        
    MEMS OSC XO 11.0592MHZ LVCMOS
        
    MEMS OSC XO 12.0000MHZ LVCMOS
        
    MEMS OSC XO 14.31818MHZ LVCMOS
        
    MEMS OSC XO 14.7456MHZ LVCMOS
        
    MEMS OSC XO 16.0000MHZ LVCMOS
        
    MEMS OSC XO 18.4320MHZ LVCMOS
        
    MEMS OSC XO 20.0000MHZ LVCMOS
        
    MEMS OSC XO 24.0000MHZ LVCMOS
        
    MEMS OSC XO 24.5760MHZ LVCMOS
        
    MEMS OSC XO 25.0000MHZ LVCMOS
        
    MEMS OSC XO 27.0000MHZ LVCMOS
        
    MEMS OSC XO 30.0000MHZ LVCMOS
        
    MEMS OSC XO 32.0000MHZ LVCMOS
        
    MEMS OSC XO 33.0000MHZ LVCMOS
        
    MEMS OSC XO 33.3330MHZ LVCMOS
        
    MEMS OSC XO 40.0000MHZ LVCMOS