08-yy-0yyy Datasheet by Molex

View All Related Products | Download PDF Datasheet
SELECTIVE PLATING AREA (LOZ) 7 MAX. .040 SELECTIVE PLATING AREA I I I I I I I ) TT .08364 (2. 72+. 08) T.OT+. 003 CUT DEE DIM WINDING DETAIL B WINDING DETAIL A INTERLEAF / \ INTERLEAF (2.23) .088 PLATING PER SDESE 88 LETS w :7— SECTION BEB SECTION AEA 7258447)) J‘ LFORM BLANK: CHAIN PER DETAIL B A:CHAIN RER DETAIL A L: LOOSE MAT’L. (.27)/.OT06 THK BLANK:BRASS AIPHOS. BRONZE molex (I 04) (7.29) “04‘ .287 (4.06) . Q . .03 C \ 7i A fl B I T I I I Q ‘4 A <48 0‘0="" l="" (3j8)="" a="" .(25="" (6.7)="" ..="" .54="" \t/="" v="" v="" v="" x="" i="" \c/="" i="">
TRIFURCON TERMINAL
CRIMP TYPE, .156 CENTERS 22 TO 26 AWG
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-7258
PSD
001
U1
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 1 OF 2
CURRENT REV DESC: NOTE 3 UPDATED
EC NO: 605479
DRWN:
SS06
2018/09/12
CHK'D:
ISHWARG
2018/10/05
APPR:
ISHWARG
2018/10/05
INITIAL REVISION:
DRWN:
JJS
1987/12/07
APPR:
LENZ
1987/12/07
THIRD ANGLE PROJECTION
DRAWING SERIES
D-SIZE
7258
DIMENSION UNITS
SCALE
MM
1:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.01
2 PLACES
±
0.25
±
0.014
1 PLACE
±
0.36
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: Eng-lega-master-tb-prod-D
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/10/05 09:56:26
C
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
14
14
15
15
16
16
17
17
18
18
19
19
A A
B B
C C
D D
E E
F F
G G
H H
J J
K K
L L
(909) - HOT TIN DIP: (0.00254)/.000100 MIN.
(558) - SELECT GOLD: (0.00076)/.000030 MIN.
OVERALL GOLD FLASH: (0.00005)/.000002 MIN.
OVERALL NICKEL UNDERPLATE: (0.00127)/.000050 MIN.
(561) - SELECT GOLD: (0.00076)/.000030 MIN.
OVERALL NICKEL UNDERPLATE: (0.00127)/.000050 MIN.
(555) - SELECT GOLD: (0.00038)/.000015 MIN.
OVERALL NICKEL UNDERPLATE: (0.00076)/.000030 MIN.
FACTORY I.D. LOCATION
IS OPTIONAL
/
NOTES:
1. MATERIAL: SEE LEGEND
2. FINISH: SEE LEGEND
3. PRODUCT SPECIFICATION: PS-40-02
PACKAGING SPECIFICATION: CHAIN FORM: SEE PK-2759-002
LOOSE FORM: SEE PK-2759-001
4. DIMENSIONS GIVEN ACROSS CENTERLINES ARE SYMMETRICAL ABOUT
THOSE CENTERLINES WITHIN HALF THE TOTAL TOLERANCE
5. CRIMP FOR 22 TO 26 GA. WIRE WITH MAX. INSULATION DIA. OF (1.65)/.065
6. THIS PRODUCT CONFORMS TO CLASS B REQUIREMENTS OF COSMETIC
SPECIFICATION PS-45499-002
72587(*)* 7258—A(*)Y PART NO. ENG. NO PART NO. ENG. NO PART NO. ENG. NO PART NO. ENG. NO(SUFFIX ONLY) PART NO. ENG. NO(SUFFIX ONLY) VOID CKT. PART NO. ENG. NO(SUFFIX ONLY) VOID CKT. 08—5o—O)83 7258—(P909) 087047000) 7258-A(999) OSPSOPOISS 7258-(P909)L 08765709) it 7258-A(P56l) ES—ZTe—PSBI 08—50—0283 7258—(P909)A 08*6SPOT22 av 7258-A(P56|)L 08*56POT23 Y 7258-A(P558) MAKE FROM 08*56POT24 er 7258-A(P558)L 7258—A
TRIFURCON TERMINAL
CRIMP TYPE, .156 CENTERS 22 TO 26 AWG
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-7258
PSD
001
U1
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 2 OF 2
CURRENT REV DESC: NOTE 3 UPDATED
EC NO: 605479
DRWN:
SS06
2018/09/12
CHK'D:
ISHWARG
2018/10/05
APPR:
ISHWARG
2018/10/05
INITIAL REVISION:
DRWN:
JJS
1987/12/07
APPR:
LENZ
1987/12/07
THIRD ANGLE PROJECTION
DRAWING SERIES
D-SIZE
7258
DIMENSION UNITS
SCALE
MM
1:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.01
2 PLACES
±
0.25
±
0.014
1 PLACE
±
0.36
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: Eng-lega-master-tb-prod-D
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/10/05 09:56:26
C
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
14
14
15
15
16
16
17
17
18
18
19
19
A A
B B
C C
D D
E E
F F
G G
H H
J J
K K
L L

Products related to this Datasheet

CONN 22-26AWG CRIMP TIN
CONN 22-26AWG CRIMP GOLD
CONN 22-26AWG CRIMP TIN