ILS | USD
Favorite

Price & Procurement
28,589 In Stock
Can ship immediately
 

Quantity
All prices are in ILS.
Price Break Unit Price Extended Price
1 1.86000 1.86 ₪
10 1.53500 15.35 ₪
50 1.37980 68.99 ₪
100 1.22660 122.66 ₪
500 1.16524 582.62 ₪

Submit a request for quotation on quantities greater than those displayed.

Unit Price
₪ 1.86000

Excludes VAT

₪ 2.17620

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 26.00 ₪ reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9067-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: 0.89990 ₪
  • Cut Tape (CT)  : 535-9067-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,589 - Immediate
  • Unit Price: 1.87000 ₪

ABLS-12.000MHZ-B2-T

Datasheet
Digi-Key Part Number 535-9067-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABLS-12.000MHZ-B2-T
Copy  
Description CRYSTAL 12.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

12MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AXS-1147-02-02

SOCKET 2PAD 11.5X4.8 CRYSTAL

Abracon LLC

115.37360 ₪ Details
You May Also Be Interested In

PMBTA92,215

TRANS PNP 300V 0.1A SOT23

Nexperia USA Inc.

0.90000 ₪ Details

PESD3V3L5UY,115

TVS DIODE 3.3V 12V 6TSSOP

Nexperia USA Inc.

1.35000 ₪ Details

744222

CMC 1MH 800MA 2LN 6 KOHM SMD

Würth Elektronik

9.14000 ₪ Details

HTST-105-01-L-DV

CONN HEADER SMD 10POS 2.54MM

Samtec Inc.

9.04000 ₪ Details

1812L050/30PR

PTC RESET FUSE 30V 500MA 1812

Littelfuse Inc.

3.75000 ₪ Details

ZX62-AB-5PA(31)

CONN RCPT USB2.0 MICRO AB SMD RA

Hirose Electric Co Ltd

3.11000 ₪ Details
Additional Resources
Standard Package 1
Other Names 535-9067-6